Panasonic Industry - Basic / Snap Action Switches
4.462 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AV | High Precision | SPST | OFF - ON | Plunger, Pin | 3 A | 250 VAC | 125 VDC | 0.98 N | Solder Pin, Left Angle | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Plunger, Pin | 100 mA | 250 VAC | 125 VDC | 0.98 N | Solder Pin, Left Angle | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Simulated Roller Lever | 3 A | 250 VAC | 125 VDC | 0.49 N | Solder Pin, Left Angle | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Simulated Roller Lever | 3 A | 250 VAC | 125 VDC | 0.98 N | Solder Pin, Left Angle | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Simulated Roller Lever | 100 mA | 250 VAC | 125 VDC | 0.98 N | Solder Pin, Left Angle | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Roller Lever | 100 mA | 250 VAC | 125 VDC | 0.98 N | Solder Pin, Left Angle | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Plunger, Pin | 3 A | 250 VAC | 125 VDC | 0.98 N | Quick Connect | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Plunger, Pin | 100 mA | 250 VAC | 125 VDC | 0.98 N | Quick Connect | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Plunger | 100 mA | 250 VAC | 125 VDC | 0.98 N | Quick Connect | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 0.25 N | Quick Connect | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Lever | 3 A | 250 VAC | 125 VDC | 0.98 N | Quick Connect | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Lever | 3 A | 250 VAC | 125 VDC | 0.49 N | Quick Connect | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Roller Lever | 100 mA | 250 VAC | 125 VDC | 0.49 N | Solder Terminal | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Roller Lever | 3 A | 250 VAC | 125 VDC | 0.98 N | Solder Terminal | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Plunger | 100 mA | 250 VAC | 125 VDC | 0.98 N | Solder Pin | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Roller Lever | 3 A | 250 VAC | 125 VDC | 0.98 N | Quick Connect | PCB Mount | |||||
0In Stock | AVL | Subminiature | SPST | OFF - ON | Plunger, Pin | 100 mA | 250 VAC | 125 VDC | 1.47 N | Solder Terminal | PCB Mount | |||||
Mfr: AVL3235613 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches FST LL Switch L | 0In Stock | AVL | Subminiature | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 1.47 N | Solder Terminal | PCB Mount | ||||
0In Stock | AVL | Subminiature | SPST | OFF - ON | Lever | 3 A | 250 VAC | 125 VDC | 1.47 N | Solder Pin | ||||||
0In Stock | AVL | Subminiature | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 1.47 N | Solder Pin | PCB Mount | |||||
0In Stock | AVL | Subminiature | SPST | OFF - ON | Plunger, Pin | 100 mA | 250 VAC | 125 VDC | 1.47 N | Quick Connect | PCB Mount | |||||
0In Stock | AVL | Subminiature | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 1.47 N | Quick Connect | PCB Mount | |||||
0In Stock | AVL | Subminiature | SPST | OFF - ON | Lever | 3 A | 250 VAC | 125 VDC | 1.47 N | Quick Connect | ||||||
0In Stock | AVM | Subminiature | SPST | OFF - ON | Lever | 250 VAC | 125 VDC | 1.47 N | Solder Terminal | PCB Mount | ||||||
Mfr: ABV1215613R TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches Switches Turquoise | 0In Stock | ABV-3R | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 3 A | 250 VAC | 320 gf | Quick Connect | Chassis Mount | IP67 | Bulk |