Panasonic Industry - Basic / Snap Action Switches
4.462 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ABS | ||||||||||||||||
Mfr: ABV1636613 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches | 0In Stock | ||||||||||||||||
0In Stock | ABS | ||||||||||||||||
0In Stock | AV | High Precision | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 0.25 N | Solder Terminal | PCB Mount | ||||||
0In Stock | AVT | Subminiature | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 0.49 N | Quick Connect | PCB Mount | ||||||
0In Stock | AV | High Precision | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 0.49 N | Solder Terminal | PCB Mount | ||||||
Mfr: AVM3335613 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches FS LL Switch Lo | 0In Stock | AVM | Subminiature | SPST | OFF - ON | Lever | 250 VAC | 125 VDC | 1.47 N | Solder Terminal | PCB Mount | ||||||
0In Stock | AVM | Subminiature | SPST | OFF - ON | Roller Lever | 250 VAC | 125 VDC | 1.47 N | Solder Terminal | PCB Mount | |||||||
0In Stock | AV | High Precision | SPST | OFF - ON | Lever | 3 A | 250 VAC | 125 VDC | 0.98 N | Solder Pin | PCB Mount | ||||||
0In Stock | AVL | Subminiature | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 1.47 N | Solder Pin | PCB Mount | ||||||
0In Stock | AVL | Subminiature | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 1.47 N | Quick Connect | PCB Mount | ||||||
0In Stock | AH1 (FJ) | SPDT | ON - (OFF), OFF - (ON) | Lever | 1.5 N | Solder Pin | Chassis Mount | Tube | |||||||||
0In Stock | AVL | Chassis Mount | Bulk | ||||||||||||||
0In Stock | AH1 (FJ) | Ultraminiature | SPDT | Simulated Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.74 N | Solder Pin | PCB Mount | IP40 | ||||||
Mfr: ASQMR19J061 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches Solder terminal Operating Force 1.2N Both sides 2 bosses type | 0In Stock | ASQMR1 | SPST-NO | Plunger, Pin | 1 mA | 4.5 VDC to 16 VDC | 1.2 N | Solder Terminal | PCB Mount | IP67 | Tray | ||||||
Mfr: ASQMR21620 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches Resistor installed,Wire Leads Bottom Type,Normally Closed,Pin Plunger | 0In Stock | ASQMR2 | Turquoise Stroke Mini | Plunger, Pin | 1 mA to 50 mA | 5 VDC to 60 VDC | 1.2 N | Wire Lead | PCB Mount | IP67 | |||||||
Mfr: AH1480619-A TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches SPDT Pin Plunger PCB | 0In Stock | AH1 (FJ) | SPDT | ON - (OFF), OFF - (ON) | Plunger | 0.7 N | Solder Pin | PCB Mount | Tube | ||||||||
0In Stock | ABS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 30 VDC | 1 N | Quick Connect | Chassis Mount | IP67 | Bulk | |||||
Mfr: ABS1412509 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches SPDT Hinge LVR Solder | 0In Stock | ABS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 2 A | 125 VAC | 30 VDC | 1.5 N | Solder Pin | Chassis Mount | IP67 | Bulk | |||
Mfr: ABS1413409 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches SPDT Hinge LVR Long, Solder | 0In Stock | ABS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 2 A | 125 VAC | 30 VDC | 1 N | Solder Pin | Chassis Mount | IP67 | Tray | |||
0In Stock | AV | Lever | 3 A | 250 VAC | 125 VDC | 0.5 N | Quick Connect | Chassis Mount | Bulk | ||||||||
Mfr: AVL3435613 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches 1mA to 100mA Hinge Lever Long, PCB | 0In Stock | AVL | Lever | 100 mA | 250 VAC | 30 VDC | 1.5 N | Solder Pin | PCB Mount | Bulk | |||||||
Mfr: AVM3245613 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches 1mA to 100mA Hinge Simultd. Roller Levr | 0In Stock | AVM | Roller Lever | 100 mA | 250 VAC | 30 VDC | 1.5 N | Solder Pin | Chassis Mount | Bulk | AVM3245613-A | ||||||
Mfr: AVM3605613 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches 1mA to 100mA Pin Plunger, PCB | 0In Stock | AVM | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA | 250 VAC | 125 VDC | 1.47 N | Solder Pin | PCB Mount | Bulk | AVM3605613-A | |||
Mfr: ABS1516419 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches SPDT Hinge Roller Lever, PCB | 0In Stock | ABS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.39 N | Solder Pin | PCB Mount | IP67 | Bulk |