Panasonic Industry - Industrial Relays
80 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Panel Mount | Power Relays | High Capacity | Screw | SPST (1 Form A) | 10 A | Screw | Non-Latching | 24 VDC | 464 Ohms | 52 mA | 400 VDC | Molybdenum (Mo) | 45 mm | 37.9 mm | 31.7 mm | Bulk | |||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | Panel Mount | Power Relays | High Capacity | Screw | SPST (1 Form A) | 300 A | Screw | Non-Latching | 12 VDC | 3.3 A | 400 VDC | Copper | EP | 111 mm | 63 mm | 74.7 mm | Tube | |||||
Not Available Online | Panel Mount | Power Relays | High Capacity | Screw | SPST (1 Form A) | 10 A | Screw | Non-Latching | 12 VDC | 116 Ohms | 103 mA | 400 VDC | Molybdenum (Mo) | 62.4 mm | 31.6 mm | 31.3 mm | Bulk | |||||
Mfr: HL2-HP-DC48V TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineIndustrial Relays High Cap Power Relay PCB Type | Not Available Online | Relay Sockets | Bulk |