• Photodiode Output Optocouplers

APV2 - Panasonic Industry - Photodiode Output Optocouplers

1 Results
1 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Current Transfer Ratio
Rise Time
Fall Time
Mounting Style
Package / Case
Output Type
Number of Channels
Isolation Voltage
If - Forward Current
Vf - Forward Voltage
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: APV2121S
TTI: APV2121S
Panasonic Industry
Availability:

0In Stock

Photodiode Output Optocouplers Driver 4-pin SOP Driver 4-pin SOP

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOP-4
Photovoltaic
1 Channel
2500 Vrms
3 mA
1.5 V
5 V
75 mW
- 40 C
+ 85 C
APV2
Tube