Panasonic Industry - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-FC1V182 TTI: EEU-FC1V182 Panasonic Industry Availability: 10.100In StockAluminum Electrolytic Capacitors - Radial Leaded 1800uF 35volts AEC-Q200 | 10.100In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.8 mF | 35 VDC | 16 mm | 25 mm | 22 mOhms | 5000 Hour | |||
Mfr: ECA-1HM101B TTI: ECA-1HM101B Panasonic Industry Availability: 4.000In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 50V | 4.000In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11.5 mm | 2000 Hour | ||||
Mfr: EEE-FK1V331GP TTI: EEE-FK1V331GP Panasonic Industry Availability: 39.000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK Series 105C | 39.000In Stock | Aluminum Electrolytic Capacitors | 330 uF | 35 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 5000 Hour | |||||
Mfr: EEH-ZA1V271V TTI: EEH-ZA1V271V Panasonic Industry Availability: 2.000In StockAluminum Organic Polymer Capacitors 35VDC,270uF10x10.2mm Anti-Vibe AEC-Q200 | 2.000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 270 uF | 35 VDC | 10 mm | 10.2 mm (0.402 in) | 20 mOhms | 10000 Hours | |||
Mfr: EEU-FM1H102 TTI: EEU-FM1H102 Panasonic Industry Availability: 1.500In Stock10.000 On Order Expected 18-May-27 Aluminum Electrolytic Capacitors - Radial Leaded 1000UF 50V ELECT FM RADIAL | 1.500In Stock10.000 On Order Expected 18-May-27 | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 50 VDC | 16 mm | 25 mm | 16 mOhms | 7000 Hour | |||
Mfr: EEE-FK1K471AM TTI: EEE-FK1K471AM Panasonic Industry Availability: 625In Stock13.500 On Order Expected Aluminum Electrolytic Capacitors - SMD 470UF 80V FK SMD | 625In Stock13.500 On Order Expected | High Temp Electrolytic Capacitors | 470 uF | 80 VDC | 18 mm (0.709 in) | 16.5 mm (0.65 in) | 153 mOhms | 5000 Hour | ||||
Mfr: EEE-FT1V681UP TTI: EEE-FT1V681UP Panasonic Industry Availability: 1.000In StockAluminum Electrolytic Capacitors - SMD 35VDC 680uF10x10.2mm SMD AEC-Q200 | 1.000In Stock | High Temp Electrolytic Capacitors | 680 uF | 35 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 60 mOhms | 2000 Hour | ||||
Mfr: 20SEQP100M TTI: 20SEQP100M Panasonic Industry Availability: 1.200In StockAluminum Organic Polymer Capacitors 20v 100uf 8x12mm | 1.200In Stock | Aluminum Polymer Capacitors | Radial | 100 uF | 20 VDC | 8 mm | 12 mm (0.472 in) | 24 mOhms | 1000 Hours | |||
2.500In Stock15.000 On Order Expected 25-Nov-27 | Aluminum Polymer Capacitors | SMD/SMT | 33 uF | 20 VDC | 5 mm | 4.4 mm (0.173 in) | 27 mOhms | 5000 Hours | ||||
Mfr: EEE-1EA330SP TTI: EEE-1EA330SP Panasonic Industry Availability: 3.000In Stock17.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 33uF 25V | 3.000In Stock17.000 On Order Expected | Aluminum Electrolytic Capacitors | 33 uF | 25 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEE-1HA330UP TTI: EEE-1HA330UP Panasonic Industry Availability: 1.000In Stock7.000 On Order Expected 18-May-27 Aluminum Electrolytic Capacitors - SMD 33UF 50V VS SMD | 1.000In Stock7.000 On Order Expected 18-May-27 | Aluminum Electrolytic Capacitors | 33 uF | 50 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 2000 Hour | |||||
Mfr: ECA-1JM222 TTI: ECA-1JM222 Panasonic Industry Availability: 1.000In StockAluminum Electrolytic Capacitors - Radial Leaded 2200UF 63V ALUM LYTIC RADIAL | 1.000In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 63 VDC | 18 mm | 35.5 mm | 2000 Hour | ||||
Mfr: EEU-FC1H391S TTI: EEU-FC1H391S Panasonic Industry Availability: 10.300In StockAluminum Electrolytic Capacitors - Radial Leaded 390uF 50volts AEC-Q200 | 10.300In Stock | Low Impedance Electrolytic Capacitors | Radial | 390 uF | 50 VDC | 16 mm | 15 mm | 80 mOhms | 5000 Hour | |||
Mfr: ECA-0JHG102 TTI: ECA-0JHG102 Panasonic Industry Availability: 4.600In Stock20.000 On Order Expected 08-Apr-27 Aluminum Electrolytic Capacitors - Radial Leaded 1000UF 6.3V ELECT NHG RADIAL | 4.600In Stock20.000 On Order Expected 08-Apr-27 | General Purpose Electrolytic Capacitors | Radial | 1 mF | 6.3 VDC | 8 mm | 11.5 mm | 1000 Hour | ||||
Mfr: ECA-0JM471 TTI: ECA-0JM471 Panasonic Industry Availability: 2.800In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 6.3V | 2.800In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 6.3 VDC | 6.3 mm | 11.2 mm | 2000 Hour | ||||
Mfr: ECE-A1EKA100 TTI: ECE-A1EKA100 Panasonic Industry Availability: 2.200In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 25V | 2.200In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 25 VDC | 4 mm | 7 mm | 1000 Hour | ||||
Mfr: EEU-FC1H220 TTI: EEU-FC1H220 Panasonic Industry Availability: 8.000In StockAluminum Electrolytic Capacitors - Radial Leaded 22uF 50V | 8.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 22 uF | 50 VDC | 5 mm | 11 mm | 1.3 Ohms | 1000 Hour | |||
Mfr: EEU-FM1V102B TTI: EEU-FM1V102B Panasonic Industry Availability: 14.000In Stock10.000 On Order Expected 18-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series | 14.000In Stock10.000 On Order Expected 18-Jan-27 | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 12 mm | 25 mm | 15 mOhms | 7000 Hour | |||
Mfr: ECA-1JHG101B TTI: ECA-1JHG101B Panasonic Industry Availability: 18.000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 18.000In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 10 mm | 12.5 mm | 2000 Hour | ||||
Mfr: EEE-HA1H101P TTI: EEE-HA1H101P Panasonic Industry Availability: 1.500In StockAluminum Electrolytic Capacitors - SMD 100UF 50V ELECT HA SMD | 1.500In Stock | General Purpose Electrolytic Capacitors | 100 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 1000 Hour | |||||
Mfr: EEE-HA1V220P TTI: EEE-HA1V220P Panasonic Industry Availability: 10.000In StockAluminum Electrolytic Capacitors - SMD 22uF 35V | 10.000In Stock | General Purpose Electrolytic Capacitors | 22 uF | 35 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 1000 Hour | |||||
Mfr: EEE-HA1V221UP TTI: EEE-HA1V221UP Panasonic Industry Availability: 9.500In StockAluminum Electrolytic Capacitors - SMD 220UF 35V ELECT HA SMD | 9.500In Stock | General Purpose Electrolytic Capacitors | 220 uF | 35 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 1000 Hour | |||||
Mfr: EEE-HB0J101P TTI: EEE-HB0J101P Panasonic Industry Availability: 13.000In StockAluminum Electrolytic Capacitors - SMD 100uF 6.3V | 13.000In Stock | Aluminum Electrolytic Capacitors | 100 uF | 6.3 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEU-FC1C101 TTI: EEU-FC1C101 Panasonic Industry Availability: 17.200In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 16volts AEC-Q200 | 17.200In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 16 VDC | 6.3 mm | 11 mm | 350 mOhms | 1000 Hour | |||
Mfr: EEU-ED2C470 TTI: EEU-ED2C470 Panasonic Industry Availability: 2.000In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 160volts AEC-Q200 | 2.000In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 160 VDC | 10 mm | 20 mm | 8000 Hour |