Panasonic Industry - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-HC1H470P TTI: EEE-HC1H470P Panasonic Industry Availability: 2.500In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HC Series105C | 2.500In Stock | Aluminum Electrolytic Capacitors | 47 uF | 50 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 3000 Hour | |||||
Mfr: EEU-FM1C102B TTI: EEU-FM1C102B Panasonic Industry Availability: 11.500In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series | 11.500In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 16 VDC | 10 mm | 20 mm | 19 mOhms | 5000 Hour | |||
Mfr: EEU-FR1E471L TTI: EEU-FR1E471L Panasonic Industry Availability: 7.600In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 470uF 8x20mm LS3.5mm | 7.600In Stock | Low ESR Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 8 mm | 20 mm | 30 mOhms | 9000 Hour | |||
Mfr: EEU-FK1V102S TTI: EEU-FK1V102S Panasonic Industry Availability: 200In Stock500 On Order Expected 18-Mar-27 Aluminum Electrolytic Capacitors - Radial Leaded 1000UF 35V 16X15 7.5MMLS | 200In Stock500 On Order Expected 18-Mar-27 | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 16 mm | 15 mm | 5000 Hour | ||||
Mfr: EEU-FR1V561 TTI: EEU-FR1V561 Panasonic Industry Availability: 45.400In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 560uF 10x20mm LS5mm | 45.400In Stock | Low ESR Electrolytic Capacitors | Radial | 560 uF | 35 VDC | 10 mm | 20 mm | 20 mOhms | 10000 Hour | |||
Mfr: EEE-FK1E330AP TTI: EEE-FK1E330AP Panasonic Industry Availability: 46.000In StockAluminum Electrolytic Capacitors - SMD 33UF 25V FK SMD | 46.000In Stock | High Temp Electrolytic Capacitors | 33 uF | 25 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1V330AP TTI: EEE-FK1V330AP Panasonic Industry Availability: 37.000In StockAluminum Electrolytic Capacitors - SMD 33uF 35V ELECT FK SMD | 37.000In Stock | High Temp Electrolytic Capacitors | 33 uF | 35 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | ||||
Mfr: EEE-FPE561UAP TTI: EEE-FPE561UAP Panasonic Industry Availability: 3.500In StockAluminum Electrolytic Capacitors - SMD 560UF 25V ELECT FP SMD | 3.500In Stock | High Temp Electrolytic Capacitors | 560 uF | 25 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 80 mOhms | 2000 Hour | ||||
Mfr: EEE-FPV391UAP TTI: EEE-FPV391UAP Panasonic Industry Availability: 500In Stock18.000 On Order Expected 11-Feb-27 Aluminum Electrolytic Capacitors - SMD 390UF 35V ELECT FP SMD | 500In Stock18.000 On Order Expected 11-Feb-27 | High Temp Electrolytic Capacitors | 390 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 80 mOhms | 2000 Hour | ||||
Mfr: EEE-FP1A151AP TTI: EEE-FP1A151AP Panasonic Industry Availability: 18.000In StockAluminum Electrolytic Capacitors - SMD 150UF 10V ELECT FP SMD | 18.000In Stock | High Temp Electrolytic Capacitors | 150 uF | 10 VDC | 6.3 mm (0.248 in) | 6.1 mm (0.24 in) | 260 mOhms | 2000 Hour | ||||
5.200In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 20 VDC | 8 mm | 11.9 mm (0.469 in) | 24 mOhms | 2000 Hours | ||||
Mfr: EEU-FC1E472 TTI: EEU-FC1E472 Panasonic Industry Availability: 1.800In StockAluminum Electrolytic Capacitors - Radial Leaded 4700uF 25volts AEC-Q200 | 1.800In Stock | Low Impedance Electrolytic Capacitors | Radial | 4.7 mF | 25 VDC | 18 mm | 35 mm | 15 mOhms | 5000 Hour | |||
Mfr: ECA-1JHG331 TTI: ECA-1JHG331 Panasonic Industry Availability: 19.600In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 19.600In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 63 VDC | 10 mm | 20 mm | 2000 Hour | ||||
Mfr: ECA-2AM220 TTI: ECA-2AM220 Panasonic Industry Availability: 11.600In StockAluminum Electrolytic Capacitors - Radial Leaded 22uF 100V | 11.600In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 100 VDC | 6.3 mm | 11.2 mm | 2000 Hour | ||||
Mfr: EEU-FC1H100L TTI: EEU-FC1H100L Panasonic Industry Availability: 20.000In Stock7.000 On Order Expected 28-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 10uF 50V | 20.000In Stock7.000 On Order Expected 28-Dec-26 | Low Impedance Electrolytic Capacitors | Radial | 10 uF | 50 VDC | 5 mm | 11 mm | 1.3 Ohms | 1000 Hour | |||
Mfr: ECA-1VHG470 TTI: ECA-1VHG470 Panasonic Industry Availability: 20.000In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 35V | 20.000In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 35 VDC | 5 mm | 11 mm | 1000 Hour | ||||
Mfr: EEU-FC1J221 TTI: EEU-FC1J221 Panasonic Industry Availability: 9.800In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 63volts AEC-Q200 | 9.800In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 63 VDC | 10 mm | 25 mm | 130 mOhms | 3000 Hour | |||
Mfr: EEU-FC1J471L TTI: EEU-FC1J471L Panasonic Industry Availability: 9.700In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 63volts AEC-Q200 | 9.700In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 12.5 mm | 30 mm | 55 mOhms | 5000 Hour | |||
Mfr: EEE-FC1H101P TTI: EEE-FC1H101P Panasonic Industry Availability: 34.000In StockAluminum Electrolytic Capacitors - SMD 100uF 50V | 34.000In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 300 mOhms | 1000 Hour | ||||
Mfr: EEE-FK1E330UR TTI: EEE-FK1E330UR Panasonic Industry Availability: 13.000In Stock28.000 On Order Expected 11-Feb-27 Aluminum Electrolytic Capacitors - SMD 33UF 25V FK SMD | 13.000In Stock28.000 On Order Expected 11-Feb-27 | High Temp Electrolytic Capacitors | 33 uF | 25 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 700 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1H330P TTI: EEE-FK1H330P Panasonic Industry Availability: 36.000In StockAluminum Electrolytic Capacitors - SMD 33uF 50V | 36.000In Stock | High Temp Electrolytic Capacitors | 33 uF | 50 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 680 mOhms | 2000 Hour | ||||
Mfr: EEE-HA1V100R TTI: EEE-HA1V100R Panasonic Industry Availability: 17.000In StockAluminum Electrolytic Capacitors - SMD 10uF 35V | 17.000In Stock | General Purpose Electrolytic Capacitors | 10 uF | 35 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 1000 Hour | |||||
Mfr: EEE-FK1C220AR TTI: EEE-FK1C220AR Panasonic Industry Availability: 5.000In StockAluminum Electrolytic Capacitors - SMD 22UF 16V FK SMD | 5.000In Stock | High Temp Electrolytic Capacitors | 22 uF | 16 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 700 mOhms | 2000 Hour | ||||
Mfr: EEE-FK0J152GP TTI: EEE-FK0J152GP Panasonic Industry Availability: 8.500In Stock27.000 On Order Expected 28-Jan-27 Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK Series 105C | 8.500In Stock27.000 On Order Expected 28-Jan-27 | High Temp Electrolytic Capacitors | 1.5 mF | 6.3 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 80 mOhms | 5000 Hour | ||||
Mfr: ECA-1JHG102B TTI: ECA-1JHG102B Panasonic Industry Availability: 4.500In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 4.500In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 63 VDC | 16 mm | 25 mm | 2000 Hour |