Panasonic Industry - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-FK1E101AP TTI: EEE-FK1E101AP Panasonic Industry Availability: 34.000In StockAluminum Electrolytic Capacitors - SMD 100UF 25V FK SMD | 34.000In Stock | High Temp Electrolytic Capacitors | 100 uF | 25 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 260 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1E220AR TTI: EEE-FK1E220AR Panasonic Industry Availability: 36.000In StockAluminum Electrolytic Capacitors - SMD 22uF 25V ELECT FK SMD | 36.000In Stock | High Temp Electrolytic Capacitors | 22 uF | 25 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 700 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1E680AP TTI: EEE-FK1E680AP Panasonic Industry Availability: 19.000In StockAluminum Electrolytic Capacitors - SMD 68UF 25V FK SMD | 19.000In Stock | High Temp Electrolytic Capacitors | 68 uF | 25 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | ||||
Mfr: EEE-FP1E151AP TTI: EEE-FP1E151AP Panasonic Industry Availability: 11.500In StockAluminum Electrolytic Capacitors - SMD 150UF 25V ELECT FP SMD | 11.500In Stock | High Temp Electrolytic Capacitors | 150 uF | 25 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 80 mOhms | 2000 Hour | ||||
Mfr: EEE-FC1C101P TTI: EEE-FC1C101P Panasonic Industry Availability: 51.000In StockAluminum Electrolytic Capacitors - SMD 100uF 16V | 51.000In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 16 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 400 mOhms | 1000 Hour | ||||
Mfr: EEU-FR1E122L TTI: EEU-FR1E122L Panasonic Industry Availability: 24.400In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 1200uF 10x25mm LS5mm | 24.400In Stock | Low ESR Electrolytic Capacitors | Radial | 1.2 mF | 25 VDC | 10 mm | 25 mm | 18 mOhms | 10000 Hour | |||
Mfr: EEH-ZC1V151P TTI: EEH-ZC1V151P Panasonic Industry Availability: 8.500In Stock24.000 On Order Expected Aluminum Organic Polymer Capacitors 150uF 35volt AEC-Q200 | 8.500In Stock24.000 On Order Expected | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 35 VDC | 8 mm | 10.2 mm (0.402 in) | 27 mOhms | 4000 Hours | |||
Mfr: EEH-ZA1J560V TTI: EEH-ZA1J560V Panasonic Industry Availability: 500In Stock10.000 On Order Expected 24-Jun-27 Aluminum Organic Polymer Capacitors 56uF 63volt 10X10mm Anti-Vibe AEC-Q200 | 500In Stock10.000 On Order Expected 24-Jun-27 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 56 uF | 63 VDC | 10 mm | 10.2 mm (0.402 in) | 30 mOhms | 10000 Hours | |||
Mfr: EEE-FT1A152AP TTI: EEE-FT1A152AP Panasonic Industry Availability: 7.500In StockAluminum Electrolytic Capacitors - SMD 1500uF 10volts 10x10.2mm SMD | 7.500In Stock | High Temp Electrolytic Capacitors | 1.5 mF | 10 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 60 mOhms | 2000 Hour | ||||
Mfr: EEE-FT0J152AP TTI: EEE-FT0J152AP Panasonic Industry Availability: 11.500In Stock18.000 On Order Expected 08-Jul-27 Aluminum Electrolytic Capacitors - SMD 1500uF 6.3volts 8x10.2mm SMD | 11.500In Stock18.000 On Order Expected 08-Jul-27 | High Temp Electrolytic Capacitors | 1.5 mF | 6.3 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour | ||||
Mfr: EEU-FR1A101 TTI: EEU-FR1A101 Panasonic Industry Availability: 1.200In Stock2.000 On Order Expected 10-Jun-27 Aluminum Electrolytic Capacitors - Radial Leaded 10VDC 100uF 5x11mm LS2mm | 1.200In Stock2.000 On Order Expected 10-Jun-27 | Low ESR Electrolytic Capacitors | Radial | 100 uF | 10 VDC | 5 mm | 11 mm | 300 mOhms | 5000 Hour | |||
Mfr: EEU-FR1H471B TTI: EEU-FR1H471B Panasonic Industry Availability: 12.500In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 470uF 12x20mm LS 5.0mm | 12.500In Stock | Low ESR Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 12.5 mm | 20 mm | 22 mOhms | 10000 Hour | |||
Mfr: EEH-ZC1J470P TTI: EEH-ZC1J470P Panasonic Industry Availability: 500In Stock8.500 On Order Expected 12-Jan-27 Aluminum Organic Polymer Capacitors 63VDC 47uF 125degC AEC-Q200 | 500In Stock8.500 On Order Expected 12-Jan-27 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 47 uF | 63 VDC | 8 mm | 10.2 mm (0.402 in) | 40 mOhms | 4000 Hours | |||
2.400In Stock9.200 On Order Expected 07-Oct-27 | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 16 VDC | 8 mm | 11.9 mm (0.469 in) | 20 mOhms | 2000 Hours | ||||
Mfr: EEH-ZA1V101P TTI: EEH-ZA1V101P Panasonic Industry Availability: 500In Stock12.000 On Order Expected 04-Feb-27 Aluminum Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 | 500In Stock12.000 On Order Expected 04-Feb-27 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 35 VDC | 8 mm | 10.5 mm (0.413 in) | 27 mOhms | 10000 Hours | |||
Mfr: EEH-ZC1J680P TTI: EEH-ZC1J680P Panasonic Industry Availability: 500In Stock6.500 On Order Expected 08-Mar-27 Aluminum Organic Polymer Capacitors 63VDC, 68uF, SMD, Reflow Only | 500In Stock6.500 On Order Expected 08-Mar-27 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 68 uF | 63 VDC | 10 mm | 10.2 mm (0.402 in) | 30 mOhms | 4000 Hours | |||
Mfr: EEE-1CA221XP TTI: EEE-1CA221XP Panasonic Industry Availability: 8.100In StockAluminum Electrolytic Capacitors - SMD 220uF 16V | 8.100In Stock | Aluminum Electrolytic Capacitors | 220 uF | 16 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 2000 Hour | |||||
Mfr: EEE-1EA101P TTI: EEE-1EA101P Panasonic Industry Availability: 24.000In StockAluminum Electrolytic Capacitors - SMD 100uF 25V | 24.000In Stock | Aluminum Electrolytic Capacitors | 100 uF | 25 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 2000 Hour | |||||
Mfr: EEE-1EA221P TTI: EEE-1EA221P Panasonic Industry Availability: 9.000In Stock7.000 On Order Expected 18-Jan-27 Aluminum Electrolytic Capacitors - SMD 220uF 25V | 9.000In Stock7.000 On Order Expected 18-Jan-27 | Aluminum Electrolytic Capacitors | 220 uF | 25 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 2000 Hour | |||||
Mfr: EEE-1EA221UP TTI: EEE-1EA221UP Panasonic Industry Availability: 6.500In StockAluminum Electrolytic Capacitors - SMD 220uF 25V | 6.500In Stock | Aluminum Electrolytic Capacitors | 220 uF | 25 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 2000 Hour | |||||
Mfr: EEE-1HA4R7SR TTI: EEE-1HA4R7SR Panasonic Industry Availability: 29.000In StockAluminum Electrolytic Capacitors - SMD 4.7UF 50V VS SMD | 29.000In Stock | Aluminum Electrolytic Capacitors | 4.7 uF | 50 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEE-FC1H2R2R TTI: EEE-FC1H2R2R Panasonic Industry Availability: 22.000In StockAluminum Electrolytic Capacitors - SMD 2.2uF 50V | 22.000In Stock | Low Impedance Electrolytic Capacitors | 2.2 uF | 50 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 5 Ohms | 1000 Hour | ||||
Mfr: EEE-FK1C151XP TTI: EEE-FK1C151XP Panasonic Industry Availability: 12.600In StockAluminum Electrolytic Capacitors - SMD 150UF 16V FK SMD | 12.600In Stock | High Temp Electrolytic Capacitors | 150 uF | 16 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1C681P TTI: EEE-FK1C681P Panasonic Industry Availability: 2.500In Stock36.000 On Order Expected 17-Dec-26 Aluminum Electrolytic Capacitors - SMD 680uF 16V | 2.500In Stock36.000 On Order Expected 17-Dec-26 | High Temp Electrolytic Capacitors | 680 uF | 16 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour | ||||
Mfr: EEV-FK1V152M TTI: EEV-FK1V152M Panasonic Industry Availability: 19.250In Stock47.875 On Order Expected Aluminum Electrolytic Capacitors - SMD 1500uF 35V | 19.250In Stock47.875 On Order Expected | Aluminum Electrolytic Capacitors | 1.5 mF | 35 VDC | 16 mm (0.63 in) | 17 mm (0.669 in) | 35 mOhms | 5000 Hour |