Panasonic Industry - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-FK1E680AP TTI: EEE-FK1E680AP Panasonic Industry Availability: 19.000In StockAluminum Electrolytic Capacitors - SMD 68UF 25V FK SMD | 19.000In Stock | High Temp Electrolytic Capacitors | 68 uF | 25 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | ||||
Mfr: EEE-FP1E151AP TTI: EEE-FP1E151AP Panasonic Industry Availability: 11.500In StockAluminum Electrolytic Capacitors - SMD 150UF 25V ELECT FP SMD | 11.500In Stock | High Temp Electrolytic Capacitors | 150 uF | 25 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 80 mOhms | 2000 Hour | ||||
Mfr: EEE-FC1C101P TTI: EEE-FC1C101P Panasonic Industry Availability: 51.000In StockAluminum Electrolytic Capacitors - SMD 100uF 16V | 51.000In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 16 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 400 mOhms | 1000 Hour | ||||
Mfr: EEU-FR1E122L TTI: EEU-FR1E122L Panasonic Industry Availability: 24.400In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 1200uF 10x25mm LS5mm | 24.400In Stock | Low ESR Electrolytic Capacitors | Radial | 1.2 mF | 25 VDC | 10 mm | 25 mm | 18 mOhms | 10000 Hour | |||
Mfr: EEH-ZC1V151P TTI: EEH-ZC1V151P Panasonic Industry Availability: 8.500In Stock24.000 On Order Expected Aluminum Organic Polymer Capacitors 150uF 35volt AEC-Q200 | 8.500In Stock24.000 On Order Expected | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 35 VDC | 8 mm | 10.2 mm (0.402 in) | 27 mOhms | 4000 Hours | |||
Mfr: EEH-ZA1J560V TTI: EEH-ZA1J560V Panasonic Industry Availability: 500In Stock10.000 On Order Expected 24-Jun-27 Aluminum Organic Polymer Capacitors 56uF 63volt 10X10mm Anti-Vibe AEC-Q200 | 500In Stock10.000 On Order Expected 24-Jun-27 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 56 uF | 63 VDC | 10 mm | 10.2 mm (0.402 in) | 30 mOhms | 10000 Hours | |||
Mfr: EEE-FT1A152AP TTI: EEE-FT1A152AP Panasonic Industry Availability: 7.500In StockAluminum Electrolytic Capacitors - SMD 1500uF 10volts 10x10.2mm SMD | 7.500In Stock | High Temp Electrolytic Capacitors | 1.5 mF | 10 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 60 mOhms | 2000 Hour | ||||
Mfr: EEE-FT0J152AP TTI: EEE-FT0J152AP Panasonic Industry Availability: 11.500In Stock18.000 On Order Expected 08-Jul-27 Aluminum Electrolytic Capacitors - SMD 1500uF 6.3volts 8x10.2mm SMD | 11.500In Stock18.000 On Order Expected 08-Jul-27 | High Temp Electrolytic Capacitors | 1.5 mF | 6.3 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour | ||||
Mfr: EEU-FR1A101 TTI: EEU-FR1A101 Panasonic Industry Availability: 1.200In Stock2.000 On Order Expected 10-Jun-27 Aluminum Electrolytic Capacitors - Radial Leaded 10VDC 100uF 5x11mm LS2mm | 1.200In Stock2.000 On Order Expected 10-Jun-27 | Low ESR Electrolytic Capacitors | Radial | 100 uF | 10 VDC | 5 mm | 11 mm | 300 mOhms | 5000 Hour | |||
Mfr: EEU-FR1H471B TTI: EEU-FR1H471B Panasonic Industry Availability: 12.500In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 470uF 12x20mm LS 5.0mm | 12.500In Stock | Low ESR Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 12.5 mm | 20 mm | 22 mOhms | 10000 Hour | |||
Mfr: EEH-ZC1J470P TTI: EEH-ZC1J470P Panasonic Industry Availability: 500In Stock8.500 On Order Expected 12-Jan-27 Aluminum Organic Polymer Capacitors 63VDC 47uF 125degC AEC-Q200 | 500In Stock8.500 On Order Expected 12-Jan-27 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 47 uF | 63 VDC | 8 mm | 10.2 mm (0.402 in) | 40 mOhms | 4000 Hours | |||
Mfr: EEE-HA1E101XP TTI: EEE-HA1E101XP Panasonic Industry Availability: 10.800In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HA Series 105C | 10.800In Stock | General Purpose Electrolytic Capacitors | 100 uF | 25 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 1000 Hour | |||||
Mfr: EEE-1HA3R3SR TTI: EEE-1HA3R3SR Panasonic Industry Availability: 20.000In Stock16.000 On Order Expected 18-Jan-27 Aluminum Electrolytic Capacitors - SMD 3.3UF 50V VS SMD | 20.000In Stock16.000 On Order Expected 18-Jan-27 | Aluminum Electrolytic Capacitors | 3.3 uF | 50 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEU-FR1E101H TTI: EEU-FR1E101H Panasonic Industry Availability: 2.000In Stock8.000 On Order Expected 18-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 100UF 25V 6.3X11.2 2.5MMLS | 2.000In Stock8.000 On Order Expected 18-Jan-27 | Low ESR Electrolytic Capacitors | Radial | 100 uF | 25 VDC | 6.3 mm | 11.2 mm | 130 mOhms | 5000 Hour | |||
Mfr: EEU-FC2A681 TTI: EEU-FC2A681 Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 680uF 100volts AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 100 VDC | 18 mm | 40 mm | 36 mOhms | 5000 Hour | |||
Mfr: EEU-FC1H330 TTI: EEU-FC1H330 Panasonic Industry Availability: 1.800In StockAluminum Electrolytic Capacitors - Radial Leaded 33uF 50V | 1.800In Stock | Low Impedance Electrolytic Capacitors | Radial | 33 uF | 50 VDC | 6.3 mm | 11 mm | 600 mOhms | 1000 Hour | |||
Mfr: ECA-2AHG471B TTI: ECA-2AHG471B Panasonic Industry Availability: 2.750In Stock7.250 On Order Expected 17-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 2.750In Stock7.250 On Order Expected 17-Dec-26 | General Purpose Electrolytic Capacitors | Radial | 470 uF | 100 VDC | 16 mm | 25 mm | 2000 Hour | ||||
Mfr: EEU-EB1E221S TTI: EEU-EB1E221S Panasonic Industry Availability: 200In Stock2.000 On Order Expected 18-May-27 Aluminum Electrolytic Capacitors - Radial Leaded 220uF 25volts AEC-Q200 | 200In Stock2.000 On Order Expected 18-May-27 | General Purpose Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 11.5 mm | 5000 Hour | ||||
Mfr: ECA-1EHG471B TTI: ECA-1EHG471B Panasonic Industry Availability: 33.000In Stock10.000 On Order Expected 11-Feb-27 Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 33.000In Stock10.000 On Order Expected 11-Feb-27 | General Purpose Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 12.5 mm | 2000 Hour | ||||
Mfr: EEU-FC1E222 TTI: EEU-FC1E222 Panasonic Industry Availability: 600In Stock3.400 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 25V | 600In Stock3.400 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 2.2 mF | 25 VDC | 12.5 mm | 35 mm | 22 mOhms | 5000 Hour | |||
Mfr: EEU-FC1H221 TTI: EEU-FC1H221 Panasonic Industry Availability: 500In Stock5.000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 220uF 50V | 500In Stock5.000 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 20 mm | 90 mOhms | 3000 Hour | |||
Mfr: EEU-FC1J470B TTI: EEU-FC1J470B Panasonic Industry Availability: 9.000In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 63V | 9.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 63 VDC | 8 mm | 11.5 mm | 342 mOhms | 2000 Hour | |||
Mfr: EEU-FC1V152 TTI: EEU-FC1V152 Panasonic Industry Availability: 250In StockAluminum Electrolytic Capacitors - Radial Leaded 1500uF 35V | 250In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.5 mF | 35 VDC | 16 mm | 25 mm | 22 mOhms | 5000 Hour | |||
Mfr: EEV-FK1C332M TTI: EEV-FK1C332M Panasonic Industry Availability: 18.375In StockAluminum Electrolytic Capacitors - SMD 3300uF 16V | 18.375In Stock | Aluminum Electrolytic Capacitors | 3.3 mF | 16 VDC | 16 mm (0.63 in) | 17 mm (0.669 in) | 35 mOhms | 5000 Hour | ||||
Mfr: EEE-0JA102UP TTI: EEE-0JA102UP Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - SMD 1000uF 6.3V | 500In Stock | Aluminum Electrolytic Capacitors | 1 mF | 6.3 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 2000 Hour |