Panasonic Industry - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-FC1J470B TTI: EEU-FC1J470B Panasonic Industry Availability: 9.000In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 63V | 9.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 63 VDC | 8 mm | 11.5 mm | 342 mOhms | 2000 Hour | ||||
Mfr: EEV-FK1C332M TTI: EEV-FK1C332M Panasonic Industry Availability: 18.375In StockAluminum Electrolytic Capacitors - SMD 3300uF 16V | 18.375In Stock | Aluminum Electrolytic Capacitors | 3.3 mF | 16 VDC | 16 mm (0.63 in) | 17 mm (0.669 in) | 35 mOhms | 5000 Hour | |||||
Mfr: EEE-1HA3R3SR TTI: EEE-1HA3R3SR Panasonic Industry Availability: 20.000In Stock16.000 On Order Expected 18-Jan-27 Aluminum Electrolytic Capacitors - SMD 3.3UF 50V VS SMD | 20.000In Stock16.000 On Order Expected 18-Jan-27 | Aluminum Electrolytic Capacitors | 3.3 uF | 50 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 2000 Hour | ||||||
Mfr: EEE-FP1E330AP TTI: EEE-FP1E330AP Panasonic Industry Availability: 15.000In StockAluminum Electrolytic Capacitors - SMD 33UF 25V ELECT FP SMD | 15.000In Stock | High Temp Electrolytic Capacitors | 33 uF | 25 VDC | 6.3 mm (0.248 in) | 6.1 mm (0.24 in) | 260 mOhms | 2000 Hour | |||||
Mfr: EEE-HD1E101AP TTI: EEE-HD1E101AP Panasonic Industry Availability: 1.000In StockAluminum Electrolytic Capacitors - SMD 100UF 25V ELECT HD SMD | 1.000In Stock | High Temp Electrolytic Capacitors | 100 uF | 25 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 1.5 Ohms | 5000 Hour | |||||
Mfr: EEE-FK2A680AQ TTI: EEE-FK2A680AQ Panasonic Industry Availability: 400In StockAluminum Electrolytic Capacitors - SMD 68UF 100V FK SMD | 400In Stock | High Temp Electrolytic Capacitors | 68 uF | 100 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 320 mOhms | 5000 Hour | |||||
Mfr: EEU-FR1V221 TTI: EEU-FR1V221 Panasonic Industry Availability: 33.000In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 220uF 20% L/S=3.5mm | 33.000In Stock | Low ESR Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 8 mm | 11.5 mm | 56 mOhms | 6000 Hour | ||||
Mfr: ECA-2GHG3R3B TTI: ECA-2GHG3R3B Panasonic Industry Availability: 1.500In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 1.500In Stock | General Purpose Electrolytic Capacitors | Radial | 3.3 uF | 400 VDC | 10 mm | 12.5 mm | 2000 Hour | |||||
Mfr: EEE-HC1V100R TTI: EEE-HC1V100R Panasonic Industry Availability: 2.000In Stock18.000 On Order Expected 15-Apr-27 Aluminum Electrolytic Capacitors - SMD 10UF 35V HC SMD | 2.000In Stock18.000 On Order Expected 15-Apr-27 | Aluminum Electrolytic Capacitors | 10 uF | 35 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 3000 Hour | ||||||
Mfr: EEU-FC1E331B TTI: EEU-FC1E331B Panasonic Industry Availability: 9.500In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 25volts AEC-Q200 | 9.500In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 25 VDC | 10 mm | 12.5 mm | 90 mOhms | 3000 Hour | ||||
Mfr: EEE-FK1V100AR TTI: EEE-FK1V100AR Panasonic Industry Availability: 17.000In Stock40.000 On Order Expected 18-Feb-27 Aluminum Electrolytic Capacitors - SMD 10uF 35V | 17.000In Stock40.000 On Order Expected 18-Feb-27 | High Temp Electrolytic Capacitors | 10 uF | 35 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 700 mOhms | 2000 Hour | |||||
Mfr: EEU-FR0J222 TTI: EEU-FR0J222 Panasonic Industry Availability: 10.600In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 2200uF 10x20mm LS5mm | 10.600In Stock | Low ESR Electrolytic Capacitors | Radial | 2.2 mF | 6.3 VDC | 10 mm | 20 mm | 20 mOhms | 10000 Hour | ||||
Mfr: EEE-FN1E471UP TTI: EEE-FN1E471UP Panasonic Industry Availability: 3.000In StockAluminum Electrolytic Capacitors - SMD 25VDC 470uF 20% 600mA AEC-Q200 | 3.000In Stock | High Temp Electrolytic Capacitors | 470 uF | 25 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | FN-V HIGH | ||||
Mfr: EEE-FK1A331P TTI: EEE-FK1A331P Panasonic Industry Availability: 36.500In StockAluminum Electrolytic Capacitors - SMD 330UF 10V FK SMD | 36.500In Stock | High Temp Electrolytic Capacitors | 330 uF | 10 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | |||||
Mfr: EEE-FT0J331AP TTI: EEE-FT0J331AP Panasonic Industry Availability: 17.000In StockAluminum Electrolytic Capacitors - SMD 330uF 6.3volts 6.3x5.8mm SMD | 17.000In Stock | High Temp Electrolytic Capacitors | 330 uF | 6.3 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 260 mOhms | 2000 Hour | |||||
Mfr: EEE-FT1C681AP TTI: EEE-FT1C681AP Panasonic Industry Availability: 2.000In StockAluminum Electrolytic Capacitors - SMD 680uF 16volts 8x10.2mm SMD | 2.000In Stock | High Temp Electrolytic Capacitors | 680 uF | 16 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour | |||||
Mfr: EEE-FK0J102GP TTI: EEE-FK0J102GP Panasonic Industry Availability: 17.000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK Series 105C | 17.000In Stock | Aluminum Electrolytic Capacitors | 1 mF | 6.3 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 5000 Hour | |||||
Mfr: 25SEPF330M TTI: 25SEPF330M Panasonic Industry Availability: 6.000In StockAluminum Organic Polymer Capacitors 25volts 330uF ESR 14mohm | 6.000In Stock | Aluminum Polymer Capacitors | Radial | 330 uF | 25 VDC | 10 mm | 13 mm (0.512 in) | 14 mOhms | 5000 Hours | ||||
Mfr: EEU-FR1E101H TTI: EEU-FR1E101H Panasonic Industry Availability: 0In Stock8.000 On Order Expected 18-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 100UF 25V 6.3X11.2 2.5MMLS | 0In Stock8.000 On Order Expected 18-Jan-27 | Low ESR Electrolytic Capacitors | Radial | 100 uF | 25 VDC | 6.3 mm | 11.2 mm | 130 mOhms | 5000 Hour | ||||
Mfr: EEH-ZS1J151P TTI: EEH-ZS1J151P Panasonic Industry Availability: 0In Stock7.750 On Order Expected Aluminum Organic Polymer Capacitors 63VDC 150uF 125degC Hybrid Cap AEC-Q200 | 0In Stock7.750 On Order Expected | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 63 VDC | 10 mm | 16.5 mm (0.65 in) | 15 mOhms | 4000 Hours | ||||
Mfr: EEE-0JA102UP TTI: EEE-0JA102UP Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - SMD 1000uF 6.3V | 500In Stock | Aluminum Electrolytic Capacitors | 1 mF | 6.3 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 2000 Hour | ||||||
Mfr: EEE-1AA470WR TTI: EEE-1AA470WR Panasonic Industry Availability: 10.000In StockAluminum Electrolytic Capacitors - SMD 47uF 10V | 10.000In Stock | Aluminum Electrolytic Capacitors | 47 uF | 10 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 2000 Hour | ||||||
Mfr: EEU-FS1E222B TTI: EEU-FS1E222B Panasonic Industry Availability: 11.500In Stock18.000 On Order Expected 29-Apr-27 Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 2200uF 10000H 12.5x25mm | 11.500In Stock18.000 On Order Expected 29-Apr-27 | Low ESR Electrolytic Capacitors | Radial | 2.2 mF | 25 VDC | 12.5 mm | 25 mm | 15 mOhms | 10000 Hour | ||||
Mfr: EEU-FC1H221 TTI: EEU-FC1H221 Panasonic Industry Availability: 500In Stock5.000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 220uF 50V | 500In Stock5.000 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 20 mm | 90 mOhms | 3000 Hour | ||||
Mfr: EEU-FR1J101 TTI: EEU-FR1J101 Panasonic Industry Availability: 32.600In StockAluminum Electrolytic Capacitors - Radial Leaded 63volt 100uF 10X12mm LS:5mm Bulk Strait | 32.600In Stock | Low ESR Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 10 mm | 12.5 mm | 63 mOhms | 6000 Hour |