Panasonic Industry - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-FT1C681AP TTI: EEE-FT1C681AP Panasonic Industry Availability: 2.000In StockAluminum Electrolytic Capacitors - SMD 680uF 16volts 8x10.2mm SMD | 2.000In Stock | High Temp Electrolytic Capacitors | 680 uF | 16 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour | |||||
Mfr: ECA-2GHG3R3B TTI: ECA-2GHG3R3B Panasonic Industry Availability: 1.500In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 1.500In Stock | General Purpose Electrolytic Capacitors | Radial | 3.3 uF | 400 VDC | 10 mm | 12.5 mm | 2000 Hour | |||||
Mfr: EEE-FK1V151AP TTI: EEE-FK1V151AP Panasonic Industry Availability: 30.000In StockAluminum Electrolytic Capacitors - SMD 150UF 35V FK SMD | 30.000In Stock | High Temp Electrolytic Capacitors | 150 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | |||||
Mfr: EEE-FP1E330AP TTI: EEE-FP1E330AP Panasonic Industry Availability: 15.000In StockAluminum Electrolytic Capacitors - SMD 33UF 25V ELECT FP SMD | 15.000In Stock | High Temp Electrolytic Capacitors | 33 uF | 25 VDC | 6.3 mm (0.248 in) | 6.1 mm (0.24 in) | 260 mOhms | 2000 Hour | |||||
Mfr: EEE-FK0J102GP TTI: EEE-FK0J102GP Panasonic Industry Availability: 17.000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK Series 105C | 17.000In Stock | Aluminum Electrolytic Capacitors | 1 mF | 6.3 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 5000 Hour | |||||
Mfr: EEU-FS1E222B TTI: EEU-FS1E222B Panasonic Industry Availability: 11.500In Stock18.000 On Order Expected 29-Apr-27 Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 2200uF 10000H 12.5x25mm | 11.500In Stock18.000 On Order Expected 29-Apr-27 | Low ESR Electrolytic Capacitors | Radial | 2.2 mF | 25 VDC | 12.5 mm | 25 mm | 15 mOhms | 10000 Hour | ||||
Mfr: EEE-FT1V101AV TTI: EEE-FT1V101AV Panasonic Industry Aluminum Electrolytic Capacitors - SMD 35VDC 100uF 20% Anti-Vibe AEC-Q200 | 0In Stock | High Temp Electrolytic Capacitors | 100 uF | 35 VDC | 6.3 mm (0.248 in) | 6.1 mm (0.24 in) | 260 mOhms | 2000 Hour | |||||
Mfr: 25SVPF330M TTI: 25SVPF330M Panasonic Industry Availability: 2.000In Stock3.600 On Order Expected 11-Mar-27 Aluminum Organic Polymer Capacitors 25volts 330uF ESR 14mohm | 2.000In Stock3.600 On Order Expected 11-Mar-27 | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 25 VDC | 10 mm | 12.6 mm (0.496 in) | 14 mOhms | 5000 Hours | ||||
Mfr: EEU-FR1V221 TTI: EEU-FR1V221 Panasonic Industry Availability: 33.000In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 220uF 20% L/S=3.5mm | 33.000In Stock | Low ESR Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 8 mm | 11.5 mm | 56 mOhms | 6000 Hour | ||||
Mfr: 25SEPF330M TTI: 25SEPF330M Panasonic Industry Availability: 6.000In StockAluminum Organic Polymer Capacitors 25volts 330uF ESR 14mohm | 6.000In Stock | Aluminum Polymer Capacitors | Radial | 330 uF | 25 VDC | 10 mm | 13 mm (0.512 in) | 14 mOhms | 5000 Hours | ||||
Mfr: EEE-FN1E471UP TTI: EEE-FN1E471UP Panasonic Industry Availability: 3.000In StockAluminum Electrolytic Capacitors - SMD 25VDC 470uF 20% 600mA AEC-Q200 | 3.000In Stock | High Temp Electrolytic Capacitors | 470 uF | 25 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | FN-V HIGH | ||||
Mfr: EEE-0JA471P TTI: EEE-0JA471P Panasonic Industry Availability: 8.500In StockAluminum Electrolytic Capacitors - SMD 470uF 6.3V | 8.500In Stock | Aluminum Electrolytic Capacitors | 470 uF | 6.3 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 2000 Hour | ||||||
Mfr: EEE-FK0J470UR TTI: EEE-FK0J470UR Panasonic Industry Availability: 38.000In StockAluminum Electrolytic Capacitors - SMD 47uF 6.3V | 38.000In Stock | High Temp Electrolytic Capacitors | 47 uF | 6.3 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 1.35 Ohms | 2000 Hour | |||||
Mfr: EEU-FM1E221B TTI: EEU-FM1E221B Panasonic Industry Availability: 14.000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series | 14.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 11.5 mm | 56 mOhms | 3000 Hour | ||||
Mfr: EEE-FK1E331GP TTI: EEE-FK1E331GP Panasonic Industry Availability: 17.500In Stock36.000 On Order Expected 18-May-27 Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK Series 105C | 17.500In Stock36.000 On Order Expected 18-May-27 | High Temp Electrolytic Capacitors | 330 uF | 25 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 5000 Hour | ||||||
Mfr: EEE-FP1C681AP TTI: EEE-FP1C681AP Panasonic Industry Availability: 12.000In StockAluminum Electrolytic Capacitors - SMD 680uF 16V ELECT FP SMD | 12.000In Stock | High Temp Electrolytic Capacitors | 680 uF | 16 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 60 mOhms | 2000 Hour | |||||
Mfr: EEF-CX0J151R TTI: EEF-CX0J151R Panasonic Industry Availability: 7.000In StockAluminum Organic Polymer Capacitors 150uF 6.3VDC 15mOhm SP Polymer | 7.000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 6.3 VDC | 7.3 mm (0.287 in) | 15 mOhms | 2000 Hours | |||||
Mfr: EEU-FR1C152 TTI: EEU-FR1C152 Panasonic Industry Availability: 37.600In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 1500uF 10x20mm LS5mm | 37.600In Stock | Low ESR Electrolytic Capacitors | Radial | 1.5 mF | 16 VDC | 10 mm | 20 mm | 20 mOhms | 10000 Hour | ||||
Mfr: EEU-FR1V182L TTI: EEU-FR1V182L Panasonic Industry Availability: 16.100In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 1800uF 12x35mm LS5mm | 16.100In Stock | Low ESR Electrolytic Capacitors | Radial | 1.8 mF | 35 VDC | 12.5 mm | 35 mm | 12 mOhms | 10000 Hour | ||||
Mfr: EEU-FR1C101 TTI: EEU-FR1C101 Panasonic Industry Availability: 23.000In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 100uF L/S=2mm ST lead | 23.000In Stock | Low ESR Electrolytic Capacitors | Radial | 100 uF | 16 VDC | 5 mm | 11 mm | 300 mOhms | 5000 Hour | ||||
Mfr: EEE-FT1A221AP TTI: EEE-FT1A221AP Panasonic Industry Availability: 57.000In StockAluminum Electrolytic Capacitors - SMD 220uF 10volts 6.3x5.8mm SMD | 57.000In Stock | High Temp Electrolytic Capacitors | 220 uF | 10 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 260 mOhms | 2000 Hour | |||||
Mfr: EEU-FR1E470H TTI: EEU-FR1E470H Panasonic Industry Availability: 14.000In Stock34.000 On Order Expected 30-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded Radial Lead Aluminum Electrolytic Capacitors | 14.000In Stock34.000 On Order Expected 30-Dec-26 | Low ESR Electrolytic Capacitors | Radial | 47 uF | 25 VDC | 5 mm | 11 mm | 300 mOhms | 5000 Hour | ||||
Mfr: EEH-ZC1E221P TTI: EEH-ZC1E221P Panasonic Industry Availability: 4.000In Stock5.500 On Order Expected 28-Jan-27 Aluminum Organic Polymer Capacitors 220uF 25volt AEC-Q200 | 4.000In Stock5.500 On Order Expected 28-Jan-27 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 220 uF | 25 VDC | 8 mm | 10.2 mm (0.402 in) | 27 mOhms | 4000 Hours | ||||
Mfr: EEV-FK1E332M TTI: EEV-FK1E332M Panasonic Industry Availability: 125In Stock15.000 On Order Expected 18-May-27 Aluminum Electrolytic Capacitors - SMD 3300uF 25V | 125In Stock15.000 On Order Expected 18-May-27 | Aluminum Electrolytic Capacitors | 3.3 mF | 25 VDC | 18 mm (0.709 in) | 16.5 mm (0.65 in) | 33 mOhms | 5000 Hour | |||||
Mfr: EEE-FK1E221GP TTI: EEE-FK1E221GP Panasonic Industry Availability: 4.500In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK Series 105C | 4.500In Stock | High Temp Electrolytic Capacitors | 220 uF | 25 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 5000 Hour |