Panasonic Industry - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECA-1CHG332 TTI: ECA-1CHG332 Panasonic Industry Availability: 12.200In StockAluminum Electrolytic Capacitors - Radial Leaded 3300UF 16V ELECT NHG RADIAL | 12.200In Stock | General Purpose Electrolytic Capacitors | Radial | 3.3 mF | 16 VDC | 12.5 mm | 25 mm | 2000 Hour | ||||
Mfr: ECA-1CM221 TTI: ECA-1CM221 Panasonic Industry Availability: 17.000In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 16V | 17.000In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 16 VDC | 6.3 mm | 11.2 mm | 2000 Hour | ||||
Mfr: ECA-1EM471 TTI: ECA-1EM471 Panasonic Industry Availability: 6.000In StockAluminum Electrolytic Capacitors - Radial Leaded 470UF 25V ALUM LYTIC RADIAL | 6.000In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 12.5 mm | 2000 Hour | ||||
Mfr: EEE-HA2A330P TTI: EEE-HA2A330P Panasonic Industry Availability: 9.500In StockAluminum Electrolytic Capacitors - SMD 33uF 100V | 9.500In Stock | General Purpose Electrolytic Capacitors | 33 uF | 100 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 1000 Hour | |||||
Mfr: EEE-1AA471P TTI: EEE-1AA471P Panasonic Industry Availability: 9.500In StockAluminum Electrolytic Capacitors - SMD 470uF 10V | 9.500In Stock | Aluminum Electrolytic Capacitors | 470 uF | 10 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 2000 Hour | |||||
Mfr: EEE-1EA4R7SR TTI: EEE-1EA4R7SR Panasonic Industry Availability: 12.000In StockAluminum Electrolytic Capacitors - SMD 4.7uF 25V | 12.000In Stock | Aluminum Electrolytic Capacitors | 4.7 uF | 25 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEE-1HA470P TTI: EEE-1HA470P Panasonic Industry Availability: 13.000In StockAluminum Electrolytic Capacitors - SMD 47uF 50V | 13.000In Stock | Aluminum Electrolytic Capacitors | 47 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 2000 Hour | |||||
Mfr: ECA-2WHG3R3B TTI: ECA-2WHG3R3B Panasonic Industry Availability: 4.000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 4.000In Stock | General Purpose Electrolytic Capacitors | Radial | 3.3 uF | 450 VDC | 10 mm | 16 mm | 2000 Hour | ||||
Mfr: EEU-EE2G680 TTI: EEU-EE2G680 Panasonic Industry Availability: 1.500In StockAluminum Electrolytic Capacitors - Radial Leaded 68uF 400volts AEC-Q200 | 1.500In Stock | General Purpose Electrolytic Capacitors | Radial | 68 uF | 400 VDC | 18 mm | 25 mm | 10000 Hour | ||||
Mfr: EEU-FC1V561SB TTI: EEU-FC1V561SB Panasonic Industry Availability: 1.000In StockAluminum Electrolytic Capacitors - Radial Leaded 560uF 35volts AEC-Q200 | 1.000In Stock | General Purpose Electrolytic Capacitors | Radial | 560 uF | 35 VDC | 12.5 mm | 20 mm | 38 mOhms | 5000 Hour | |||
4.500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 6.3 VDC | 5 mm | 5.9 mm (0.232 in) | 15 mOhms | 2000 Hours | ||||
Mfr: EEE-FK1A242SQ TTI: EEE-FK1A242SQ Panasonic Industry Availability: 200In StockAluminum Electrolytic Capacitors - SMD 10VDC 2400uF 20% 12.5x13.5mm AEC-Q200 | 200In Stock | High Temp Electrolytic Capacitors | 2.4 mF | 10 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 2000 Hour | |||||
Mfr: EEH-ZC1J220XV TTI: EEH-ZC1J220XV Panasonic Industry Availability: 900In Stock900 On Order Expected 01-Feb-27 Aluminum Organic Polymer Capacitors 63VDC 22uF 125degC VibeProof AEC-Q200 | 900In Stock900 On Order Expected 01-Feb-27 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 22 uF | 63 VDC | 6.3 mm | 7.7 mm (0.303 in) | 80 mOhms | 4000 Hours | |||
Mfr: EEH-ZA1E331V TTI: EEH-ZA1E331V Panasonic Industry Availability: 4.500In StockAluminum Organic Polymer Capacitors 330uF 25volt 10X10mm Anti-Vibe AEC-Q200 | 4.500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 330 uF | 25 VDC | 10 mm | 10.2 mm (0.402 in) | 20 mOhms | 10000 Hours | |||
Mfr: ECA-1HHG101C TTI: ECA-1HHG101C Panasonic Industry Availability: 5.000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 5.000In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11.5 mm | 1000 Hour | ||||
Mfr: EEU-FR0J472B TTI: EEU-FR0J472B Panasonic Industry Availability: 1.500In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 4700uF 12x25mm LS 5.0mm | 1.500In Stock | Low ESR Electrolytic Capacitors | Radial | 4.7 mF | 6.3 VDC | 12.5 mm | 25 mm | 15 mOhms | 10000 Hour | |||
Mfr: EEU-FR1H101B TTI: EEU-FR1H101B Panasonic Industry Availability: 39.000In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 100uF 8x11mm LS 5.0mm | 39.000In Stock | Low ESR Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11.5 mm | 61 mOhms | 6000 Hour | |||
Mfr: EEH-ZA1H470P TTI: EEH-ZA1H470P Panasonic Industry Availability: 9.000In StockAluminum Organic Polymer Capacitors 50VDC 47uF 20% AEC-Q200 | 9.000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 47 uF | 50 VDC | 8 mm | 10.2 mm (0.402 in) | 30 mOhms | 10000 Hours | |||
4.200In Stock | Aluminum Polymer Capacitors | Radial | 270 uF | 10 VDC | 10 mm | 8 mm (0.315 in) | 25 mOhms | 3000 Hours | ||||
Mfr: EEU-FC1H391 TTI: EEU-FC1H391 Panasonic Industry Availability: 9.600In StockAluminum Electrolytic Capacitors - Radial Leaded 390uF 50V | 9.600In Stock | Low Impedance Electrolytic Capacitors | Radial | 390 uF | 50 VDC | 12.5 mm | 20 mm | 63 mOhms | 5000 Hour | |||
Mfr: ECA-1HHG4R7 TTI: ECA-1HHG4R7 Panasonic Industry Availability: 2.000In StockAluminum Electrolytic Capacitors - Radial Leaded 4.7UF 50V ELECT NHG RADIAL | 2.000In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 50 VDC | 5 mm | 11 mm | 1000 Hour | ||||
Mfr: EEE-HA0J101WR TTI: EEE-HA0J101WR Panasonic Industry Availability: 4.000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HA Series 105C | 4.000In Stock | General Purpose Electrolytic Capacitors | 100 uF | 6.3 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 1000 Hour | |||||
Mfr: EEU-ED2C101S TTI: EEU-ED2C101S Panasonic Industry Availability: 50In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 160volts AEC-Q200 | 50In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 160 VDC | 16 mm | 20 mm | 10000 Hour | ||||
Mfr: EEE-HA1V220WR TTI: EEE-HA1V220WR Panasonic Industry Availability: 3.000In StockAluminum Electrolytic Capacitors - SMD 22uF 35V | 3.000In Stock | General Purpose Electrolytic Capacitors | 22 uF | 35 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 1000 Hour | |||||
Mfr: EEE-HB1E4R7R TTI: EEE-HB1E4R7R Panasonic Industry Availability: 14.000In StockAluminum Electrolytic Capacitors - SMD 4.7UF 25V ELECT HB SMD | 14.000In Stock | Aluminum Electrolytic Capacitors | 4.7 uF | 25 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 2000 Hour |