Panasonic Industry - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-FR1H101B TTI: EEU-FR1H101B Panasonic Industry Availability: 39.000In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 100uF 8x11mm LS 5.0mm | 39.000In Stock | Low ESR Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11.5 mm | 61 mOhms | 6000 Hour | |||
Mfr: EEH-ZA1H470P TTI: EEH-ZA1H470P Panasonic Industry Availability: 9.000In StockAluminum Organic Polymer Capacitors 50VDC 47uF 20% AEC-Q200 | 9.000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 47 uF | 50 VDC | 8 mm | 10.2 mm (0.402 in) | 30 mOhms | 10000 Hours | |||
Mfr: ECE-A1CKA101 TTI: ECE-A1CKA101 Panasonic Industry Availability: 5.800In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 16V | 5.800In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 16 VDC | 6.3 mm | 7 mm | 1000 Hour | ||||
Mfr: ECA-1EM100 TTI: ECA-1EM100 Panasonic Industry Availability: 1.000In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 25V | 1.000In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 25 VDC | 5 mm | 11 mm | 2000 Hour | ||||
Mfr: ECA-1EHG471 TTI: ECA-1EHG471 Panasonic Industry Availability: 6.000In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 25V | 6.000In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 12.5 mm | 2000 Hour | ||||
Mfr: EEE-FC1E221P TTI: EEE-FC1E221P Panasonic Industry Availability: 32.500In StockAluminum Electrolytic Capacitors - SMD 220uF 25V | 32.500In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 25 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 150 mOhms | 1000 Hour | ||||
Mfr: EEU-FR1A681 TTI: EEU-FR1A681 Panasonic Industry Availability: 40.000In StockAluminum Electrolytic Capacitors - Radial Leaded 10VDC 680uF 8x11mm LS3.5mm | 40.000In Stock | Low ESR Electrolytic Capacitors | Radial | 680 uF | 10 VDC | 8 mm | 11.5 mm | 56 mOhms | 6000 Hour | |||
Mfr: EEE-HD1H1R0R TTI: EEE-HD1H1R0R Panasonic Industry Availability: 2.000In StockAluminum Electrolytic Capacitors - SMD 1UF 50V ELECT HD SMD | 2.000In Stock | Aluminum Electrolytic Capacitors | 1 uF | 50 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 12 Ohms | 5000 Hour | ||||
Mfr: EEU-FR1J101L TTI: EEU-FR1J101L Panasonic Industry Availability: 6.000In StockAluminum Electrolytic Capacitors - Radial Leaded 63volt 100uF 8X15mm LS:3.5mm Bulk Strait | 6.000In Stock | Low ESR Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 8 mm | 15 mm | 68 mOhms | 8000 Hour | |||
Mfr: EEU-FR1J221L TTI: EEU-FR1J221L Panasonic Industry Availability: 10.000In StockAluminum Electrolytic Capacitors - Radial Leaded 63volt 220uF 10X25mm LS:5mm Bulk Strait | 10.000In Stock | Low ESR Electrolytic Capacitors | Radial | 220 uF | 63 VDC | 10 mm | 25 mm | 33 mOhms | 10000 Hour | |||
Mfr: EEE-TG1C331UP TTI: EEE-TG1C331UP Panasonic Industry Availability: 5.500In StockAluminum Electrolytic Capacitors - SMD 330UF 16V ELECT TG SMD | 5.500In Stock | Low ESR Electrolytic Capacitors | 330 uF | 16 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 300 mOhms | 1000 Hour | ||||
Mfr: EEE-2AA220P TTI: EEE-2AA220P Panasonic Industry Availability: 5.500In StockAluminum Electrolytic Capacitors - SMD 22UF 100V VS SMD | 5.500In Stock | Aluminum Electrolytic Capacitors | 22 uF | 100 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 2000 Hour | |||||
Mfr: EEF-SX0D331ER TTI: EEF-SX0D331ER Panasonic Industry Availability: 3.500In StockAluminum Organic Polymer Capacitors 330uF 2VDC 9mOhm SP Polymer | 3.500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 2 VDC | 7.3 mm (0.287 in) | 9 mOhms | 2000 Hours | ||||
Mfr: EEV-FK1K331V TTI: EEV-FK1K331V Panasonic Industry Availability: 875In StockAluminum Electrolytic Capacitors - SMD 80VDC 330uF 20% Anti-Vibe AEC-Q200 | 875In Stock | Aluminum Electrolytic Capacitors | 330 uF | 80 VDC | 16 mm (0.63 in) | 16.8 mm (0.661 in) | 170 mOhms | 2000 Hour | ||||
Mfr: EEE-FPC151XAP TTI: EEE-FPC151XAP Panasonic Industry Availability: 17.100In StockAluminum Electrolytic Capacitors - SMD 150UF 16V ELECT FP SMD | 17.100In Stock | High Temp Electrolytic Capacitors | 150 uF | 16 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 160 mOhms | 2000 Hour | ||||
Mfr: EEU-FM1A221 TTI: EEU-FM1A221 Panasonic Industry Availability: 18.000In StockAluminum Electrolytic Capacitors - Radial Leaded 220UF 10V FM RADIAL | 18.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 10 VDC | 6 mm | 11 mm | 130 mOhms | 2000 Hour | |||
Mfr: ECE-A1VKS100 TTI: ECE-A1VKS100 Panasonic Industry Availability: 2.000In StockAluminum Electrolytic Capacitors - Radial Leaded 10UF 35V KS RADIAL | 2.000In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 35 VDC | 5 mm | 5 mm | 1000 Hour | ||||
2.000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 120 uF | 6.3 VDC | 6.3 mm | 5.9 mm (0.232 in) | 17 mOhms | 2000 Hours | ||||
Mfr: EEU-ED2V100 TTI: EEU-ED2V100 Panasonic Industry Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 350volts AEC-Q200 | 400In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 350 VDC | 10 mm | 20 mm | 8000 Hour | ||||
Mfr: EEE-FC1E221AP TTI: EEE-FC1E221AP Panasonic Industry Availability: 5.000In StockAluminum Electrolytic Capacitors - SMD 220UF 25V FC SMD | 5.000In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 25 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 150 mOhms | 1000 Hour | ||||
Mfr: EEE-FK0J152AP TTI: EEE-FK0J152AP Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - SMD 1500UF 6.3V FK SMD | 500In Stock | High Temp Electrolytic Capacitors | 1.5 mF | 6.3 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour | ||||
Mfr: EEE-FP1A681AP TTI: EEE-FP1A681AP Panasonic Industry Availability: 9.500In StockAluminum Electrolytic Capacitors - SMD 680UF 10V ELECT FP SMD | 9.500In Stock | High Temp Electrolytic Capacitors | 680 uF | 10 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour | ||||
Mfr: EEV-FK1C152Q TTI: EEV-FK1C152Q Panasonic Industry Availability: 2.600In StockAluminum Electrolytic Capacitors - SMD 1500uF 16V | 2.600In Stock | Aluminum Electrolytic Capacitors | 1.5 mF | 16 VDC | 12.5 mm (0.492 in) | 14 mm (0.551 in) | 60 mOhms | 5000 Hour | ||||
Mfr: EEE-TP1H102M TTI: EEE-TP1H102M Panasonic Industry Availability: 250In Stock1.250 On Order Expected 10-Jun-27 Aluminum Electrolytic Capacitors - SMD 50VDC 1000uF 20% SMD AEC-Q200 High Ripple | 250In Stock1.250 On Order Expected 10-Jun-27 | Low ESR Electrolytic Capacitors | 1 mF | 50 VDC | 18 mm (0.709 in) | 19 mm (0.748 in) | 78 mOhms | 3000 Hour | ||||
Mfr: EEE-1EA220WR TTI: EEE-1EA220WR Panasonic Industry Availability: 5.000In Stock10.000 On Order Expected 11-Feb-27 Aluminum Electrolytic Capacitors - SMD 22UF 25V VS SMD | 5.000In Stock10.000 On Order Expected 11-Feb-27 | Aluminum Electrolytic Capacitors | 22 uF | 25 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 1000 Hour |