Panasonic Industry - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-FR1A152 TTI: EEU-FR1A152 Panasonic Industry Availability: 6.000In StockAluminum Electrolytic Capacitors - Radial Leaded 10VDC 1500uF 10x16mm LS5mm | 6.000In Stock | Low ESR Electrolytic Capacitors | Radial | 1.5 mF | 10 VDC | 10 mm | 16 mm | 28 mOhms | 8000 Hour | |||
Mfr: EEU-FR1C152B TTI: EEU-FR1C152B Panasonic Industry Availability: 6.000In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 1500uF 10x20mm LS 5.0mm | 6.000In Stock | Low ESR Electrolytic Capacitors | Radial | 1.5 mF | 16 VDC | 10 mm | 20 mm | 20 mOhms | 10000 Hour | |||
Mfr: EEU-FM1E221BJ TTI: EEU-FM1E221BJ Panasonic Industry Availability: 12.000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series | 12.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 11.5 mm | 56 mOhms | 3000 Hour | |||
Mfr: ECA-2EHG470B TTI: ECA-2EHG470B Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 500In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 250 VDC | 12.5 mm | 25 mm | 2000 Hour | ||||
Mfr: EEE-FPE330UAR TTI: EEE-FPE330UAR Panasonic Industry Availability: 2.000In StockAluminum Electrolytic Capacitors - SMD 33UF 25V ELECT FP SMD | 2.000In Stock | High Temp Electrolytic Capacitors | 33 uF | 25 VDC | 5 mm (0.197 in) | 6.1 mm (0.24 in) | 360 mOhms | 2000 Hour | ||||
Mfr: EEE-1HA470UP TTI: EEE-1HA470UP Panasonic Industry Availability: 4.500In StockAluminum Electrolytic Capacitors - SMD 47UF 50V VS SMD | 4.500In Stock | Aluminum Electrolytic Capacitors | 47 uF | 50 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 2000 Hour | |||||
Mfr: EEE-FK1A220AR TTI: EEE-FK1A220AR Panasonic Industry Availability: 36.000In StockAluminum Electrolytic Capacitors - SMD 22UF 10V FK SMD | 36.000In Stock | High Temp Electrolytic Capacitors | 22 uF | 10 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 1.35 Ohms | 2000 Hour | ||||
Mfr: ECA-1CM222 TTI: ECA-1CM222 Panasonic Industry Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 16V | 200In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 16 VDC | 12.5 mm | 20 mm | 2000 Hour | ||||
Mfr: EEU-FC1E221B TTI: EEU-FC1E221B Panasonic Industry Availability: 11.000In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 25volts AEC-Q200 | 11.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 11 mm | 117 mOhms | 2000 Hour | |||
Mfr: EEE-1JA470P TTI: EEE-1JA470P Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT VS Series 85C | 500In Stock | Aluminum Electrolytic Capacitors | 47 uF | 63 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 2000 Hour | |||||
5.500In Stock | Aluminum Polymer Capacitors | Radial | 56 uF | 10 VDC | 6.3 mm | 6 mm (0.236 in) | 45 mOhms | 3000 Hours | ||||
Mfr: EEU-ED2D101SB TTI: EEU-ED2D101SB Panasonic Industry Availability: 250In StockAluminum Electrolytic Capacitors - Radial Leaded 200VDC 100uF 20% X7R | 250In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 200 VDC | 18 mm | 20 mm | 10000 Hour | ||||
1.500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 16 VDC | 5 mm | 5.9 mm (0.232 in) | 90 mOhms | 2000 Hours | ||||
Mfr: EEE-FK1A472AM TTI: EEE-FK1A472AM Panasonic Industry Availability: 3.875In StockAluminum Electrolytic Capacitors - SMD 4700UF 10V FK SMD | 3.875In Stock | High Temp Electrolytic Capacitors | 4.7 mF | 10 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 35 mOhms | 5000 Hour | ||||
Mfr: EEE-1HA221UAP TTI: EEE-1HA221UAP Panasonic Industry Availability: 9.000In StockAluminum Electrolytic Capacitors - SMD 220UF 50V VS SMD | 9.000In Stock | High Temp Electrolytic Capacitors | 220 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 2000 Hour | |||||
Mfr: ECE-A1AKS221 TTI: ECE-A1AKS221 Panasonic Industry Availability: 3.400In StockAluminum Electrolytic Capacitors - Radial Leaded 220UF 10V KS RADIAL | 3.400In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 10 VDC | 8 mm | 5 mm | 1000 Hour | ||||
Mfr: EEU-ED2D470B TTI: EEU-ED2D470B Panasonic Industry Availability: 1.500In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 200V 105C 20% | 1.500In Stock | Radial | 47 uF | 200 VDC | 12.5 mm | 20 mm | ||||||
Mfr: EEU-FK0J472S TTI: EEU-FK0J472S Panasonic Industry Availability: 7.000In StockAluminum Electrolytic Capacitors - Radial Leaded 4700UF 6.3V 18X15 7.5MMLS | 7.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 4.7 mF | 6.3 VDC | 12.5 mm | 25 mm | 5000 Hour | ||||
Mfr: EEU-TP1E392 TTI: EEU-TP1E392 Panasonic Industry Availability: 800In StockAluminum Electrolytic Capacitors - Radial Leaded 3900uF 25volts AEC-Q200 | 800In Stock | High Frequency Electrolytic Capacitors | Radial | 3.9 mF | 25 VDC | 16 mm | 31.5 mm | 18 mOhms | 2000 Hour | |||
Mfr: EEU-ED2W470 TTI: EEU-ED2W470 Panasonic Industry Availability: 850In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 450volts AEC-Q200 | 850In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 450 VDC | 18 mm | 31.5 mm | 10000 Hour | ||||
Mfr: EEV-FK1H102M TTI: EEV-FK1H102M Panasonic Industry Availability: 0In Stock98.875 On Order Expected Aluminum Electrolytic Capacitors - SMD 1000uF 50V | 0In Stock98.875 On Order Expected | Aluminum Electrolytic Capacitors | 1 mF | 50 VDC | 16 mm (0.63 in) | 17 mm (0.669 in) | 73 mOhms | 5000 Hour | ||||
Mfr: EEE-FK1E101XP TTI: EEE-FK1E101XP Panasonic Industry Availability: 0In Stock61.200 On Order Expected 13-Oct-27 Aluminum Electrolytic Capacitors - SMD 100uF 25V | 0In Stock61.200 On Order Expected 13-Oct-27 | High Temp Electrolytic Capacitors | 100 uF | 25 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1V101P TTI: EEE-FK1V101P Panasonic Industry Aluminum Electrolytic Capacitors - SMD 100uF 35V | 0In Stock | High Temp Electrolytic Capacitors | 100 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | ||||
Mfr: EEU-FC1E221 TTI: EEU-FC1E221 Panasonic Industry Availability: 0In Stock89.800 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 220uF 25V | 0In Stock89.800 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 11 mm | 117 mOhms | 2000 Hour | |||
Mfr: EEE-FT1C101AR TTI: EEE-FT1C101AR Panasonic Industry Availability: 0In Stock135.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 100uF 16volts 5x5.8mm SMD | 0In Stock135.000 On Order Expected | High Temp Electrolytic Capacitors | 100 uF | 16 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour |