Panasonic Industry - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-FR1C222 TTI: EEU-FR1C222 Panasonic Industry Availability: 0In Stock107.600 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 2200uF 12x20mm LS5mm | 0In Stock107.600 On Order Expected | Low ESR Electrolytic Capacitors | Radial | 2.2 mF | 16 VDC | 12.5 mm | 20 mm | 18 mOhms | 10000 Hour | |||
Mfr: EEU-FC1E471B TTI: EEU-FC1E471B Panasonic Industry Availability: 0In Stock48.000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 470uF 25volts AEC-Q200 | 0In Stock48.000 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 16 mm | 68 mOhms | 3000 Hour | |||
Mfr: ECA-1HHG222 TTI: ECA-1HHG222 Panasonic Industry Availability: 0In Stock49.300 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 50V | 0In Stock49.300 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 50 VDC | 16 mm | 31.5 mm | 2000 Hour | ||||
Mfr: EEE-FP1V221AP TTI: EEE-FP1V221AP Panasonic Industry Availability: 0In Stock50.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 220UF 35V ELECT FP SMD | 0In Stock50.000 On Order Expected | High Temp Electrolytic Capacitors | 220 uF | 35 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 80 mOhms | 2000 Hour | ||||
Mfr: EEH-ZA1E101XP TTI: EEH-ZA1E101XP Panasonic Industry Availability: 0In Stock47.700 On Order Expected Aluminum Organic Polymer Capacitors 100uF 25volt AEC-Q200 | 0In Stock47.700 On Order Expected | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 25 VDC | 6.3 mm | 7.7 mm (0.303 in) | 30 mOhms | 10000 Hours | |||
Mfr: EEU-FM1H101 TTI: EEU-FM1H101 Panasonic Industry Availability: 0In Stock39.400 On Order Expected 08-Jul-27 Aluminum Electrolytic Capacitors - Radial Leaded 100uF 50V | 0In Stock39.400 On Order Expected 08-Jul-27 | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11.5 mm | 61 mOhms | 3000 Hour | |||
Mfr: EEU-FC1J470 TTI: EEU-FC1J470 Panasonic Industry Availability: 0In Stock19.000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 47uF 63V | 0In Stock19.000 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 63 VDC | 8 mm | 11 mm | 342 mOhms | 2000 Hour | |||
Mfr: ECA-1VM221 TTI: ECA-1VM221 Panasonic Industry Availability: 0In Stock26.000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 220uF 35V | 0In Stock26.000 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 8 mm | 11.5 mm | 2000 Hour | ||||
Mfr: EEU-FC1H222 TTI: EEU-FC1H222 Panasonic Industry Availability: 0In Stock11.000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 50V | 0In Stock11.000 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 2.2 mF | 50 VDC | 18 mm | 35 mm | 23 mOhms | 5000 Hour | |||
Mfr: EEE-FK1E221P TTI: EEE-FK1E221P Panasonic Industry Availability: 0In Stock96.500 On Order Expected Aluminum Electrolytic Capacitors - SMD 220uF 25V | 0In Stock96.500 On Order Expected | High Temp Electrolytic Capacitors | 220 uF | 25 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | ||||
Mfr: EEE-HD1H100P TTI: EEE-HD1H100P Panasonic Industry Availability: 0In Stock69.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 10UF 50V ELECT HD SMD | 0In Stock69.000 On Order Expected | Aluminum Electrolytic Capacitors | 10 uF | 50 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 4 Ohms | 5000 Hour | ||||
Mfr: EEE-FP1H101AP TTI: EEE-FP1H101AP Panasonic Industry Availability: 0In Stock46.500 On Order Expected Aluminum Electrolytic Capacitors - SMD 100uF 50VDC 20% | 0In Stock46.500 On Order Expected | High Temp Electrolytic Capacitors | 100 uF | 50 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 180 mOhms | 2000 Hour | ||||
Mfr: EEU-FR1V102B TTI: EEU-FR1V102B Panasonic Industry Availability: 0In Stock91.000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 1000uF 12x20mm LS 5.0mm | 0In Stock91.000 On Order Expected | Low ESR Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 12.5 mm | 20 mm | 18 mOhms | 10000 Hour | |||
Mfr: EEH-ZA1J560P TTI: EEH-ZA1J560P Panasonic Industry Availability: 0In Stock5.000 On Order Expected 12-Aug-27 Aluminum Organic Polymer Capacitors 56uF 63volt AEC-Q200 | 0In Stock5.000 On Order Expected 12-Aug-27 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 56 uF | 63 VDC | 10 mm | 10.2 mm (0.402 in) | 30 mOhms | 10000 Hours | |||
Mfr: EEU-FR1E101 TTI: EEU-FR1E101 Panasonic Industry Availability: 0In Stock7.200 On Order Expected 10-Jun-27 Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 100uF 6.3x11.2mm LS2.5mm | 0In Stock7.200 On Order Expected 10-Jun-27 | Low ESR Electrolytic Capacitors | Radial | 100 uF | 25 VDC | 6.3 mm | 11.2 mm | 130 mOhms | 5000 Hour | |||
Mfr: EEU-FR1H331LB TTI: EEU-FR1H331LB Panasonic Industry Availability: 0In Stock14.500 On Order Expected 15-Apr-27 Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 330uF 10x25mm LS 5.0mm | 0In Stock14.500 On Order Expected 15-Apr-27 | Low ESR Electrolytic Capacitors | Radial | 330 uF | 50 VDC | 10 mm | 25 mm | 22 mOhms | 10000 Hour | |||
Mfr: EEE-FT0J101AR TTI: EEE-FT0J101AR Panasonic Industry Availability: 0In Stock108.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 100uF 6.3volts 4x5.8mm SMD | 0In Stock108.000 On Order Expected | High Temp Electrolytic Capacitors | 100 uF | 6.3 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 850 mOhms | 2000 Hour | ||||
Mfr: EEE-TG1J101UP TTI: EEE-TG1J101UP Panasonic Industry Availability: 0In Stock49.000 On Order Expected 19-Apr-27 Aluminum Electrolytic Capacitors - SMD 100UF 63V ELECT TG SMD | 0In Stock49.000 On Order Expected 19-Apr-27 | Low ESR Electrolytic Capacitors | 100 uF | 63 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 800 mOhms | 1000 Hour | ||||
Mfr: EEE-1HA221P TTI: EEE-1HA221P Panasonic Industry Availability: 0In Stock8.500 On Order Expected 18-May-27 Aluminum Electrolytic Capacitors - SMD 220uF 50V | 0In Stock8.500 On Order Expected 18-May-27 | Aluminum Electrolytic Capacitors | 220 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 2000 Hour | |||||
Mfr: EEU-FC1V221L TTI: EEU-FC1V221L Panasonic Industry Availability: 0In Stock14.200 On Order Expected 10-Jun-27 Aluminum Electrolytic Capacitors - Radial Leaded 220uF 35V | 0In Stock14.200 On Order Expected 10-Jun-27 | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 8 mm | 15 mm | 85 mOhms | 2000 Hour | |||
Mfr: EEU-FC1V331 TTI: EEU-FC1V331 Panasonic Industry Availability: 0In Stock10.000 On Order Expected 17-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 330uF 35V | 0In Stock10.000 On Order Expected 17-Dec-26 | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 35 VDC | 10 mm | 16 mm | 68 mOhms | 3000 Hour | |||
Mfr: ECA-1HHG100 TTI: ECA-1HHG100 Panasonic Industry Availability: 0In Stock19.400 On Order Expected 08-Jul-27 Aluminum Electrolytic Capacitors - Radial Leaded 10uF 50V | 0In Stock19.400 On Order Expected 08-Jul-27 | General Purpose Electrolytic Capacitors | Radial | 10 uF | 50 VDC | 5 mm | 11 mm | 1000 Hour | ||||
Mfr: ECA-1HHG331 TTI: ECA-1HHG331 Panasonic Industry Availability: 0In Stock33.200 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 330uF 50V | 0In Stock33.200 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 330 uF | 50 VDC | 10 mm | 16 mm | 2000 Hour | ||||
Mfr: ECE-A1VKA100 TTI: ECE-A1VKA100 Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 10uF 35V | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 35 VDC | 5 mm | 7 mm | 1000 Hour | ||||
Mfr: EEV-FK2A331M TTI: EEV-FK2A331M Panasonic Industry Availability: 0In Stock13.250 On Order Expected 28-May-27 Aluminum Electrolytic Capacitors - SMD 330uF 100V | 0In Stock13.250 On Order Expected 28-May-27 | Aluminum Electrolytic Capacitors | 330 uF | 100 VDC | 18 mm (0.709 in) | 16.5 mm (0.65 in) | 153 mOhms | 5000 Hour |