Panasonic Industry - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-FTC331XAP TTI: EEE-FTC331XAP Panasonic Industry Availability: 0In Stock112.500 On Order Expected Aluminum Electrolytic Capacitors - SMD 330uF 16volts 6.3x7.7mm SMD | 0In Stock112.500 On Order Expected | High Temp Electrolytic Capacitors | 330 uF | 16 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 160 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1K330P TTI: EEE-FK1K330P Panasonic Industry Availability: 0In Stock20.500 On Order Expected 18-May-27 Aluminum Electrolytic Capacitors - SMD 33UF 80V FK SMD | 0In Stock20.500 On Order Expected 18-May-27 | High Temp Electrolytic Capacitors | 33 uF | 80 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 1.3 Ohms | 2000 Hour | ||||
Mfr: EEU-FC1V471B TTI: EEU-FC1V471B Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 35V | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 20 mm | 52 mOhms | 3000 Hour | |||
Mfr: EEV-FK1J681M TTI: EEV-FK1J681M Panasonic Industry Availability: 0In Stock11.250 On Order Expected 18-May-27 Aluminum Electrolytic Capacitors - SMD 680uF 63V | 0In Stock11.250 On Order Expected 18-May-27 | Aluminum Electrolytic Capacitors | 680 uF | 63 VDC | 18 mm (0.709 in) | 17 mm (0.669 in) | 80 mOhms | 5000 Hour | ||||
0In Stock | Aluminum Electrolytic Capacitors | 220 uF | 35 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 2000 Hour | ||||||
Mfr: EEE-FK1A221P TTI: EEE-FK1A221P Panasonic Industry Availability: 0In Stock112.000 On Order Expected 18-Jan-27 Aluminum Electrolytic Capacitors - SMD 220UF 10V FK SMD | 0In Stock112.000 On Order Expected 18-Jan-27 | High Temp Electrolytic Capacitors | 220 uF | 10 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 260 mOhms | 2000 Hour | ||||
Mfr: EEU-FR1E101B TTI: EEU-FR1E101B Panasonic Industry Availability: 0In Stock36.000 On Order Expected 08-Jul-27 Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 100uF 6.3x11.2mm LS 5.0mm | 0In Stock36.000 On Order Expected 08-Jul-27 | Low ESR Electrolytic Capacitors | Radial | 100 uF | 25 VDC | 6.3 mm | 11.2 mm | 130 mOhms | 5000 Hour | |||
Mfr: EEU-FR1V222 TTI: EEU-FR1V222 Panasonic Industry Availability: 0In Stock39.200 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 2200uF 16x25mm LS7.5mm | 0In Stock39.200 On Order Expected | Low ESR Electrolytic Capacitors | Radial | 2.2 mF | 35 VDC | 16 mm | 25 mm | 14 mOhms | 10000 Hour | |||
Mfr: EEU-FR1V222L TTI: EEU-FR1V222L Panasonic Industry Availability: 0In Stock19.000 On Order Expected 11-Feb-27 Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 2200uF 12.5x35mm LS5mm | 0In Stock19.000 On Order Expected 11-Feb-27 | Low ESR Electrolytic Capacitors | Radial | 2.2 mF | 35 VDC | 12.5 mm | 35 mm | 12 mOhms | 10000 Hour | |||
Mfr: EEU-ED2G220 TTI: EEU-ED2G220 Panasonic Industry Availability: 0In Stock58.000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 22uF 400volts AEC-Q200 | 0In Stock58.000 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 22 uF | 400 VDC | 12.5 mm | 25 mm | 10000 Hour | ||||
Mfr: EEE-FTJ471XAP TTI: EEE-FTJ471XAP Panasonic Industry Availability: 0In Stock45.900 On Order Expected Aluminum Electrolytic Capacitors - SMD 470uF 6.3volts 6.3x7.7mm SMD | 0In Stock45.900 On Order Expected | High Temp Electrolytic Capacitors | 470 uF | 6.3 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 160 mOhms | 2000 Hour | ||||
Mfr: EEE-FTJ681XAP TTI: EEE-FTJ681XAP Panasonic Industry Availability: 0In Stock123.300 On Order Expected Aluminum Electrolytic Capacitors - SMD 680uF 6.3volts 6.3x7.7mm SMD | 0In Stock123.300 On Order Expected | High Temp Electrolytic Capacitors | 680 uF | 6.3 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 160 mOhms | 2000 Hour | ||||
Mfr: EEU-FM1H331L TTI: EEU-FM1H331L Panasonic Industry Availability: 0In Stock54.600 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 330UF 50V ELECT FM RADIAL | 0In Stock54.600 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 50 VDC | 10 mm | 25 mm | 22 mOhms | 5000 Hour | |||
Mfr: EEE-FK1H471AM TTI: EEE-FK1H471AM Panasonic Industry Availability: 0In Stock7.125 On Order Expected Aluminum Electrolytic Capacitors - SMD 470UF 50V FK SMD | 0In Stock7.125 On Order Expected | High Temp Electrolytic Capacitors | 470 uF | 50 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 73 mOhms | 5000 Hour | ||||
Mfr: EEV-FK1K101Q TTI: EEV-FK1K101Q Panasonic Industry Availability: 0In Stock29.400 On Order Expected Aluminum Electrolytic Capacitors - SMD 100UF 80V ELECT FK SMD | 0In Stock29.400 On Order Expected | Aluminum Electrolytic Capacitors | 100 uF | 80 VDC | 12.5 mm (0.492 in) | 14 mm (0.551 in) | 320 mOhms | 5000 Hour | ||||
Mfr: EEU-FM1H471B TTI: EEU-FM1H471B Panasonic Industry Availability: 0In Stock24.000 On Order Expected 26-Aug-27 Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series | 0In Stock24.000 On Order Expected 26-Aug-27 | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 12 mm | 20 mm | 22 mOhms | 5000 Hour | |||
Mfr: EEE-FK1C471GP TTI: EEE-FK1C471GP Panasonic Industry Availability: 0In Stock69.000 On Order Expected Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK Series 105C | 0In Stock69.000 On Order Expected | High Temp Electrolytic Capacitors | 470 uF | 16 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 5000 Hour | ||||
Mfr: EEU-FC1E470 TTI: EEU-FC1E470 Panasonic Industry Availability: 0In Stock18.600 On Order Expected 08-Jul-27 Aluminum Electrolytic Capacitors - Radial Leaded 47uF 25V | 0In Stock18.600 On Order Expected 08-Jul-27 | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 25 VDC | 5 mm | 11 mm | 800 mOhms | 1000 Hour | |||
Mfr: EEU-FM1H221 TTI: EEU-FM1H221 Panasonic Industry Availability: 0In Stock78.600 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 220UF 50V ELECT FM RADIAL | 0In Stock78.600 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 16 mm | 30 mOhms | 4000 Hour | |||
Mfr: EEV-FK1A222Q TTI: EEV-FK1A222Q Panasonic Industry Availability: 0In Stock44.400 On Order Expected Aluminum Electrolytic Capacitors - SMD 2200uF 10V | 0In Stock44.400 On Order Expected | Aluminum Electrolytic Capacitors | 2.2 mF | 10 VDC | 12.5 mm (0.492 in) | 14 mm (0.551 in) | 60 mOhms | 5000 Hour | ||||
Mfr: EEE-FPJ101UAR TTI: EEE-FPJ101UAR Panasonic Industry Availability: 0In Stock77.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 100UF 6.3V ELECT FP SMD | 0In Stock77.000 On Order Expected | High Temp Electrolytic Capacitors | 100 uF | 6.3 VDC | 5 mm (0.197 in) | 6.1 mm (0.24 in) | 360 mOhms | 2000 Hour | ||||
Mfr: EEE-HD1V220AP TTI: EEE-HD1V220AP Panasonic Industry Availability: 0In Stock40.000 On Order Expected 13-Apr-27 Aluminum Electrolytic Capacitors - SMD 22UF 35V ELECT HD SMD | 0In Stock40.000 On Order Expected 13-Apr-27 | High Temp Electrolytic Capacitors | 22 uF | 35 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 4 Ohms | 5000 Hour | ||||
Mfr: EEU-FR1V181 TTI: EEU-FR1V181 Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 180uF 8x11mm LS3.5mm | 0In Stock | Low ESR Electrolytic Capacitors | Radial | 180 uF | 35 VDC | 8 mm | 11.5 mm | 56 mOhms | 6000 Hour | |||
Mfr: EEH-ZA1H330XP TTI: EEH-ZA1H330XP Panasonic Industry Availability: 0In Stock32.400 On Order Expected Aluminum Organic Polymer Capacitors 33uF 50volt AEC-Q200 | 0In Stock32.400 On Order Expected | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 33 uF | 50 VDC | 6.3 mm | 7.7 mm (0.303 in) | 40 mOhms | 10000 Hours | |||
Mfr: EEH-ZC1H101P TTI: EEH-ZC1H101P Panasonic Industry Availability: 0In Stock42.000 On Order Expected Aluminum Organic Polymer Capacitors 100uF 50volt AEC-Q200 | 0In Stock42.000 On Order Expected | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 50 VDC | 10 mm | 10.2 mm (0.402 in) | 28 mOhms | 4000 Hours |