Panasonic Industry - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-TG1H100P TTI: EEE-TG1H100P Panasonic Industry Availability: 0In Stock1.000 On Order Expected 15-Jul-27 Aluminum Electrolytic Capacitors - SMD 10UF 50V ELECT TG SMD | 0In Stock1.000 On Order Expected 15-Jul-27 | Low ESR Electrolytic Capacitors | 10 uF | 50 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 1.6 Ohms | 1000 Hour | ||||
Mfr: EEU-FC1H681 TTI: EEU-FC1H681 Panasonic Industry Availability: 0In Stock15.500 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 680uF 50V | 0In Stock15.500 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 50 VDC | 16 mm | 20 mm | 48 mOhms | 5000 Hour | |||
Mfr: EEU-FC1V331B TTI: EEU-FC1V331B Panasonic Industry Availability: 1.000In Stock9.000 On Order Expected 18-May-27 Aluminum Electrolytic Capacitors - Radial Leaded 330uF 35V | 1.000In Stock9.000 On Order Expected 18-May-27 | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 35 VDC | 10 mm | 16 mm | 68 mOhms | 3000 Hour | |||
Mfr: ECA-2AM101 TTI: ECA-2AM101 Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 100uF 100V | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 100 VDC | 10 mm | 16 mm | 2000 Hour | ||||
Mfr: ECA-2AHG221 TTI: ECA-2AHG221 Panasonic Industry Availability: 0In Stock1.100 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 220uF 100V | 0In Stock1.100 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 220 uF | 100 VDC | 12.5 mm | 25 mm | 2000 Hour | ||||
0In Stock | General Purpose Electrolytic Capacitors | 10 uF | 16 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 1000 Hour | ||||||
Mfr: EEE-FK1K100XP TTI: EEE-FK1K100XP Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - SMD 10uF 80V | 0In Stock | High Temp Electrolytic Capacitors | 10 uF | 80 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2.4 Ohms | 2000 Hour | ||||
Mfr: EEE-FC1H221P TTI: EEE-FC1H221P Panasonic Industry Aluminum Electrolytic Capacitors - SMD 220uF 50V | 0In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 300 mOhms | 1000 Hour | ||||
Mfr: EEE-FK1K101AQ TTI: EEE-FK1K101AQ Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - SMD Al Lytic SMT FK SeriesH-Temp Reflow | 0In Stock | High Temp Electrolytic Capacitors | 100 uF | 80 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 320 mOhms | 5000 Hour | ||||
Mfr: EEU-EE2W100 TTI: EEU-EE2W100 Panasonic Industry Availability: 0In Stock16.000 On Order Expected 18-May-27 Aluminum Electrolytic Capacitors - Radial Leaded 10uF 450volts AEC-Q200 | 0In Stock16.000 On Order Expected 18-May-27 | General Purpose Electrolytic Capacitors | Radial | 10 uF | 450 VDC | 12.5 mm | 20 mm | 10000 Hour | ||||
Mfr: EEE-FP1C331AP TTI: EEE-FP1C331AP Panasonic Industry Availability: 0In Stock15.500 On Order Expected 11-Feb-27 Aluminum Electrolytic Capacitors - SMD 330uF 16V ELECT FP SMD | 0In Stock15.500 On Order Expected 11-Feb-27 | High Temp Electrolytic Capacitors | 330 uF | 16 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 80 mOhms | 2000 Hour | ||||
Mfr: EEE-FP1C470AP TTI: EEE-FP1C470AP Panasonic Industry Aluminum Electrolytic Capacitors - SMD 47UF 16V ELECT FP SMD | 0In Stock | High Temp Electrolytic Capacitors | 47 uF | 16 VDC | 6.3 mm (0.248 in) | 6.1 mm (0.24 in) | 260 mOhms | 2000 Hour | ||||
Mfr: EEH-ZA1J220XP TTI: EEH-ZA1J220XP Panasonic Industry Availability: 0In Stock15.300 On Order Expected 11-Mar-27 Aluminum Organic Polymer Capacitors 22uF 63volt AEC-Q200 | 0In Stock15.300 On Order Expected 11-Mar-27 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 22 uF | 63 VDC | 6.3 mm | 7.7 mm (0.303 in) | 80 mOhms | 10000 Hours | |||
Mfr: 16SVPF180M TTI: 16SVPF180M Panasonic Industry Availability: 0In Stock2.000 On Order Expected 18-Aug-27 Aluminum Organic Polymer Capacitors 16volts 180uF ESR 22mohm | 0In Stock2.000 On Order Expected 18-Aug-27 | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 16 VDC | 6.3 mm | 5.9 mm (0.232 in) | 22 mOhms | 5000 Hours | |||
Mfr: EEU-FR1H121L TTI: EEU-FR1H121L Panasonic Industry Availability: 0In Stock35.400 On Order Expected 08-Jul-27 Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 120uF 8x15mm LS3.5mm | 0In Stock35.400 On Order Expected 08-Jul-27 | Low ESR Electrolytic Capacitors | Radial | 120 uF | 50 VDC | 8 mm | 15 mm | 45 mOhms | 8000 Hour | |||
Mfr: ECA-1VM222 TTI: ECA-1VM222 Panasonic Industry Availability: 0In Stock500 On Order Expected 14-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 35V | 0In Stock500 On Order Expected 14-Dec-26 | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 35 VDC | 16 mm | 25 mm | 2000 Hour | ||||
Mfr: EEE-TK1V101UP TTI: EEE-TK1V101UP Panasonic Industry Availability: 0In Stock9.000 On Order Expected 18-May-27 Aluminum Electrolytic Capacitors - SMD 100UF 35V TK SMD | 0In Stock9.000 On Order Expected 18-May-27 | Aluminum Electrolytic Capacitors | 100 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 300 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1V151P TTI: EEE-FK1V151P Panasonic Industry Aluminum Electrolytic Capacitors - SMD 150uF 35V | 0In Stock | High Temp Electrolytic Capacitors | 150 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | ||||
0In Stock | Aluminum Electrolytic Capacitors | 100 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 2000 Hour | ||||||
Mfr: EEU-ED2G220B TTI: EEU-ED2G220B Panasonic Industry Availability: 0In Stock16.000 On Order Expected 15-Apr-27 Aluminum Electrolytic Capacitors - Radial Leaded 22uF 400volts AEC-Q200 | 0In Stock16.000 On Order Expected 15-Apr-27 | General Purpose Electrolytic Capacitors | Radial | 22 uF | 400 VDC | 12.5 mm | 25 mm | 10000 Hour | ||||
Mfr: EEU-FR1E471Y TTI: EEU-FR1E471Y Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 470uF 8x15mm LS3.5mm | 0In Stock | Low ESR Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 8 mm | 15 mm | 41 mOhms | 8000 Hour | |||
Mfr: EEE-FK1K331AM TTI: EEE-FK1K331AM Panasonic Industry Availability: 0In Stock2.500 On Order Expected 08-Jul-27 Aluminum Electrolytic Capacitors - SMD Al Lytic SMT FK SeriesH-Temp Reflow | 0In Stock2.500 On Order Expected 08-Jul-27 | High Temp Electrolytic Capacitors | 330 uF | 80 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 170 mOhms | 5000 Hour | ||||
Mfr: EEE-HDV470XAP TTI: EEE-HDV470XAP Panasonic Industry Availability: 0In Stock19.800 On Order Expected 15-Jul-27 Aluminum Electrolytic Capacitors - SMD 47UF 35V ELECT HD SMD | 0In Stock19.800 On Order Expected 15-Jul-27 | High Temp Electrolytic Capacitors | 47 uF | 35 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 2 Ohms | 5000 Hour | ||||
Mfr: EEU-FR1J470B TTI: EEU-FR1J470B Panasonic Industry Availability: 0In Stock34.000 On Order Expected 21-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 63volt 47uF 6X11.2mm LS:2.5mm Ammo Crimp | 0In Stock34.000 On Order Expected 21-Jan-27 | Low ESR Electrolytic Capacitors | Radial | 47 uF | 63 VDC | 6.3 mm | 11.2 mm | 210 mOhms | 5000 Hour | |||
Mfr: EEH-ZA1J100P TTI: EEH-ZA1J100P Panasonic Industry Availability: 0In Stock20.000 On Order Expected 18-Mar-27 Aluminum Organic Polymer Capacitors 10uF 63volt AEC-Q200 | 0In Stock20.000 On Order Expected 18-Mar-27 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 10 uF | 63 VDC | 6.3 mm | 5.8 mm (0.228 in) | 120 mOhms | 10000 Hours |