Panasonic Industry - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEF-CX1V220R TTI: EEF-CX1V220R Panasonic Industry Availability: 0In Stock14.000 On Order Expected 21-May-27 Aluminum Organic Polymer Capacitors 22UF 35V 7.3X4.3X1.9 SMD | 0In Stock14.000 On Order Expected 21-May-27 | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 35 VDC | 7.3 mm (0.287 in) | 40 mOhms | 2000 Hours | ||||
Mfr: 16SEPC470M+T TTI: 16SEPC470M+T Panasonic Industry Availability: 0In Stock2.500 On Order Expected Aluminum Organic Polymer Capacitors 16volts 470uF ESR 10mohm | 0In Stock2.500 On Order Expected | Aluminum Polymer Capacitors | Radial | 470 uF | 16 VDC | 10 mm | 13 mm (0.512 in) | 10 mOhms | 5000 Hours | |||
Mfr: EEH-ZA1K330V TTI: EEH-ZA1K330V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 33uF 80volt 10X10mm Anti-Vibe AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 33 uF | 80 VDC | 10 mm | 10.2 mm (0.402 in) | 36 mOhms | 10000 Hours | |||
Mfr: EEH-ZS1H221P TTI: EEH-ZS1H221P Panasonic Industry Availability: 0In Stock26.000 On Order Expected Aluminum Organic Polymer Capacitors 50VDC 220uF 125degC Hybrid Cap AEC-Q200 | 0In Stock26.000 On Order Expected | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 220 uF | 50 VDC | 10 mm | 16.5 mm (0.65 in) | 13 mOhms | 4000 Hours | |||
Mfr: EEU-FR1H121L TTI: EEU-FR1H121L Panasonic Industry Availability: 0In Stock35.400 On Order Expected 08-Jul-27 Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 120uF 8x15mm LS3.5mm | 0In Stock35.400 On Order Expected 08-Jul-27 | Low ESR Electrolytic Capacitors | Radial | 120 uF | 50 VDC | 8 mm | 15 mm | 45 mOhms | 8000 Hour | |||
Mfr: ECA-1VM222 TTI: ECA-1VM222 Panasonic Industry Availability: 0In Stock500 On Order Expected 14-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 35V | 0In Stock500 On Order Expected 14-Dec-26 | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 35 VDC | 16 mm | 25 mm | 2000 Hour | ||||
Mfr: EEE-TK1V101UP TTI: EEE-TK1V101UP Panasonic Industry Availability: 0In Stock9.000 On Order Expected 18-May-27 Aluminum Electrolytic Capacitors - SMD 100UF 35V TK SMD | 0In Stock9.000 On Order Expected 18-May-27 | Aluminum Electrolytic Capacitors | 100 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 300 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1V151P TTI: EEE-FK1V151P Panasonic Industry Aluminum Electrolytic Capacitors - SMD 150uF 35V | 0In Stock | High Temp Electrolytic Capacitors | 150 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | ||||
0In Stock | Aluminum Electrolytic Capacitors | 100 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 2000 Hour | ||||||
Mfr: EEU-ED2G220B TTI: EEU-ED2G220B Panasonic Industry Availability: 0In Stock16.000 On Order Expected 15-Apr-27 Aluminum Electrolytic Capacitors - Radial Leaded 22uF 400volts AEC-Q200 | 0In Stock16.000 On Order Expected 15-Apr-27 | General Purpose Electrolytic Capacitors | Radial | 22 uF | 400 VDC | 12.5 mm | 25 mm | 10000 Hour | ||||
Mfr: EEU-FR1E471Y TTI: EEU-FR1E471Y Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 470uF 8x15mm LS3.5mm | 0In Stock | Low ESR Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 8 mm | 15 mm | 41 mOhms | 8000 Hour | |||
Mfr: EEE-FK1K331AM TTI: EEE-FK1K331AM Panasonic Industry Availability: 0In Stock2.500 On Order Expected 08-Jul-27 Aluminum Electrolytic Capacitors - SMD Al Lytic SMT FK SeriesH-Temp Reflow | 0In Stock2.500 On Order Expected 08-Jul-27 | High Temp Electrolytic Capacitors | 330 uF | 80 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 170 mOhms | 5000 Hour | ||||
Mfr: EEE-HDV470XAP TTI: EEE-HDV470XAP Panasonic Industry Availability: 0In Stock19.800 On Order Expected 15-Jul-27 Aluminum Electrolytic Capacitors - SMD 47UF 35V ELECT HD SMD | 0In Stock19.800 On Order Expected 15-Jul-27 | High Temp Electrolytic Capacitors | 47 uF | 35 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 2 Ohms | 5000 Hour | ||||
Mfr: EEU-FR1J470B TTI: EEU-FR1J470B Panasonic Industry Availability: 0In Stock34.000 On Order Expected 21-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 63volt 47uF 6X11.2mm LS:2.5mm Ammo Crimp | 0In Stock34.000 On Order Expected 21-Jan-27 | Low ESR Electrolytic Capacitors | Radial | 47 uF | 63 VDC | 6.3 mm | 11.2 mm | 210 mOhms | 5000 Hour | |||
Mfr: EEH-ZA1J100P TTI: EEH-ZA1J100P Panasonic Industry Availability: 0In Stock20.000 On Order Expected 18-Mar-27 Aluminum Organic Polymer Capacitors 10uF 63volt AEC-Q200 | 0In Stock20.000 On Order Expected 18-Mar-27 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 10 uF | 63 VDC | 6.3 mm | 5.8 mm (0.228 in) | 120 mOhms | 10000 Hours | |||
Mfr: EEE-HB1H3R3R TTI: EEE-HB1H3R3R Panasonic Industry Availability: 0In Stock2.000 On Order Expected 01-Feb-27 Aluminum Electrolytic Capacitors - SMD 3.3UF 50V ELECT HB SMD | 0In Stock2.000 On Order Expected 01-Feb-27 | Aluminum Electrolytic Capacitors | 3.3 uF | 50 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEU-FC1J331B TTI: EEU-FC1J331B Panasonic Industry Availability: 0In Stock18.000 On Order Expected 28-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 330uF 63volts AEC-Q200 | 0In Stock18.000 On Order Expected 28-Jan-27 | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 63 VDC | 12.5 mm | 20 mm | 85 mOhms | 5000 Hour | |||
Mfr: EEU-FM1V680 TTI: EEU-FM1V680 Panasonic Industry Availability: 0In Stock18.200 On Order Expected 30-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 68UF 35V FM RADIAL | 0In Stock18.200 On Order Expected 30-Dec-26 | Low Impedance Electrolytic Capacitors | Radial | 68 uF | 35 VDC | 6 mm | 11 mm | 130 mOhms | 2000 Hour | |||
Mfr: EEE-FK1C221AP TTI: EEE-FK1C221AP Panasonic Industry Availability: 0In Stock40.000 On Order Expected 28-Jan-27 Aluminum Electrolytic Capacitors - SMD 220UF 16V FK SMD | 0In Stock40.000 On Order Expected 28-Jan-27 | High Temp Electrolytic Capacitors | 220 uF | 16 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 260 mOhms | 2000 Hour | ||||
Mfr: EEU-EB1E470SH TTI: EEU-EB1E470SH Panasonic Industry Availability: 0In Stock4.000 On Order Expected 15-Jul-27 Aluminum Electrolytic Capacitors - Radial Leaded 47uF 25volts AEC-Q200 | 0In Stock4.000 On Order Expected 15-Jul-27 | General Purpose Electrolytic Capacitors | Radial | 47 uF | 25 VDC | 5 mm | 11 mm | 5000 Hour | ||||
Mfr: EEE-FPC101XAP TTI: EEE-FPC101XAP Panasonic Industry Availability: 0In Stock16.200 On Order Expected 18-May-27 Aluminum Electrolytic Capacitors - SMD 100UF 16V ELECT FP SMD | 0In Stock16.200 On Order Expected 18-May-27 | High Temp Electrolytic Capacitors | 100 uF | 16 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 160 mOhms | 2000 Hour | ||||
Mfr: EEU-FM1E102 TTI: EEU-FM1E102 Panasonic Industry Availability: 0In Stock20.000 On Order Expected 05-Aug-27 Aluminum Electrolytic Capacitors - Radial Leaded 1000UF 25V ELECT FM RADIAL | 0In Stock20.000 On Order Expected 05-Aug-27 | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 25 VDC | 12 mm | 20 mm | 18 mOhms | 5000 Hour | |||
0In Stock14.000 On Order Expected 15-Nov-27 | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 20 VDC | 8 mm | 6.9 mm (0.272 in) | 45 mOhms | 2000 Hours | ||||
0In Stock5.000 On Order Expected 15-Nov-27 | Aluminum Polymer Capacitors | SMD/SMT | 10 uF | 50 VDC | 6.3 mm | 5.9 mm (0.232 in) | 40 mOhms | 5000 Hours | ||||
Mfr: EEH-ZK1V331V TTI: EEH-ZK1V331V Panasonic Industry Aluminum Organic Polymer Capacitors 35v 330uf AEC-Q200 10 x 10.2mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 330 uF | 35 VDC | 10 mm | 10.2 mm (0.402 in) | 20 mOhms | 4000 Hours |