Panasonic Industry - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZC1H101V TTI: EEH-ZC1H101V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 100uF 20% Anti-Vibe AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 50 VDC | 10 mm | 10.2 mm (0.402 in) | 28 mOhms | 4000 Hours | ||||
Mfr: EEH-ZA1J820P TTI: EEH-ZA1J820P Panasonic Industry Availability: 0In Stock11.000 On Order Expected 11-Mar-27 Aluminum Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200 | 0In Stock11.000 On Order Expected 11-Mar-27 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 82 uF | 63 VDC | 10 mm | 10.5 mm (0.413 in) | 30 mOhms | 10000 Hours | ||||
Mfr: EEE-TG1H101UP TTI: EEE-TG1H101UP Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100UF 50V ELECT TG SMD | 0In Stock | Low ESR Electrolytic Capacitors | 100 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 500 mOhms | 2000 Hour | |||||
Mfr: EEU-FM1C471L TTI: EEU-FM1C471L Panasonic Industry Availability: 0In Stock21.000 On Order Expected 01-Jul-27 Aluminum Electrolytic Capacitors - Radial Leaded 470UF 16V ELECT FM RADIAL | 0In Stock21.000 On Order Expected 01-Jul-27 | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 16 VDC | 8 mm | 15 mm | 41 mOhms | 3000 Hour | ||||
Mfr: EEE-FK1H331AQ TTI: EEE-FK1H331AQ Panasonic Industry Availability: 0In Stock3.000 On Order Expected 07-Jan-28 Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK Series 105C | 0In Stock3.000 On Order Expected 07-Jan-28 | High Temp Electrolytic Capacitors | 330 uF | 50 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 120 mOhms | 5000 Hour | |||||
Mfr: EEU-FR1E222L TTI: EEU-FR1E222L Panasonic Industry Availability: 0In Stock13.200 On Order Expected 12-Apr-27 Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 2200uF 12x30mm LS5mm | 0In Stock13.200 On Order Expected 12-Apr-27 | Low ESR Electrolytic Capacitors | Radial | 2.2 mF | 25 VDC | 12.5 mm | 30 mm | 13 mOhms | 10000 Hour | ||||
Mfr: EEE-FP1A471AP TTI: EEE-FP1A471AP Panasonic Industry Availability: 0In Stock10.000 On Order Expected 12-Jan-27 Aluminum Electrolytic Capacitors - SMD 470uF 10V ELECT FP SMD | 0In Stock10.000 On Order Expected 12-Jan-27 | High Temp Electrolytic Capacitors | 470 uF | 10 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 80 mOhms | 2000 Hour | |||||
Mfr: EEE-FT1V680AP TTI: EEE-FT1V680AP Panasonic Industry Availability: 0In Stock39.000 On Order Expected 11-Feb-27 Aluminum Electrolytic Capacitors - SMD 68uF 35volts 6.3x5.8mm SMD | 0In Stock39.000 On Order Expected 11-Feb-27 | High Temp Electrolytic Capacitors | 68 uF | 35 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 260 mOhms | 2000 Hour | |||||
Mfr: 35SEPF120M+T TTI: 35SEPF120M+T Panasonic Industry Availability: 0In Stock34.500 On Order Expected 25-Oct-27 Aluminum Organic Polymer Capacitors 35volts 120uF ESR 18mohm | 0In Stock34.500 On Order Expected 25-Oct-27 | Aluminum Polymer Capacitors | Radial | 120 uF | 35 VDC | 10 mm | 13 mm (0.512 in) | 18 mOhms | 5000 Hours | ||||
Mfr: 16SVP180MX TTI: 16SVP180MX Panasonic Industry Availability: 0In Stock5.000 On Order Expected 05-Nov-27 Aluminum Organic Polymer Capacitors 16volts 180uF ESR 30mohm | 0In Stock5.000 On Order Expected 05-Nov-27 | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 16 VDC | 10 mm | 7.9 mm (0.311 in) | 30 mOhms | 2000 Hours | ||||
0In Stock12.000 On Order Expected 09-Aug-27 | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 6.3 VDC | 6.3 mm | 5.9 mm (0.232 in) | 40 mOhms | 2000 Hours | |||||
Mfr: EEE-FT1C470AR TTI: EEE-FT1C470AR Panasonic Industry Availability: 0In Stock120.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 47uF 16volts 4x5.8mm SMD | 0In Stock120.000 On Order Expected | High Temp Electrolytic Capacitors | 47 uF | 16 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 850 mOhms | 2000 Hour | |||||
Mfr: EEH-ZC1E331P TTI: EEH-ZC1E331P Panasonic Industry Availability: 0In Stock96.000 On Order Expected Aluminum Organic Polymer Capacitors 330uF 25volt AEC-Q200 | 0In Stock96.000 On Order Expected | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 330 uF | 25 VDC | 10 mm | 10.2 mm (0.402 in) | 20 mOhms | 4000 Hours | ||||
Mfr: ECA-1JM471 TTI: ECA-1JM471 Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 470uF 63V | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 12.5 mm | 20 mm | 2000 Hour | |||||
Mfr: EEU-FC2A331 TTI: EEU-FC2A331 Panasonic Industry Availability: 0In Stock9.100 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 330uF 100volts AEC-Q200 | 0In Stock9.100 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 100 VDC | 16 mm | 31.5 mm | 62 mOhms | 5000 Hour | ||||
Mfr: ECA-1VM102B TTI: ECA-1VM102B Panasonic Industry Availability: 0In Stock19.000 On Order Expected 18-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 1000UF 35V ELECT M RADIAL | 0In Stock19.000 On Order Expected 18-Jan-27 | General Purpose Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 12.5 mm | 20 mm | 2000 Hour | |||||
Mfr: ECA-1VHG331B TTI: ECA-1VHG331B Panasonic Industry Availability: 0In Stock3.500 On Order Expected 07-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 0In Stock3.500 On Order Expected 07-Jan-27 | General Purpose Electrolytic Capacitors | Radial | 330 uF | 35 VDC | 10 mm | 12.5 mm | 2000 Hour | |||||
Mfr: EEF-CX0J101R TTI: EEF-CX0J101R Panasonic Industry Availability: 0In Stock7.000 On Order Expected 21-Jan-27 Aluminum Organic Polymer Capacitors 100uF 6.3volt | 0In Stock7.000 On Order Expected 21-Jan-27 | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 6.3 VDC | 7.3 mm (0.287 in) | 15 mOhms | 2000 Hours | |||||
Mfr: EEE-FK1V471SP TTI: EEE-FK1V471SP Panasonic Industry Availability: 0In Stock26.500 On Order Expected Aluminum Electrolytic Capacitors - SMD 35volts 470uF SMD AEC-Q200 Reflow Only | 0In Stock26.500 On Order Expected | High Temp Electrolytic Capacitors | 470 uF | 35 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour | |||||
Mfr: 16SVPG330M TTI: 16SVPG330M Panasonic Industry Availability: 0In Stock17.500 On Order Expected 15-Apr-27 Aluminum Organic Polymer Capacitors 16VDC 330uF 20% 6.5mOhm | 0In Stock17.500 On Order Expected 15-Apr-27 | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 16 VDC | 6.3 mm | 10.4 mm (0.409 in) | 6.5 mOhms | 5000 Hours | ||||
Mfr: EEE-FN1V471UP TTI: EEE-FN1V471UP Panasonic Industry Availability: 0In Stock4.500 On Order Expected 18-Mar-27 Aluminum Electrolytic Capacitors - SMD 35VDC 470uF 20% 850mA AEC-Q200 | 0In Stock4.500 On Order Expected 18-Mar-27 | High Temp Electrolytic Capacitors | 470 uF | 35 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour | FN-V HIGH | ||||
Mfr: EEH-ZT1H101P TTI: EEH-ZT1H101P Panasonic Industry Availability: 0In Stock1.000 On Order Expected 19-Apr-27 Aluminum Organic Polymer Capacitors 100UF 50V 10X10.2 SMD | 0In Stock1.000 On Order Expected 19-Apr-27 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 50 VDC | 10 mm | 10.2 mm (0.402 in) | 23 mOhms | 4000 Hours | ||||
Mfr: EEU-EE2W470SB TTI: EEU-EE2W470SB Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 450V 105C | 0In Stock | Radial | 47 uF | 450 VDC | 18 mm | 25 mm | 10000 Hour | ||||||
Mfr: ECA-1JM220B TTI: ECA-1JM220B Panasonic Industry Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 22UF 63V ALUM LYTIC RADIAL | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 22 uF | 63 VDC | 5 mm | 11 mm | 2000 Hour | |||||
Mfr: EEE-1VA100AR TTI: EEE-1VA100AR Panasonic Industry Aluminum Electrolytic Capacitors - SMD 10UF 35V VS SMD | 0In Stock | High Temp Electrolytic Capacitors | 10 uF | 35 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 1000 Hour |