Panasonic Industry - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 16SEPC220MD+S TTI: 16SEPC220MD+S Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16volts 220uF ESR 13mohm | Not Available Online | Aluminum Polymer Capacitors | Radial | 220 uF | 16 VDC | 8 mm | 7 mm (0.276 in) | 13 mOhms | 5000 Hours | |||
Mfr: EEU-ED2E330B TTI: EEU-ED2E330B Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 33uF 250volts AEC-Q200 | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 33 uF | 250 VDC | 12.5 mm | 20 mm | 10000 Hour | ||||
Mfr: EEU-ED2W100B TTI: EEU-ED2W100B Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 450V 105C 20% | 0In Stock | Radial | 10 uF | 450 VDC | ||||||||
Mfr: ECE-A1AKS470I TTI: ECE-A1AKS470I Panasonic Industry Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 10VDC 47uF POLARIZED | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 47 uF | 10 VDC | 6.3 mm | 5 mm | 1000 Hour | ||||
Mfr: EEU-FC1C560H TTI: EEU-FC1C560H Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 56uF 16volts AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 56 uF | 16 VDC | 5 mm | 11 mm | 800 mOhms | 1000 Hour | |||
Mfr: EEU-EE2V820S TTI: EEU-EE2V820S Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 82uF 350volts AEC-Q200 | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 82 uF | 350 VDC | 18 mm | 25 mm | 10000 Hour | ||||
Mfr: EEU-FM1E152 TTI: EEU-FM1E152 Panasonic Industry Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 1500UF 25V ELECT FM RADIAL | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 1.5 mF | 25 VDC | 12 mm | 25 mm | 15 mOhms | 7000 Hour | |||
Mfr: ECA-1VHG470I TTI: ECA-1VHG470I Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 35 VDC | 5 mm | 11 mm | 1000 Hour | ||||
Mfr: EEH-ZC1J330V TTI: EEH-ZC1J330V Panasonic Industry Availability: 0In Stock11.000 On Order Expected Aluminum Organic Polymer Capacitors 33uF 63volt 8X10mm Anti-Vibe AEC-Q200 | 0In Stock11.000 On Order Expected | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 33 uF | 63 VDC | 8 mm | 10.2 mm (0.402 in) | 40 mOhms | 4000 Hours | |||
Mfr: EEE-FT0J152GP TTI: EEE-FT0J152GP Panasonic Industry Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 6.3volts 1500uf | Not Available Online | High Temp Electrolytic Capacitors | 1.5 mF | 6.3 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 80 mOhms | 3000 Hour | ||||
Mfr: EEH-ZC1V470V TTI: EEH-ZC1V470V Panasonic Industry Availability: 18.000In Stock187.000 On Order Expected 19-Apr-27 Aluminum Organic Polymer Capacitors 35VDC 47uF 125degC VibeProof AEC-Q200 | 18.000In Stock187.000 On Order Expected 19-Apr-27 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 47 uF | 35 VDC | 6.3 mm | 5.8 mm (0.228 in) | 60 mOhms | 4000 Hours | |||
Mfr: EEU-FS1K471L TTI: EEU-FS1K471L Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 80VDC 470uF 2200mA Polar | Not Available Online | Low ESR Electrolytic Capacitors | Radial | 470 uF | 80 VDC | 12.5 mm | 30 mm | 30 mOhms | 10000 Hour | |||
Mfr: EEU-FS2A121B TTI: EEU-FS2A121B Panasonic Industry Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 100VDC 120uF 1120mA Polar | Not Available Online | Low ESR Electrolytic Capacitors | Radial | 120 uF | 100 VDC | 10 mm | 20 mm | 54 mOhms | 10000 Hour | |||
Mfr: EEF-CX0G331R TTI: EEF-CX0G331R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors Conductive Polymer 330uF, 20%, 4VDC | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 4 VDC | 7.3 mm (0.287 in) | 15 mOhms | 2000 Hours | ||||
Mfr: EEF-HX0E331R4 TTI: EEF-HX0E331R4 Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 2.5volt | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 2.5 VDC | 7.3 mm (0.287 in) | 4.5 mOhms | 1000 Hours | ||||
Mfr: EEH-ZA1H101V TTI: EEH-ZA1H101V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 50volt 10X10mm Anti-Vibe AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 50 VDC | 10 mm | 10.2 mm (0.402 in) | 28 mOhms | 10000 Hours | |||
Mfr: EEU-FR1E561LB TTI: EEU-FR1E561LB Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 560uF 8x20mm LS 5.0mm | 0In Stock | Low ESR Electrolytic Capacitors | Radial | 560 uF | 25 VDC | 8 mm | 20 mm | 30 mOhms | 9000 Hour | |||
Mfr: EEU-FR1H561B TTI: EEU-FR1H561B Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 560uF 12x25mm LS 5.0mm | 0In Stock | Low ESR Electrolytic Capacitors | Radial | 560 uF | 50 VDC | 12.5 mm | 25 mm | 18 mOhms | 10000 Hour | |||
Mfr: EEE-FK1H391AQ TTI: EEE-FK1H391AQ Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - SMD 390uF 50V | 0In Stock | High Temp Electrolytic Capacitors | 390 uF | 50 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 120 mOhms | 5000 Hour | ||||
0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 35 VDC | 8 mm | 11.9 mm (0.469 in) | 50 mOhms | 2000 Hours | ||||
Mfr: 16SVPG270M TTI: 16SVPG270M Panasonic Industry Availability: 0In Stock1.000 On Order Expected 25-Nov-27 Aluminum Organic Polymer Capacitors 16volts 270uF 8mohm 6.3x10mm OSCON | 0In Stock1.000 On Order Expected 25-Nov-27 | Aluminum Polymer Capacitors | SMD/SMT | 270 uF | 16 VDC | 6.3 mm | 9.9 mm (0.39 in) | 8 mOhms | 5000 Hours | |||
Mfr: ECA-1EM102 TTI: ECA-1EM102 Panasonic Industry Availability: 0In Stock1.400 On Order Expected 11-Feb-27 Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 25V | 0In Stock1.400 On Order Expected 11-Feb-27 | General Purpose Electrolytic Capacitors | Radial | 1 mF | 25 VDC | 10 mm | 20 mm | 2000 Hour | ||||
Mfr: ECA-1EM331 TTI: ECA-1EM331 Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 330uF 25V | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 25 VDC | 8 mm | 11.5 mm | 2000 Hour | ||||
Mfr: EEE-HA2A470UP TTI: EEE-HA2A470UP Panasonic Industry Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HA Series 105C | 0In Stock | General Purpose Electrolytic Capacitors | 47 uF | 100 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 1000 Hour | |||||
Mfr: EEU-FM1C392 TTI: EEU-FM1C392 Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 3900UF 16V ELECT FM RADIAL | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 3.9 mF | 16 VDC | 16 mm | 25 mm | 14 mOhms | 7000 Hour |