Panasonic Industry - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 16SEP330M+T TTI: 16SEP330M+T Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16volts 330uF ESR 16mohm | 0In Stock | Aluminum Polymer Capacitors | Radial | 330 uF | 16 VDC | 10 mm | 13 mm (0.512 in) | 16 mOhms | 3000 Hours | |||
Mfr: 16SVPF270M TTI: 16SVPF270M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16volts 270uF ESR 22mohm | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 270 uF | 16 VDC | 8 mm | 6.9 mm (0.272 in) | 22 mOhms | 5000 Hours | |||
Mfr: EEF-CX1E330R TTI: EEF-CX1E330R Panasonic Industry Availability: 0In Stock7.000 On Order Expected 07-Dec-26 Aluminum Organic Polymer Capacitors 33uF 25volt | 0In Stock7.000 On Order Expected 07-Dec-26 | Aluminum Polymer Capacitors | SMD/SMT | 33 uF | 25 VDC | 7.3 mm (0.287 in) | 40 mOhms | 1000 Hours | ||||
Mfr: EEE-FK1J221AV TTI: EEE-FK1J221AV Panasonic Industry Availability: 0In Stock15.200 On Order Expected 21-May-27 Aluminum Electrolytic Capacitors - SMD 63VDC 220uF 20% Anti-Vibe AEC-Q200 | 0In Stock15.200 On Order Expected 21-May-27 | Aluminum Electrolytic Capacitors | 220 uF | 63 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 160 mOhms | 5000 Hour | ||||
0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 56 uF | 16 VDC | 8 mm | 6.9 mm (0.272 in) | 45 mOhms | 2000 Hours | ||||
Mfr: EEU-FR1H821S TTI: EEU-FR1H821S Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 820uF 16x20mm LS7.5mm | 0In Stock | Low ESR Electrolytic Capacitors | Radial | 820 uF | 50 VDC | 16 mm | 20 mm | 19 mOhms | 10000 Hour | |||
Mfr: ECA-2DHG101 TTI: ECA-2DHG101 Panasonic Industry Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 100 uF | 200 VDC | 16 mm | 25 mm | 2000 Hour | ||||
Mfr: ECA-1JM100I TTI: ECA-1JM100I Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 63 VDC | 5 mm | 11 mm | 2000 Hour | ||||
Mfr: EEE-TC1V470XP TTI: EEE-TC1V470XP Panasonic Industry Aluminum Electrolytic Capacitors - SMD 35volts 47uf 6.3x7.7mm | 0In Stock | High Temp Electrolytic Capacitors | 47 uF | 35 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 450 mOhms | 2000 Hour | ||||
Mfr: ECE-A1CKS470 TTI: ECE-A1CKS470 Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 47UF 16V KS RADIAL | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 47 uF | 16 VDC | 6.3 mm | 5 mm | 1000 Hour | ||||
Mfr: EEU-FC1J821S TTI: EEU-FC1J821S Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 820uF 63volts AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 820 uF | 63 VDC | 18 mm | 25 mm | 43 mOhms | 5000 Hour | |||
Mfr: EEU-FC1J331L TTI: EEU-FC1J331L Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 330uF 63V | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 63 VDC | 10 mm | 30 mm | 90 mOhms | 3000 Hour | |||
Mfr: EEU-FM1V122L TTI: EEU-FM1V122L Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1200UF 35V ELECT FM RADIAL | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.2 mF | 35 VDC | 12 mm | 30 mm | 13 mOhms | 7000 Hour | |||
Mfr: ECA-1JM102B TTI: ECA-1JM102B Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 63 VDC | 16 mm | 25 mm | 2000 Hour | ||||
Mfr: EEU-EB1J221 TTI: EEU-EB1J221 Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 220uF 63volts AEC-Q200 | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 63 VDC | 10 mm | 20 mm | 10000 Hour | ||||
Mfr: EEV-FK2A151M TTI: EEV-FK2A151M Panasonic Industry Aluminum Electrolytic Capacitors - SMD 150UF 100V ELECT FK SMD | 0In Stock | Aluminum Electrolytic Capacitors | 150 uF | 100 VDC | 16 mm (0.63 in) | 17 mm (0.669 in) | 170 mOhms | 5000 Hour | ||||
Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 15 uF | 25 VDC | 5 mm | 4.4 mm (0.173 in) | 30 mOhms | 5000 Hours | ||||
Mfr: EEF-HX1C470R TTI: EEF-HX1C470R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 47uF 16volt | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 16 VDC | 7.3 mm (0.287 in) | 40 mOhms | 1000 Hours | ||||
Mfr: EEE-FT1E821GP TTI: EEE-FT1E821GP Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25volts 820uf | 0In Stock | High Temp Electrolytic Capacitors | 820 uF | 25 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 60 mOhms | 5000 Hour | ||||
Mfr: EEE-FK0J332AV TTI: EEE-FK0J332AV Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - SMD 6.3VDC 3300uF 20% Anti-Vibe AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 3.3 mF | 6.3 VDC | 12.5 mm (0.492 in) | 13.8 mm (0.543 in) | 60 mOhms | 5000 Hour | ||||
Mfr: EEH-ZC1H121V TTI: EEH-ZC1H121V Panasonic Industry Availability: 0In Stock10.000 On Order Expected 24-Jun-27 Aluminum Organic Polymer Capacitors 120uF 50volts Anti-Vibe AEC-Q200 | 0In Stock10.000 On Order Expected 24-Jun-27 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 120 uF | 50 VDC | 10 mm | 10.2 mm (0.402 in) | 28 mOhms | 4000 Hours | |||
Mfr: 20SVPK150M TTI: 20SVPK150M Panasonic Industry Aluminum Organic Polymer Capacitors 20VDC 150uF OSCON Polymer | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 20 VDC | 6.3 mm | 5.9 mm (0.232 in) | 25 mOhms | 1000 Hours | |||
Mfr: EEH-ZS1E471P TTI: EEH-ZS1E471P Panasonic Industry Aluminum Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 470 uF | 25 VDC | 10 mm | 12.5 mm (0.492 in) | 14 mOhms | 4000 Hours | |||
Mfr: EEH-AZSV681UB TTI: EEH-AZSV681UB Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 680uF 20% L/S=5mm AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | Radial | 680 uF | 35 VDC | 10 mm | 15.7 mm (0.618 in) | 11 mOhms | 4000 Hours | |||
Mfr: EEE-FK1A102AL TTI: EEE-FK1A102AL Panasonic Industry Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 10VDC 1000uF 20% 10x10mm AEC-Q200 | Not Available Online | Low Impedance Electrolytic Capacitors | 1 mF | 10 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour |