Panasonic Industry - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-FK1E151P TTI: EEE-FK1E151P Panasonic Industry Availability: 0In Stock35.500 On Order Expected 14-Dec-26 Aluminum Electrolytic Capacitors - SMD 150uF 25V | 0In Stock35.500 On Order Expected 14-Dec-26 | High Temp Electrolytic Capacitors | 150 uF | 25 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | ||||
Mfr: EEE-HA1V331P TTI: EEE-HA1V331P Panasonic Industry Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HA Series 105C | 0In Stock | General Purpose Electrolytic Capacitors | 330 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 1000 Hour | |||||
Mfr: EEU-FC1J220H TTI: EEU-FC1J220H Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 22uF 63volts AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 22 uF | 63 VDC | 6.3 mm | 11 mm | 1 Ohms | 3000 Hour | |||
Mfr: ECA-1VM331B TTI: ECA-1VM331B Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 35 VDC | 10 mm | 12.5 mm | 2000 Hour | ||||
Mfr: EEA-GA1H2R2 TTI: EEA-GA1H2R2 Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 2.2uF 4X7mm L/S=1.5mm Bulk | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 uF | 50 VDC | 4 mm | 7 mm | 1000 Hour | ||||
Mfr: EEE-TK1J471AM TTI: EEE-TK1J471AM Panasonic Industry Availability: 0In Stock2.500 On Order Expected 01-Feb-27 Aluminum Electrolytic Capacitors - SMD 470UF 63V TK SMD | 0In Stock2.500 On Order Expected 01-Feb-27 | High Temp Electrolytic Capacitors | 470 uF | 63 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 180 mOhms | 2000 Hour | ||||
Mfr: EEU-FR1C471B TTI: EEU-FR1C471B Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 470uF 8x11mm LS 5.0mm | 0In Stock | Low ESR Electrolytic Capacitors | Radial | 470 uF | 16 VDC | 8 mm | 11.5 mm | 56 mOhms | 6000 Hour | |||
Mfr: EEU-FR1C121 TTI: EEU-FR1C121 Panasonic Industry Availability: 0In Stock800 On Order Expected 07-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 120uF 6.3x11.2mm LS2.5mm | 0In Stock800 On Order Expected 07-Jan-27 | Low ESR Electrolytic Capacitors | Radial | 120 uF | 16 VDC | 6.3 mm | 11.2 mm | 130 mOhms | 5000 Hour | |||
Mfr: EEU-FR1E681L TTI: EEU-FR1E681L Panasonic Industry Availability: 0In Stock40.000 On Order Expected 08-Jul-27 Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 680uF 8x20mm LS3.5mm | 0In Stock40.000 On Order Expected 08-Jul-27 | Low ESR Electrolytic Capacitors | Radial | 680 uF | 25 VDC | 8 mm | 20 mm | 30 mOhms | 9000 Hour | |||
Mfr: EEA-GA1C220 TTI: EEA-GA1C220 Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 16volts 22uF 5X7mm L/S=2.0mm Bulk | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 22 uF | 16 VDC | 5 mm | 7 mm | 1000 Hour | ||||
Mfr: EEU-HD1E682 TTI: EEU-HD1E682 Panasonic Industry Availability: 0In Stock5.000 On Order Expected 18-May-27 Aluminum Electrolytic Capacitors - Radial Leaded 6,800uF 25volts 16x31.5 LS 7.5mm | 0In Stock5.000 On Order Expected 18-May-27 | General Purpose Electrolytic Capacitors | Radial | 6.8 mF | 25 VDC | 16 mm | 31.5 mm | 2000 Hour | ||||
Mfr: EEF-GX0D561R TTI: EEF-GX0D561R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 560uF 2.0volt | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 560 uF | 2 VDC | 7.3 mm (0.287 in) | 3 mOhms | 2000 Hours | ||||
Mfr: EEU-TP1E471B TTI: EEU-TP1E471B Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 25volts AEC-Q200 | 0In Stock | High Frequency Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 16 mm | 130 mOhms | 2000 Hour | |||
Mfr: EEH-ZA1E560P TTI: EEH-ZA1E560P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 56uF 25volt AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 56 uF | 25 VDC | 6.3 mm | 5.8 mm (0.228 in) | 50 mOhms | 10000 Hours | |||
Mfr: EEE-FK1V331V TTI: EEE-FK1V331V Panasonic Industry Aluminum Electrolytic Capacitors - SMD 35VDC 330uF 20% Anti-Vibe AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 330 uF | 35 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour | ||||
0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 10 VDC | 6.3 mm | 5.9 mm (0.232 in) | 50 mOhms | 2000 Hours | ||||
0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 6.3 VDC | 6.3 mm | 5.9 mm (0.232 in) | 10 mOhms | 2000 Hours | ||||
Mfr: 25SVPF180M TTI: 25SVPF180M Panasonic Industry Availability: 0In Stock42.800 On Order Expected Aluminum Organic Polymer Capacitors 25volts 180uF ESR 16mohm | 0In Stock42.800 On Order Expected | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 25 VDC | 8 mm | 11.9 mm (0.469 in) | 16 mOhms | 5000 Hours | |||
Mfr: 16SVPE470M TTI: 16SVPE470M Panasonic Industry Aluminum Organic Polymer Capacitors 16volts 470uF ESR 10mohm | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 16 VDC | 10 mm | 12.6 mm (0.496 in) | 10 mOhms | 2000 Hours | |||
Mfr: EEH-ZC1V271V TTI: EEH-ZC1V271V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 270uF 35volt 10X10mm Anti-Vibe AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 270 uF | 35 VDC | 10 mm | 10.2 mm (0.402 in) | 20 mOhms | 4000 Hours | |||
Mfr: EEU-FC1V681L TTI: EEU-FC1V681L Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 680uF 35V | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 35 VDC | 10 mm | 30 mm | 35 mOhms | 3000 Hour | |||
Mfr: EEE-HA1E330P TTI: EEE-HA1E330P Panasonic Industry Aluminum Electrolytic Capacitors - SMD 33UF 25V ELECT HA SMD | 0In Stock | General Purpose Electrolytic Capacitors | 33 uF | 25 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 1000 Hour | |||||
Mfr: EEU-FC2A330L TTI: EEU-FC2A330L Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 33uF 100V | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 33 uF | 100 VDC | 8 mm | 15 mm | 450 mOhms | 2000 Hour | |||
0In Stock14.500 On Order Expected 14-Jun-27 | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 6.3 VDC | 10 mm | 7.9 mm (0.311 in) | 25 mOhms | 2000 Hours | ||||
Mfr: 2R5SVPE390MX TTI: 2R5SVPE390MX Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5volts 390uF ESR 12mohm | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 390 uF | 2.5 VDC | 5 mm | 5.9 mm (0.232 in) | 10 mOhms | 2000 Hours |