Panasonic Industry - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-TG1H470P TTI: EEE-TG1H470P Panasonic Industry Availability: 0In Stock5.000 On Order Expected 15-Apr-27 Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT TG Series 125C | 0In Stock5.000 On Order Expected 15-Apr-27 | Low ESR Electrolytic Capacitors | 47 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 500 mOhms | 2000 Hour | ||||
Mfr: EEV-FK2A151M TTI: EEV-FK2A151M Panasonic Industry Aluminum Electrolytic Capacitors - SMD 150UF 100V ELECT FK SMD | 0In Stock | Aluminum Electrolytic Capacitors | 150 uF | 100 VDC | 16 mm (0.63 in) | 17 mm (0.669 in) | 170 mOhms | 5000 Hour | ||||
Mfr: EEH-ZC1V220R TTI: EEH-ZC1V220R Panasonic Industry Aluminum Organic Polymer Capacitors 22uF 35volt AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 22 uF | 35 VDC | 5 mm | 5.8 mm (0.228 in) | 100 mOhms | 4000 Hours | |||
Mfr: EEE-FK2A221AM TTI: EEE-FK2A221AM Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - SMD 220UF 100V FK SMD | 0In Stock | High Temp Electrolytic Capacitors | 220 uF | 100 VDC | 18 mm (0.709 in) | 16.5 mm (0.65 in) | 153 mOhms | 5000 Hour | ||||
Mfr: EEE-FK1J221AV TTI: EEE-FK1J221AV Panasonic Industry Availability: 0In Stock15.200 On Order Expected 21-May-27 Aluminum Electrolytic Capacitors - SMD 63VDC 220uF 20% Anti-Vibe AEC-Q200 | 0In Stock15.200 On Order Expected 21-May-27 | Aluminum Electrolytic Capacitors | 220 uF | 63 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 160 mOhms | 5000 Hour | ||||
Mfr: EEU-TP1V221L TTI: EEU-TP1V221L Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 220uF 35volts AEC-Q200 | Not Available Online | High Frequency Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 8 mm | 20 mm | 67 mOhms | 1000 Hour | |||
Mfr: 16SEP330M+T TTI: 16SEP330M+T Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16volts 330uF ESR 16mohm | 0In Stock | Aluminum Polymer Capacitors | Radial | 330 uF | 16 VDC | 10 mm | 13 mm (0.512 in) | 16 mOhms | 3000 Hours | |||
0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 16 VDC | 10 mm | 7.9 mm (0.311 in) | 35 mOhms | 2000 Hours | ||||
0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 56 uF | 16 VDC | 8 mm | 6.9 mm (0.272 in) | 45 mOhms | 2000 Hours | ||||
Mfr: 16SVPF270M TTI: 16SVPF270M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16volts 270uF ESR 22mohm | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 270 uF | 16 VDC | 8 mm | 6.9 mm (0.272 in) | 22 mOhms | 5000 Hours | |||
Mfr: 20SVPF180M TTI: 20SVPF180M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 20volts 180uF ESR 25mohm | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 20 VDC | 8 mm | 6.9 mm (0.272 in) | 25 mOhms | 5000 Hours | |||
Mfr: EEF-GX0D471R TTI: EEF-GX0D471R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 2.0volt | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 2 VDC | 7.3 mm (0.287 in) | 3 mOhms | 2000 Hours | ||||
Mfr: EEE-FT1H331AL TTI: EEE-FT1H331AL Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50VDC 330uF 20% 10x10mm AEC-Q200 | 0In Stock | High Temp Electrolytic Capacitors | 330 uF | 50 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 120 mOhms | 2000 Hour | ||||
Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 15 uF | 25 VDC | 5 mm | 4.4 mm (0.173 in) | 30 mOhms | 5000 Hours | ||||
Mfr: EEU-FR1H821S TTI: EEU-FR1H821S Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 820uF 16x20mm LS7.5mm | 0In Stock | Low ESR Electrolytic Capacitors | Radial | 820 uF | 50 VDC | 16 mm | 20 mm | 19 mOhms | 10000 Hour | |||
Mfr: ECA-1JM102B TTI: ECA-1JM102B Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 63 VDC | 16 mm | 25 mm | 2000 Hour | ||||
Mfr: ECA-2DHG101 TTI: ECA-2DHG101 Panasonic Industry Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 100 uF | 200 VDC | 16 mm | 25 mm | 2000 Hour | ||||
Mfr: ECA-1JM100I TTI: ECA-1JM100I Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 63 VDC | 5 mm | 11 mm | 2000 Hour | ||||
Mfr: EEE-HA1C221XP TTI: EEE-HA1C221XP Panasonic Industry Aluminum Electrolytic Capacitors - SMD 220uF 16V | 0In Stock | General Purpose Electrolytic Capacitors | 220 uF | 16 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 1000 Hour | |||||
Mfr: ECA-1EHG102 TTI: ECA-1EHG102 Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 25V | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 25 VDC | 10 mm | 20 mm | 2000 Hour | ||||
Mfr: EEE-FT1E821GP TTI: EEE-FT1E821GP Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25volts 820uf | 0In Stock | High Temp Electrolytic Capacitors | 820 uF | 25 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 60 mOhms | 5000 Hour | ||||
Mfr: 20SVPG180MX TTI: 20SVPG180MX Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 20VDC 180uF 20% 4700mA | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 20 VDC | 6.3 mm | 14 mOhms | |||||
Mfr: ECE-A1CKS470 TTI: ECE-A1CKS470 Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 47UF 16V KS RADIAL | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 47 uF | 16 VDC | 6.3 mm | 5 mm | 1000 Hour | ||||
Mfr: EEU-ED2E101S TTI: EEU-ED2E101S Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 100uF 250volts AEC-Q200 | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 250 VDC | 18 mm | 25 mm | 10000 Hour | ||||
Mfr: EEH-ZC1H121V TTI: EEH-ZC1H121V Panasonic Industry Availability: 0In Stock10.000 On Order Expected 24-Jun-27 Aluminum Organic Polymer Capacitors 120uF 50volts Anti-Vibe AEC-Q200 | 0In Stock10.000 On Order Expected 24-Jun-27 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 120 uF | 50 VDC | 10 mm | 10.2 mm (0.402 in) | 28 mOhms | 4000 Hours |