Panasonic Industry - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-FR1C471B TTI: EEU-FR1C471B Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 470uF 8x11mm LS 5.0mm | 0In Stock | Low ESR Electrolytic Capacitors | Radial | 470 uF | 16 VDC | 8 mm | 11.5 mm | 56 mOhms | 6000 Hour | ||||
Mfr: EEE-HC1H220XP TTI: EEE-HC1H220XP Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HC Series105C | 0In Stock | Aluminum Electrolytic Capacitors | 22 uF | 50 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 3000 Hour | ||||||
Mfr: EEH-ZA1V100R TTI: EEH-ZA1V100R Panasonic Industry Availability: 0In Stock8.000 On Order Expected 22-Mar-27 Aluminum Organic Polymer Capacitors 35VDC 10uF 20% AEC-Q200 | 0In Stock8.000 On Order Expected 22-Mar-27 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 10 uF | 35 VDC | 5 mm | 5.8 mm (0.228 in) | 100 mOhms | 10000 Hours | ||||
Mfr: EEE-FC1C331P TTI: EEE-FC1C331P Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - SMD 330uF 16V | 0In Stock | Low Impedance Electrolytic Capacitors | 330 uF | 16 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 150 mOhms | 1000 Hour | |||||
Mfr: EEF-CX1C680R TTI: EEF-CX1C680R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 68uF 16volt | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 68 uF | 16 VDC | 7.3 mm (0.287 in) | 40 mOhms | 1000 Hours | |||||
Mfr: EEE-FK1C332AV TTI: EEE-FK1C332AV Panasonic Industry Availability: 0In Stock1.250 On Order Expected 22-Feb-27 Aluminum Electrolytic Capacitors - SMD 16VDC 3300uF 20% Anti-Vibe AEC-Q200 | 0In Stock1.250 On Order Expected 22-Feb-27 | Aluminum Electrolytic Capacitors | 3.3 mF | 16 VDC | 16 mm (0.63 in) | 16.8 mm (0.661 in) | 35 mOhms | 5000 Hour | |||||
Mfr: EEH-ZC1J820P TTI: EEH-ZC1J820P Panasonic Industry Availability: 0In Stock5.500 On Order Expected 18-May-27 Aluminum Organic Polymer Capacitors 63VDC 82uF 1400mA Hi Ripple AEC-Q200 | 0In Stock5.500 On Order Expected 18-May-27 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 82 uF | 63 VDC | 10 mm | 10.2 mm (0.402 in) | 30 mOhms | 4000 Hours | ||||
Mfr: EEE-TG2A220P TTI: EEE-TG2A220P Panasonic Industry Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT TG Series 125C | 0In Stock | Low ESR Electrolytic Capacitors | 22 uF | 100 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 1 Ohms | 2000 Hour | |||||
Mfr: EEE-FK2A331AM TTI: EEE-FK2A331AM Panasonic Industry Availability: 0In Stock2.500 On Order Expected 18-May-27 Aluminum Electrolytic Capacitors - SMD Al Lytic SMTH-Temp Reflow FK Series | 0In Stock2.500 On Order Expected 18-May-27 | High Temp Electrolytic Capacitors | 330 uF | 100 VDC | 18 mm (0.709 in) | 16.5 mm (0.65 in) | 153 mOhms | 5000 Hour | |||||
Mfr: EEE-HD1C221AP TTI: EEE-HD1C221AP Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - SMD 220UF 16V ELECT HD SMD | 0In Stock | Aluminum Electrolytic Capacitors | 220 uF | 16 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 800 mOhms | 5000 Hour | |||||
Mfr: EEH-ZC1H101FV TTI: EEH-ZC1H101FV Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100UF 50V 10X10.2 SMD | Not Available Online | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 50 VDC | 10 mm | 28 mOhms | 4000 Hours | |||||
Mfr: EEE-1HA1R0AR TTI: EEE-1HA1R0AR Panasonic Industry Availability: 0In Stock4.000 On Order Expected 18-Feb-27 Aluminum Electrolytic Capacitors - SMD 1UF 50V VS SMD | 0In Stock4.000 On Order Expected 18-Feb-27 | High Temp Electrolytic Capacitors | 1 uF | 50 VDC | 4 mm (0.157 in) | 5.4 mm (0.213 in) | 2000 Hour | ||||||
Mfr: EEH-ZU1J151P TTI: EEH-ZU1J151P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 150uF 20% AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 63 VDC | 10 mm | 16.8 mm (0.661 in) | 10 mOhms | 4000 Hours | ||||
Mfr: EEE-TP1J102M TTI: EEE-TP1J102M Panasonic Industry Availability: 3.300In StockAluminum Electrolytic Capacitors - SMD 63VDC 1000uF 20% SMD AEC-Q200 High Rippl | 3.300In Stock | Low ESR Electrolytic Capacitors | 1 mF | 63 VDC | 18 mm (0.709 in) | 19 mm (0.748 in) | 68 mOhms | 4000 Hour | |||||
Mfr: EEE-FK1E331GV TTI: EEE-FK1E331GV Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25VDC 330uF 20% Anti-Vibe AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 330 uF | 25 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 160 mOhms | 1000 Hour | |||||
Mfr: EEE-FN1C471V TTI: EEE-FN1C471V Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16VDC 470uF 20% AEC-Q200 Anti-Vib | 0In Stock | High Temp Electrolytic Capacitors | 470 uF | 16 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 160 mOhms | 2000 Hour | FN-V HIGH | ||||
Mfr: EEE-FN1J680V TTI: EEE-FN1J680V Panasonic Industry Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 63VDC 68uF 20% AEC-Q200 Anti-Vib | Not Available Online | Aluminum Electrolytic Capacitors | 68 uF | 63 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 650 mOhms | 2000 Hour | FN-V HIGH | ||||
0In Stock | Aluminum Polymer Capacitors | Radial | 82 uF | 80 VDC | 10 mm | 28 mOhms | |||||||
Mfr: EEE-TK1J331AM TTI: EEE-TK1J331AM Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - SMD 330UF 63V TK SMD | 0In Stock | High Temp Electrolytic Capacitors | 330 uF | 63 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 180 mOhms | 2000 Hour | |||||
Mfr: ECE-A1VKS470 TTI: ECE-A1VKS470 Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC, 47uF, 8x5 LS 2.5mm, Bulk ST | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 35 VDC | 8 mm | 5 mm | 1000 Hour | |||||
Mfr: EEU-FR1C472L TTI: EEU-FR1C472L Panasonic Industry Availability: 0In Stock400 On Order Expected 18-May-27 Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 4700uF 12.5x35mm LS5mm | 0In Stock400 On Order Expected 18-May-27 | Low ESR Electrolytic Capacitors | Radial | 4.7 mF | 16 VDC | 12.5 mm | 35 mm | 12 mOhms | 10000 Hour | ||||
Mfr: ECA-1CHG102B TTI: ECA-1CHG102B Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 1000UF 16V ELECT NHG RADIAL | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 16 VDC | 10 mm | 16 mm | 2000 Hour | |||||
Mfr: ECA-1HM220I TTI: ECA-1HM220I Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 22UF 50V ELECT M RADIAL | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 50 VDC | 5 mm | 11 mm | 2000 Hour | |||||
Mfr: EEU-FM1V330 TTI: EEU-FM1V330 Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 33UF 35V FM RADIAL | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 33 uF | 35 VDC | 5 mm | 11 mm | 300 mOhms | 2000 Hour | ||||
Mfr: EEU-ED2E101 TTI: EEU-ED2E101 Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 250volts AEC-Q200 | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 250 VDC | 16 mm | 31.5 mm | 10000 Hour |