Panasonic Industry - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZV1V271P TTI: EEH-ZV1V271P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors SMD 35V 270uF 125degC 4000h AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 270 uF | 35 VDC | 10 mm | 10.3 mm (0.406 in) | 12 mOhms | 4000 Hours | |||
Mfr: EEH-AZSJ181UB TTI: EEH-AZSJ181UB Panasonic Industry Aluminum Organic Polymer Capacitors 63VDC 180uF 20% L/S=5mm AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | Radial | 180 uF | 63 VDC | 10 mm | 15.7 mm (0.618 in) | 15 mOhms | 4000 Hours | |||
Mfr: EEU-FP1V102B TTI: EEU-FP1V102B Panasonic Industry Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 35VDC 1000uF 20% ESR 0.038ohm AECQ200 | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 12.5 mm | 20 mm | 38 mOhms | 5000 Hour | |||
Mfr: 20SVPK680M TTI: 20SVPK680M Panasonic Industry Aluminum Organic Polymer Capacitors 20VDC 680uF OSCON Polymer | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 680 uF | 20 VDC | 10 mm | 12.6 mm (0.496 in) | 12 mOhms | 1000 Hours | |||
Mfr: EEH-ZA1V101V TTI: EEH-ZA1V101V Panasonic Industry Availability: 0In Stock9.500 On Order Expected 14-Dec-26 Aluminum Organic Polymer Capacitors 35VDC 100uF 20% Anti-Vibe AEC-Q200 | 0In Stock9.500 On Order Expected 14-Dec-26 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 35 VDC | 8 mm | 10.5 mm (0.413 in) | 27 mOhms | 10000 Hours | |||
Mfr: EEU-EE2G220 TTI: EEU-EE2G220 Panasonic Industry Availability: 0In Stock1.000 On Order Expected 18-Mar-27 Aluminum Electrolytic Capacitors - Radial Leaded 22uF 400volts AEC-Q200 | 0In Stock1.000 On Order Expected 18-Mar-27 | General Purpose Electrolytic Capacitors | Radial | 22 uF | 400 VDC | 12.5 mm | 25 mm | 10000 Hour | ||||
Mfr: ECA-1HHG220I TTI: ECA-1HHG220I Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 50 VDC | 5 mm | 11 mm | 1000 Hour | ||||
Mfr: ECA-1HM4R7B TTI: ECA-1HM4R7B Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 4.7UF 50V ELECT M RADIAL | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 50 VDC | 5 mm | 11 mm | 2000 Hour | ||||
Mfr: ECE-A1EKS101I TTI: ECE-A1EKS101I Panasonic Industry Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 25VDC 100uF POLARIZED | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 100 uF | 25 VDC | 8 mm | 5 mm | 1000 Hour | ||||
Mfr: ECA-2AM221B TTI: ECA-2AM221B Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 220 uF | 100 VDC | 12.5 mm | 20 mm | 2000 Hour | ||||
0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 39 uF | 100 VDC | 10 mm | 30 mOhms | ||||||
Mfr: ECE-A1VKS100I TTI: ECE-A1VKS100I Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 10uF SU | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 10 uF | 35 VDC | 5 mm | 5 mm | 1000 Hour | ||||
Mfr: EEA-FC1E220 TTI: EEA-FC1E220 Panasonic Industry Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 22UF 25V ELECT FC RADIAL | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 22 uF | 25 VDC | 5 mm | 7 mm | 950 mOhms | 1000 Hour | |||
Mfr: EEE-FK1K151AQ TTI: EEE-FK1K151AQ Panasonic Industry Aluminum Electrolytic Capacitors - SMD 150UF 80V FK SMD | 0In Stock | High Temp Electrolytic Capacitors | 150 uF | 80 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 320 mOhms | 5000 Hour | ||||
Mfr: EEE-HD1C100AR TTI: EEE-HD1C100AR Panasonic Industry Availability: 0In Stock2.000 On Order Expected 15-Apr-27 Aluminum Electrolytic Capacitors - SMD 10UF 16V ELECT HD SMD | 0In Stock2.000 On Order Expected 15-Apr-27 | Aluminum Electrolytic Capacitors | 10 uF | 16 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 12 Ohms | 5000 Hour | ||||
Mfr: EEE-HD1V4R7AR TTI: EEE-HD1V4R7AR Panasonic Industry Aluminum Electrolytic Capacitors - SMD 4.7UF 35V ELECT HD SMD | Not Available Online | High Temp Electrolytic Capacitors | 4.7 uF | 35 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 12 Ohms | 5000 Hour | ||||
Mfr: EEH-ZC1H100R TTI: EEH-ZC1H100R Panasonic Industry Availability: 0In Stock16.000 On Order Expected 08-Feb-27 Aluminum Organic Polymer Capacitors 10uF 50volt AEC-Q200 | 0In Stock16.000 On Order Expected 08-Feb-27 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 10 uF | 50 VDC | 5 mm | 5.8 mm (0.228 in) | 120 mOhms | 4000 Hours | |||
Mfr: EEU-FR1E182B TTI: EEU-FR1E182B Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 1800uF 12x25mm LS 5.0mm | 0In Stock | Low ESR Electrolytic Capacitors | Radial | 1.8 mF | 25 VDC | 12.5 mm | 25 mm | 15 mOhms | 10000 Hour | |||
Mfr: EEU-FR1V821L TTI: EEU-FR1V821L Panasonic Industry Availability: 0In Stock36.400 On Order Expected 14-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 820uF 10x25mm LS5mm | 0In Stock36.400 On Order Expected 14-Dec-26 | Low ESR Electrolytic Capacitors | Radial | 820 uF | 35 VDC | 10 mm | 25 mm | 18 mOhms | 10000 Hour | |||
Mfr: EEU-FR1C681L TTI: EEU-FR1C681L Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 680uF 8x15mm LS3.5mm | 0In Stock | Low ESR Electrolytic Capacitors | Radial | 680 uF | 16 VDC | 8 mm | 15 mm | 41 mOhms | 8000 Hour | |||
Mfr: 20SEP100MX+T TTI: 20SEP100MX+T Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 20volts 100uF ESR 35mohm | 0In Stock | Aluminum Polymer Capacitors | Radial | 100 uF | 20 VDC | 10 mm | 8 mm (0.315 in) | 35 mOhms | 3000 Hours | |||
Mfr: 2R5SVPE330MY TTI: 2R5SVPE330MY Panasonic Industry Availability: 0In Stock1.500 On Order Expected 20-Sep-27 Aluminum Organic Polymer Capacitors 2.5volts 330uF ESR 10mohm | 0In Stock1.500 On Order Expected 20-Sep-27 | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 2.5 VDC | 5 mm | 5.9 mm (0.232 in) | 10 mOhms | 2000 Hours | |||
Mfr: EEE-TC1V470P TTI: EEE-TC1V470P Panasonic Industry Availability: 0In Stock7.000 On Order Expected 18-May-27 Aluminum Electrolytic Capacitors - SMD 35volts 47uf 8x10.2mm | 0In Stock7.000 On Order Expected 18-May-27 | High Temp Electrolytic Capacitors | 47 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 200 mOhms | 3000 Hour | ||||
Mfr: EEU-FS1V182SB TTI: EEU-FS1V182SB Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 1800uF 10000H 16x20mm | 0In Stock | Low ESR Electrolytic Capacitors | Radial | 1.8 mF | 35 VDC | 16 mm | 20 mm | 17 mOhms | 10000 Hour | |||
Mfr: EEH-ZS1H181UV TTI: EEH-ZS1H181UV Panasonic Industry Availability: 0In Stock800 On Order Expected 15-Apr-27 Aluminum Organic Polymer Capacitors 50VDC 180uF 20% Anti-V Type AEC-Q200 | 0In Stock800 On Order Expected 15-Apr-27 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 180 uF | 50 VDC | 10 mm | 12.8 mm (0.504 in) | 17 mOhms | 4000 Hours |