Panasonic Industry - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-TKC222UAM TTI: EEE-TKC222UAM Panasonic Industry Aluminum Electrolytic Capacitors - SMD 2200UF 16V TK SMD | 0In Stock | High Temp Electrolytic Capacitors | 2.2 mF | 16 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 80 mOhms | 2000 Hour | ||||
Mfr: EEU-TP1V222 TTI: EEU-TP1V222 Panasonic Industry Availability: 0In Stock3.300 On Order Expected 04-Mar-27 Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 35volts AEC-Q200 | 0In Stock3.300 On Order Expected 04-Mar-27 | High Frequency Electrolytic Capacitors | Radial | 2.2 mF | 35 VDC | 18 mm | 31.5 mm | 16 mOhms | 2000 Hour | |||
Mfr: EEU-FC1J821S TTI: EEU-FC1J821S Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 820uF 63volts AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 820 uF | 63 VDC | 18 mm | 25 mm | 43 mOhms | 5000 Hour | |||
Mfr: EEH-ZS1E471P TTI: EEH-ZS1E471P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 470 uF | 25 VDC | 10 mm | 12.5 mm (0.492 in) | 14 mOhms | 4000 Hours | |||
Mfr: EEU-EB1J221 TTI: EEU-EB1J221 Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 220uF 63volts AEC-Q200 | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 63 VDC | 10 mm | 20 mm | 10000 Hour | ||||
0In Stock | Aluminum Electrolytic Capacitors | 330 uF | 10 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 2000 Hour | ||||||
Mfr: EEE-HA1H330P TTI: EEE-HA1H330P Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - SMD 33UF 50V ELECT HA SMD | 0In Stock | General Purpose Electrolytic Capacitors | 33 uF | 50 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 1000 Hour | |||||
Mfr: EEH-ZA1J100V TTI: EEH-ZA1J100V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 10uF 105degC VibeProof AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 10 uF | 63 VDC | 6.3 mm | 5.8 mm (0.228 in) | 120 mOhms | 10000 Hours | |||
Mfr: EEE-FKA331XSP TTI: EEE-FKA331XSP Panasonic Industry Aluminum Electrolytic Capacitors - SMD 10volts 330uF SMD AEC-Q200 Reflow Only | 0In Stock | High Temp Electrolytic Capacitors | 330 uF | 10 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | ||||
0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 56 uF | 10 VDC | 6.3 mm | 5.9 mm (0.232 in) | 45 mOhms | 2000 Hours | ||||
Mfr: 6SEPC1000MD TTI: 6SEPC1000MD Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 6v 1000uf 8x7mm | 0In Stock | Aluminum Polymer Capacitors | Radial | 1000 uF | 6.3 VDC | 8 mm | 7 mm (0.276 in) | 18 mOhms | 5000 Hours | |||
Mfr: EEE-FPJ331XAV TTI: EEE-FPJ331XAV Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - SMD 6.3VDC 330uF 20% Anti-Vibe AEC-Q200 | 0In Stock | High Temp Electrolytic Capacitors | 330 uF | 6.3 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 160 mOhms | 2000 Hour | ||||
Mfr: EEE-FT1E471AV TTI: EEE-FT1E471AV Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25VDC 470uF 20% Anti-Vibe AEC-Q200 | 0In Stock | High Temp Electrolytic Capacitors | 470 uF | 25 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 80 mOhms | 2000 Hour | ||||
Mfr: EEE-TK1H102AM TTI: EEE-TK1H102AM Panasonic Industry Aluminum Electrolytic Capacitors - SMD Al Lytic H-Temp Reflow SMT TK Series | 0In Stock | High Temp Electrolytic Capacitors | 1 mF | 50 VDC | 18 mm (0.709 in) | 16.5 mm (0.65 in) | 140 mOhms | 2000 Hour | ||||
Mfr: ECA-1JHG220 TTI: ECA-1JHG220 Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 22 uF | 63 VDC | 5 mm | 11 mm | 1000 Hour | ||||
Mfr: EEU-ED2E101SB TTI: EEU-ED2E101SB Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 250volts AEC-Q200 | 0In Stock | Radial | 100 uF | 250 VDC | 18 mm | 25 mm | 10000 Hour | |||||
Mfr: EEE-1HA330XAP TTI: EEE-1HA330XAP Panasonic Industry Availability: 0In Stock1.800 On Order Expected 11-Mar-27 Aluminum Electrolytic Capacitors - SMD 33UF 50V VS SMD | 0In Stock1.800 On Order Expected 11-Mar-27 | High Temp Electrolytic Capacitors | 33 uF | 50 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 2000 Hour | |||||
Mfr: ECA-1VHG102B TTI: ECA-1VHG102B Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 12.5 mm | 20 mm | 2000 Hour | ||||
Mfr: EEU-ED2C101 TTI: EEU-ED2C101 Panasonic Industry Availability: 0In Stock300 On Order Expected 15-Apr-27 Aluminum Electrolytic Capacitors - Radial Leaded 100uF 160volts AEC-Q200 | 0In Stock300 On Order Expected 15-Apr-27 | General Purpose Electrolytic Capacitors | Radial | 100 uF | 160 VDC | 12.5 mm | 25 mm | 10000 Hour | ||||
Mfr: EEU-FC1H121LB TTI: EEU-FC1H121LB Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 120uF 50volts AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 120 uF | 50 VDC | 8 mm | 15 mm | 155 mOhms | 2000 Hour | |||
Mfr: EEU-FC1V152SB TTI: EEU-FC1V152SB Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1500uF 35volts AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.5 mF | 35 VDC | 18 mm | 20 mm | 28 mOhms | 5000 Hour | |||
Mfr: EEE-FP1A331AP TTI: EEE-FP1A331AP Panasonic Industry Aluminum Electrolytic Capacitors - SMD 330UF 10V ELECT FP SMD | 0In Stock | High Temp Electrolytic Capacitors | 330 uF | 10 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 80 mOhms | 2000 Hour | ||||
Mfr: EEE-FP1A221AP TTI: EEE-FP1A221AP Panasonic Industry Aluminum Electrolytic Capacitors - SMD 220UF 10V ELECT FP SMD | 0In Stock | High Temp Electrolytic Capacitors | 220 uF | 10 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 180 mOhms | 2000 Hour | ||||
Mfr: 6SEP330M+T TTI: 6SEP330M+T Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 6.3volts 330uF ESR 25mohm | 0In Stock | Aluminum Polymer Capacitors | Radial | 330 uF | 6.3 VDC | 10 mm | 8 mm (0.315 in) | 25 mOhms | 3000 Hours | |||
0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 20 VDC | 8.3 mm | 6.9 mm (0.272 in) | 45 mOhms | 1000 Hours |