Panasonic Industry - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-FR1C471 TTI: EEU-FR1C471 Panasonic Industry Availability: 15.600In Stock79.000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 470uF 8x11mm LS3.5mm | 15.600In Stock79.000 On Order Expected | Low ESR Electrolytic Capacitors | Radial | 470 uF | 16 VDC | 8 mm | 11.5 mm | 56 mOhms | 6000 Hour | |||
Mfr: EEU-FR1H151 TTI: EEU-FR1H151 Panasonic Industry Availability: 7.400In Stock40.000 On Order Expected 14-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 150uF 10x12mm LS5mm | 7.400In Stock40.000 On Order Expected 14-Dec-26 | Low ESR Electrolytic Capacitors | Radial | 150 uF | 50 VDC | 10 mm | 12.5 mm | 42 mOhms | 6000 Hour | |||
Mfr: ECA-2AM101B TTI: ECA-2AM101B Panasonic Industry Availability: 12.000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series | 12.000In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 100 VDC | 10 mm | 16 mm | 2000 Hour | ||||
Mfr: EEE-1JA101P TTI: EEE-1JA101P Panasonic Industry Availability: 60.000In StockAluminum Electrolytic Capacitors - SMD 100uF 63V | 60.000In Stock | Aluminum Electrolytic Capacitors | 100 uF | 63 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 2000 Hour | |||||
Mfr: EEE-FK1A471P TTI: EEE-FK1A471P Panasonic Industry Availability: 21.000In Stock36.000 On Order Expected 18-May-27 Aluminum Electrolytic Capacitors - SMD 470uF 10V | 21.000In Stock36.000 On Order Expected 18-May-27 | High Temp Electrolytic Capacitors | 470 uF | 10 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | ||||
Mfr: EEU-FR1E102B TTI: EEU-FR1E102B Panasonic Industry Availability: 4.000In Stock38.500 On Order Expected 11-Feb-27 Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 1000uF 10x20mm LS | 4.000In Stock38.500 On Order Expected 11-Feb-27 | Low ESR Electrolytic Capacitors | Radial | 1 mF | 25 VDC | 10 mm | 20 mm | 20 mOhms | 10000 Hour | |||
Mfr: EEU-FR1V331UB TTI: EEU-FR1V331UB Panasonic Industry Availability: 1.000In Stock40.000 On Order Expected 24-Jun-27 Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 330uF 20% L/S=5mm | 1.000In Stock40.000 On Order Expected 24-Jun-27 | Low ESR Electrolytic Capacitors | Radial | 330 uF | 35 VDC | 10 mm | 12.5 mm | 43 mOhms | 5000 Hour | |||
800In Stock8.000 On Order Expected 28-Dec-26 | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 20 VDC | 10 mm | 12.6 mm (0.496 in) | 20 mOhms | 2000 Hours | ||||
Mfr: EEE-FP0J471AP TTI: EEE-FP0J471AP Panasonic Industry Availability: 60.000In StockAluminum Electrolytic Capacitors - SMD 470UF 6.3V ELECT FP SMD | 60.000In Stock | High Temp Electrolytic Capacitors | 470 uF | 6.3 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 80 mOhms | 2000 Hour | ||||
Mfr: ECA-1CM101 TTI: ECA-1CM101 Panasonic Industry Availability: 5.800In Stock10.000 On Order Expected 10-Jun-27 Aluminum Electrolytic Capacitors - Radial Leaded 100uF 16V | 5.800In Stock10.000 On Order Expected 10-Jun-27 | General Purpose Electrolytic Capacitors | Radial | 100 uF | 16 VDC | 5 mm | 11 mm | 2000 Hour | ||||
Mfr: EEU-FC1J101L TTI: EEU-FC1J101L Panasonic Industry Availability: 2.000In Stock21.800 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 100uF 63V | 2.000In Stock21.800 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 8 mm | 15 mm | 230 mOhms | 2000 Hour | |||
Mfr: EEE-FP1E101AP TTI: EEE-FP1E101AP Panasonic Industry Availability: 32.000In StockAluminum Electrolytic Capacitors - SMD 100UF 25V ELECT FP SMD | 32.000In Stock | High Temp Electrolytic Capacitors | 100 uF | 25 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 180 mOhms | 2000 Hour | ||||
Mfr: EEE-1CA220SR TTI: EEE-1CA220SR Panasonic Industry Availability: 24.000In StockAluminum Electrolytic Capacitors - SMD 22uF 16V | 24.000In Stock | Aluminum Electrolytic Capacitors | 22 uF | 16 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEE-FK1A221AP TTI: EEE-FK1A221AP Panasonic Industry Availability: 5.000In StockAluminum Electrolytic Capacitors - SMD 220uF 10V ELECT FK SMD | 5.000In Stock | High Temp Electrolytic Capacitors | 220 uF | 10 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 260 mOhms | 2000 Hour | ||||
Mfr: EEU-FM1E221 TTI: EEU-FM1E221 Panasonic Industry Availability: 6.000In Stock13.000 On Order Expected 07-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 220UF 25V ELECT FM RADIAL | 6.000In Stock13.000 On Order Expected 07-Jan-27 | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 11.5 mm | 56 mOhms | 3000 Hour | |||
Mfr: EEE-FC1C470P TTI: EEE-FC1C470P Panasonic Industry Availability: 114.000In StockAluminum Electrolytic Capacitors - SMD 47uF 16V | 114.000In Stock | Low Impedance Electrolytic Capacitors | 47 uF | 16 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 1 Ohms | 1000 Hour | ||||
Mfr: EEV-FK1K151Q TTI: EEV-FK1K151Q Panasonic Industry Availability: 4.000In Stock45.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 150uF 80V | 4.000In Stock45.000 On Order Expected | Aluminum Electrolytic Capacitors | 150 uF | 80 VDC | 12.5 mm (0.492 in) | 14 mm (0.551 in) | 320 mOhms | 5000 Hour | ||||
Mfr: EEE-1HA101P TTI: EEE-1HA101P Panasonic Industry Availability: 6.000In Stock9.000 On Order Expected 18-May-27 Aluminum Electrolytic Capacitors - SMD 100UF 50V VS SMD | 6.000In Stock9.000 On Order Expected 18-May-27 | Aluminum Electrolytic Capacitors | 100 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 2000 Hour | |||||
Mfr: EEE-1HA4R7WR TTI: EEE-1HA4R7WR Panasonic Industry Availability: 18.000In Stock18.000 On Order Expected 22-Apr-27 Aluminum Electrolytic Capacitors - SMD 4.7uF 50V | 18.000In Stock18.000 On Order Expected 22-Apr-27 | Aluminum Electrolytic Capacitors | 4.7 uF | 50 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEU-FC1V471B TTI: EEU-FC1V471B Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 35V | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 20 mm | 52 mOhms | 3000 Hour | |||
Mfr: EEU-FC1C222 TTI: EEU-FC1C222 Panasonic Industry Availability: 2.400In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 16V | 2.400In Stock | Low Impedance Electrolytic Capacitors | Radial | 2.2 mF | 16 VDC | 12.5 mm | 25 mm | 30 mOhms | 5000 Hour | |||
Mfr: ECA-1HM470 TTI: ECA-1HM470 Panasonic Industry Availability: 9.800In Stock10.000 On Order Expected 10-Jun-27 Aluminum Electrolytic Capacitors - Radial Leaded 47uF 50V | 9.800In Stock10.000 On Order Expected 10-Jun-27 | General Purpose Electrolytic Capacitors | Radial | 47 uF | 50 VDC | 6.3 mm | 11.2 mm | 2000 Hour | ||||
Mfr: EEU-FC1H470 TTI: EEU-FC1H470 Panasonic Industry Availability: 17.400In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 50V | 17.400In Stock | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 50 VDC | 6.3 mm | 11 mm | 600 mOhms | 1000 Hour | |||
Mfr: EEU-ED2G330S TTI: EEU-ED2G330S Panasonic Industry Availability: 7.700In Stock8.300 On Order Expected 25-Feb-27 Aluminum Electrolytic Capacitors - Radial Leaded 33uF 400volts AEC-Q200 | 7.700In Stock8.300 On Order Expected 25-Feb-27 | General Purpose Electrolytic Capacitors | Radial | 33 uF | 400 VDC | 16 mm | 20 mm | 10000 Hour | ||||
Mfr: EEE-FP1E331AP TTI: EEE-FP1E331AP Panasonic Industry Availability: 6.500In Stock45.500 On Order Expected Aluminum Electrolytic Capacitors - SMD 330UF 25V ELECT FP SMD | 6.500In Stock45.500 On Order Expected | High Temp Electrolytic Capacitors | 330 uF | 25 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 80 mOhms | 2000 Hour |