Panasonic Industry - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECA-1EHG222 TTI: ECA-1EHG222 Panasonic Industry Availability: 2.500In Stock10.000 On Order Expected 08-Jul-27 Aluminum Electrolytic Capacitors - Radial Leaded 2200UF 25V ELECT NHG RADIAL | 2.500In Stock10.000 On Order Expected 08-Jul-27 | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 25 VDC | 12.5 mm | 25 mm | 2000 Hour | ||||
Mfr: ECA-1HM101B TTI: ECA-1HM101B Panasonic Industry Availability: 4.000In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 50V | 4.000In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11.5 mm | 2000 Hour | ||||
Mfr: ECA-1VHG102 TTI: ECA-1VHG102 Panasonic Industry Availability: 3.100In Stock17.600 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 35V | 3.100In Stock17.600 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 12.5 mm | 20 mm | 2000 Hour | ||||
Mfr: EEE-FK1E471GP TTI: EEE-FK1E471GP Panasonic Industry Availability: 46.000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK Series 105C | 46.000In Stock | High Temp Electrolytic Capacitors | 470 uF | 25 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 80 mOhms | 5000 Hour | ||||
Mfr: EEV-FK1H471M TTI: EEV-FK1H471M Panasonic Industry Availability: 7.625In Stock7.375 On Order Expected 01-Feb-27 Aluminum Electrolytic Capacitors - SMD Al Lytic Cap 105C SMT FK Series | 7.625In Stock7.375 On Order Expected 01-Feb-27 | Aluminum Electrolytic Capacitors | 470 uF | 50 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 73 mOhms | 5000 Hour | ||||
Mfr: EEE-FK1H330XP TTI: EEE-FK1H330XP Panasonic Industry Availability: 14.400In Stock36.000 On Order Expected 22-Jul-27 Aluminum Electrolytic Capacitors - SMD 33uF 50V | 14.400In Stock36.000 On Order Expected 22-Jul-27 | High Temp Electrolytic Capacitors | 33 uF | 50 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 680 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1K470P TTI: EEE-FK1K470P Panasonic Industry Availability: 1.500In StockAluminum Electrolytic Capacitors - SMD 47UF 80V FK SMD | 1.500In Stock | High Temp Electrolytic Capacitors | 47 uF | 80 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 700 mOhms | 2000 Hour | ||||
Mfr: EEE-1AA101SP TTI: EEE-1AA101SP Panasonic Industry Availability: 3.000In Stock50.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 100uF 10V | 3.000In Stock50.000 On Order Expected | Aluminum Electrolytic Capacitors | 100 uF | 10 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEE-HB1H1R0R TTI: EEE-HB1H1R0R Panasonic Industry Availability: 2.000In Stock60.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 1uF 50V | 2.000In Stock60.000 On Order Expected | Aluminum Electrolytic Capacitors | 1 uF | 50 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEE-1HA220WP TTI: EEE-1HA220WP Panasonic Industry Availability: 3.000In StockAluminum Electrolytic Capacitors - SMD 22uF 50V | 3.000In Stock | Aluminum Electrolytic Capacitors | 22 uF | 50 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEH-ZA1V271V TTI: EEH-ZA1V271V Panasonic Industry Availability: 2.000In StockAluminum Organic Polymer Capacitors 35VDC,270uF10x10.2mm Anti-Vibe AEC-Q200 | 2.000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 270 uF | 35 VDC | 10 mm | 10.2 mm (0.402 in) | 20 mOhms | 10000 Hours | |||
Mfr: EEU-FC1V471 TTI: EEU-FC1V471 Panasonic Industry Availability: 5.600In Stock20.600 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 470uF 35V | 5.600In Stock20.600 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 20 mm | 52 mOhms | 3000 Hour | |||
Mfr: EEU-FC1V681 TTI: EEU-FC1V681 Panasonic Industry Availability: 23.000In StockAluminum Electrolytic Capacitors - Radial Leaded 680uF 35V | 23.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 35 VDC | 12.5 mm | 20 mm | 38 mOhms | 5000 Hour | |||
Mfr: EEE-FK1E222AM TTI: EEE-FK1E222AM Panasonic Industry Availability: 2.625In Stock6.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 2200UF 25V FK SMD | 2.625In Stock6.000 On Order Expected | High Temp Electrolytic Capacitors | 2.2 mF | 25 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 35 mOhms | 5000 Hour | ||||
Mfr: ECA-2AM470 TTI: ECA-2AM470 Panasonic Industry Availability: 13.200In Stock4.000 On Order Expected 18-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 47uF 100V | 13.200In Stock4.000 On Order Expected 18-Jan-27 | General Purpose Electrolytic Capacitors | Radial | 47 uF | 100 VDC | 8 mm | 11.5 mm | 2000 Hour | ||||
Mfr: EEU-FR1H331L TTI: EEU-FR1H331L Panasonic Industry Availability: 6.000In Stock39.000 On Order Expected 11-Feb-27 Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 330uF 10x25mm LS5mm | 6.000In Stock39.000 On Order Expected 11-Feb-27 | Low ESR Electrolytic Capacitors | Radial | 330 uF | 50 VDC | 10 mm | 25 mm | 22 mOhms | 10000 Hour | |||
Mfr: EEU-FC1V182 TTI: EEU-FC1V182 Panasonic Industry Availability: 10.100In StockAluminum Electrolytic Capacitors - Radial Leaded 1800uF 35volts AEC-Q200 | 10.100In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.8 mF | 35 VDC | 16 mm | 25 mm | 22 mOhms | 5000 Hour | |||
Mfr: EEU-FR1E471B TTI: EEU-FR1E471B Panasonic Industry Availability: 30.500In Stock40.000 On Order Expected 24-Jun-27 Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 470uF 10x12mm LS 5.0mm | 30.500In Stock40.000 On Order Expected 24-Jun-27 | Low ESR Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 12.5 mm | 43 mOhms | 6000 Hour | |||
Mfr: EEE-1EA101XP TTI: EEE-1EA101XP Panasonic Industry Availability: 900In StockAluminum Electrolytic Capacitors - SMD 100uF 25V | 900In Stock | Aluminum Electrolytic Capacitors | 100 uF | 25 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 2000 Hour | |||||
Mfr: ECA-1HM221B TTI: ECA-1HM221B Panasonic Industry Availability: 2.500In Stock15.500 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 220uF 50V | 2.500In Stock15.500 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 12.5 mm | 2000 Hour | ||||
Mfr: EEE-FK1J4R7R TTI: EEE-FK1J4R7R Panasonic Industry Availability: 34.000In StockAluminum Electrolytic Capacitors - SMD 4.7uF 63V | 34.000In Stock | High Temp Electrolytic Capacitors | 4.7 uF | 63 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 3 Ohms | 2000 Hour | ||||
Mfr: EEE-1HA101UAP TTI: EEE-1HA101UAP Panasonic Industry Availability: 3.000In Stock9.500 On Order Expected 18-May-27 Aluminum Electrolytic Capacitors - SMD 100UF 50V VS SMD | 3.000In Stock9.500 On Order Expected 18-May-27 | High Temp Electrolytic Capacitors | 100 uF | 50 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 2000 Hour | |||||
Mfr: EEE-FTH100UAR TTI: EEE-FTH100UAR Panasonic Industry Availability: 38.000In Stock80.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 10uF 50volts 4x5.8mm SMD | 38.000In Stock80.000 On Order Expected | High Temp Electrolytic Capacitors | 10 uF | 50 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 2.3 Ohms | 2000 Hour | ||||
Mfr: ECA-2GHG220 TTI: ECA-2GHG220 Panasonic Industry Availability: 1.000In Stock36.000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 1.000In Stock36.000 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 22 uF | 400 VDC | 12.5 mm | 25 mm | 2000 Hour | ||||
Mfr: EEE-FK1A681P TTI: EEE-FK1A681P Panasonic Industry Availability: 50.000In StockAluminum Electrolytic Capacitors - SMD 680UF 10V FK SMD | 50.000In Stock | High Temp Electrolytic Capacitors | 680 uF | 10 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour |