Panasonic Industry - Film Capacitors
8.632 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECH-U1H102GX5 TTI: ECH-U1H102GX5 Panasonic Industry Availability: 3.000In Stock12.000 On Order Expected 26-Apr-27 Film Capacitors 1000pF 50VDC 2% PPS FILM 0805 | 3.000In Stock12.000 On Order Expected 26-Apr-27 | 1 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECW-FE2W105K TTI: ECW-FE2W105K Panasonic Industry Availability: 9.000In StockFilm Capacitors 450VDC 1.0uF 10% MPP L/S=15mm | 9.000In Stock | 1 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECH-U1C102GX5 TTI: ECH-U1C102GX5 Panasonic Industry Availability: 4.000In Stock12.000 On Order Expected 11-Mar-27 Film Capacitors 1000pF 16VDC 2% PPS FILM 0603 | 4.000In Stock12.000 On Order Expected 11-Mar-27 | 1 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H222GX5 TTI: ECH-U1H222GX5 Panasonic Industry Availability: 3.000In StockFilm Capacitors 2200pF 50VDC 2% PPS FILM 0805 | 3.000In Stock | 2.2 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C103GX5 TTI: ECH-U1C103GX5 Panasonic Industry Availability: 6.000In Stock9.000 On Order Expected 12-Jan-27 Film Capacitors 0.01uF 16VDC 2% PPS FILM 0805 | 6.000In Stock9.000 On Order Expected 12-Jan-27 | 10 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.1 mm (0.043 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C473GX5 TTI: ECH-U1C473GX5 Panasonic Industry Availability: 8.000In StockFilm Capacitors 0.047uF 16VDC 2% PPS FILM 1206 | 8.000In Stock | 47 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.5 mm (0.059 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECW-F2105JA TTI: ECW-F2105JA Panasonic Industry Availability: 14.000In StockFilm Capacitors 1uF 250VDC 5% MPP L/S=15mm | 14.000In Stock | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.1 mm (0.713 in) | 8.5 mm (0.335 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.3 mm (0.524 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECH-U1H104GX9 TTI: ECH-U1H104GX9 Panasonic Industry Availability: 3.000In Stock9.000 On Order Expected 15-Feb-27 Film Capacitors 0.1uF 50VDC 2% PPS FILM 1913 | 3.000In Stock9.000 On Order Expected 15-Feb-27 | 100 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 2 % | 2 Pin | 2.1 mm (0.083 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C472GX5 TTI: ECH-U1C472GX5 Panasonic Industry Availability: 3.000In Stock15.000 On Order Expected 15-Mar-27 Film Capacitors .0047uF 16VDC 2% PPS FILM 0805 | 3.000In Stock15.000 On Order Expected 15-Mar-27 | 4.7 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E2224JF TTI: ECQ-E2224JF Panasonic Industry Availability: 3.000In StockFilm Capacitors 250VDC 0.22uF 5% MPET L/S=10mm | 3.000In Stock | 220 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5.5 mm (0.217 in) | General Film Capacitors | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-F2W334JAQ TTI: ECW-F2W334JAQ Panasonic Industry Availability: 44.000In Stock8.000 On Order Expected 17-Dec-26 Film Capacitors 0.33uF 450VDC 5% MPP L/S=10mm | 44.000In Stock8.000 On Order Expected 17-Dec-26 | 330 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 7.6 mm (0.299 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 16.7 mm (0.657 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECH-U1C821GX5 TTI: ECH-U1C821GX5 Panasonic Industry Availability: 4.000In StockFilm Capacitors 820pF 16VDC 2% PPS FILM 0603 | 4.000In Stock | 820 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H104JX9 TTI: ECH-U1H104JX9 Panasonic Industry Availability: 12.000In StockFilm Capacitors 0.1uF 50VDC 5% PPS FILM 1913 | 12.000In Stock | 100 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2.1 mm (0.083 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: EZP-E1B206MTA TTI: EZP-E1B206MTA Panasonic Industry Availability: 700In StockFilm Capacitors 1.1kV 20uF 10% MPP L/S=37.5mm | 700In Stock | 20 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 6.3 mOhms | 51 mm (2.008 in) | Straight | - 40 C | + 85 C | EZP-E | Bulk | |||||
Mfr: ECW-F2W155JAQ TTI: ECW-F2W155JAQ Panasonic Industry Availability: 1.300In StockFilm Capacitors 1.5uF 450VDC 5% MPP L/S=15mm | 1.300In Stock | 1.5 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.8 mm (0.74 in) | 10.7 mm (0.421 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 22.8 mm (0.898 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: EZP-V80506MTS TTI: EZP-V80506MTS Panasonic Industry Availability: 700In StockFilm Capacitors 800VDC 50uF 10% 4Pin AEC-Q200 | 700In Stock | 50 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 6.8 mOhms | 51 mm (2.008 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: ECH-U1C683GX5 TTI: ECH-U1C683GX5 Panasonic Industry Availability: 8.000In StockFilm Capacitors 0.068uF 16VDC 2% PPS FILM 1210 | 8.000In Stock | 68 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.5 mm (0.059 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECW-HA3C153JQ TTI: ECW-HA3C153JQ Panasonic Industry Availability: 6.400In StockFilm Capacitors 1.6kV 0.015uF 5% MPP L/S=17.5mm | 6.400In Stock | 15 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.3 mm (0.799 in) | 7.6 mm (0.299 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 18.5 mm (0.728 in) | Inside Kink | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECH-U1H473GX9 TTI: ECH-U1H473GX9 Panasonic Industry Availability: 21.000In StockFilm Capacitors 0.047uF 50VDC 2% PPS FILM 1913 | 21.000In Stock | 47 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.5 mm (0.059 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H103GX5 TTI: ECH-U1H103GX5 Panasonic Industry Availability: 9.000In StockFilm Capacitors 0.01uF 50VDC 2% PPS FILM 1206 | 9.000In Stock | 10 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C333JX5 TTI: ECH-U1C333JX5 Panasonic Industry Availability: 9.000In StockFilm Capacitors 0.033uF 16VDC 5% PPS FILM 1206 | 9.000In Stock | 33 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C221GX5 TTI: ECH-U1C221GX5 Panasonic Industry Availability: 16.000In StockFilm Capacitors 220pF 16VDC 2% PPS FILM 0603 | 16.000In Stock | 220 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C681GX5 TTI: ECH-U1C681GX5 Panasonic Industry Availability: 4.000In StockFilm Capacitors 680pF 16VDC 2% PPS FILM 0603 | 4.000In Stock | 680 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECW-U1154KC9 TTI: ECW-U1154KC9 Panasonic Industry Availability: 2.000In StockFilm Capacitors .15uF 100VDC 10% PEN FILM 2416 | 2.000In Stock | 150 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 10 % | 2 Pin | 2.8 mm (0.11 in) | 2416 (6041 metric) | - 55 C | + 125 C | ECWU(C) | Reel | |||||||
Mfr: ECH-U1C104JX5 TTI: ECH-U1C104JX5 Panasonic Industry Availability: 0In Stock36.000 On Order Expected 05-Jul-27 Film Capacitors 0.1uF 16VDC 5% PPS FILM 1210 | 0In Stock36.000 On Order Expected 05-Jul-27 | 100 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2.1 mm (0.083 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel |