Panasonic Industry - Film Capacitors
8.632 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-F4333RHL TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.033uF 3% MPP L/S=7.5mm | Not Available Online | 33 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.5 mm (0.492 in) | 6.7 mm (0.264 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | - 40 C | + 105 C | ECWF(L) | Reel | ||||||||
Mfr: ECW-F4334RHB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.33uF 3% MPP L/S=10mm | Not Available Online | 330 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 20 mm (0.787 in) | 11.5 mm (0.453 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk | |||||||
Mfr: ECW-F4334RJB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.33uF 5% MPP L/S=10mm | Not Available Online | 330 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 20 mm (0.787 in) | 11.5 mm (0.453 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk | |||||||
Mfr: ECW-F4363HLB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.036uF 3% MPP L/S=7.5mm | 0In Stock | 36 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.5 mm (0.492 in) | 5.7 mm (0.224 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 13.4 mm (0.528 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4363RHB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.036uF 3% MPP L/S=7.5mm | Not Available Online | 36 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk | |||||||
Mfr: ECW-F4393RJB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.039uF 5% MPP L/S=7.5mm | Not Available Online | 39 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk | |||||||
Mfr: ECQ-E2684KFA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 0.68uF 5% MPET L/S=15mm | Not Available Online | 680 nF | 250 VDC | Radial | Polyester | 12.5 mm (0.492 in) | 18.5 mm (0.728 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||||
Mfr: ECQ-E2823JFW TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.082uF 5% MPET L/S=7.5mm | 0In Stock | 82 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.9 mm (0.193 in) | General Film Capacitors | 5 % | 2 Pin | 8 mm (0.315 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||
Mfr: ECQ-E2824KB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.82uF 10% MPET L/S=12.5mm | 0In Stock | 820 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 15.3 mm (0.602 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(B) | Bulk | |||||||||
Mfr: ECQ-E2824RJF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.82uF 5% MPET L/S=7.5mm | 0In Stock | 820 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 18.5 mm (0.728 in) | 6.5 mm (0.256 in) | General Film Capacitors | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 40 C | + 105 C | ECQE(R-F) | Reel | ||||||
Mfr: ECQ-E2824RKB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.82uF 10% MPET L/S=7.5mm | 0In Stock | 820 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 15.3 mm (0.602 in) | 6.3 mm (0.248 in) | General Film Capacitors | 10 % | 2 Pin | 13.3 mm (0.524 in) | Straight | - 40 C | + 105 C | ECQE(R-B) | Reel | ||||||
Mfr: ECQ-E2W155KH TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450DC 1.5uF 10% MPET L/S=22.5mm | 0In Stock | 1.5 uF | 450 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 25.7 mm (1.012 in) | 8.2 mm (0.323 in) | General Film Capacitors | 10 % | 2 Pin | 16.2 mm (0.638 in) | Straight | - 40 C | + 105 C | ECQE(H) | Bulk | ||||||
Mfr: ECQ-E2W225KH TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 450DC 2.2uF 10% MPET L/S=22.5mm | Not Available Online | 2.2 uF | 450 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 25.7 mm (1.012 in) | 9.4 mm (0.37 in) | General Film Capacitors | 10 % | 2 Pin | 19.7 mm (0.776 in) | Straight | - 40 C | + 105 C | ECQE(H) | Bulk | ||||||
Mfr: ECQ-E4105JFB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 1.0uF 5% MPET L/S=15mm | Not Available Online | 1 uF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | General Film Capacitors | 5 % | 2 Pin | 23 mm (0.906 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4123JF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.012uF 5% MPET L/S=7.5mm | 0In Stock | 12 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4123JFB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.012uF 5% MPET L/S=7.5mm | Not Available Online | 12 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 5 % | 2 Pin | 12.5 mm (0.492 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4123KFW TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.012uF 10% MPET L/S=7.5mm | 0In Stock | 12 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | General Film Capacitors | 10 % | 2 Pin | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||||
Mfr: ECQ-E2185RKB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 1.8uF 10% MPET L/S=7.5mm | 0In Stock | 1.8 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 20.8 mm (0.819 in) | 7.6 mm (0.299 in) | General Film Capacitors | 10 % | 2 Pin | 15.7 mm (0.618 in) | Straight | - 40 C | + 105 C | ECQE(R-B) | Reel | ||||||
Mfr: ECQ-E12153RKF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.25kV 0.015uF 10% MPET L/S=7.5mm | 0In Stock | 15 nF | 1.25 kVDC | Radial | Polyester | 7.5 mm (0.295 in) | 21 mm (0.827 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 40 C | + 105 C | ECQE(R-F) | Reel | ||||||
Mfr: ECQ-E2223KFW TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 0.022uF 10% MPET L/S=7.5mm | Not Available Online | 22 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 10.3 mm (0.406 in) | General Film Capacitors | 10 % | 2 Pin | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||||
Mfr: ECQ-E12183JFB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.25kV 0.018uF 5% MPET L/S=12.5mm | Not Available Online | 18 nF | 1.25 kVDC | Radial | Polyester | 12.5 mm (0.492 in) | 21 mm (0.827 in) | 6.5 mm (0.256 in) | General Film Capacitors | 5 % | 2 Pin | 19.5 mm (0.768 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4683KF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.068uF 10% MPET L/S=10mm | 0In Stock | 68 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5.4 mm (0.213 in) | General Film Capacitors | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4683KFW TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.068uF 10% MPET L/S=10mm | 0In Stock | 68 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12 mm (0.472 in) | 5.4 mm (0.213 in) | General Film Capacitors | 10 % | 2 Pin | 10.5 mm (0.413 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||
Mfr: ECW-F4684HB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.68uF 3% MPP L/S=20mm | Not Available Online | 680 nF | 400 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 14.5 mm (0.571 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 21.5 mm (0.846 in) | Straight | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECW-F4684JBB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.68uF 5% MPP L/S=12.5mm | Not Available Online | 680 nF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 23 mm (0.906 in) | 14.5 mm (0.571 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 26.5 mm (1.043 in) | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk |