Panasonic Industry - Film Capacitors
8.632 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-HC3F562JQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 3.0kV 0.0056uF 5% MPP L/S=23mm | 0In Stock | 5.6 nF | 3 kVDC | Radial | Polypropylene (PP) | 23 mm (0.906 in) | 25.8 mm (1.016 in) | 7.3 mm (0.287 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 12 mm (0.472 in) | Crimped | - 40 C | + 85 C | ECWH(C) | Bulk | ||||||
Mfr: ECW-FD2W395KB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 3.9uF 10% MPP L/S=15mm | 0In Stock | 3.9 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 25.3 mm (0.996 in) | 10.7 mm (0.421 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 20.4 mm (0.803 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W275J TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 2.7uF 5% MPP L/S=22.5mm | 0In Stock | 2.7 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 9 mm (0.354 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.7 mm (0.539 in) | Straight | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W184KB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 450VDC 0.18uF 10% MPP L/S=7.5mm | Not Available Online | 180 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 4.8 mm (0.189 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 14.3 mm (0.563 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-HA3C822J4 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.0082uF 5% MPP L/S=7.5mm | 0In Stock | 8.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 6.8 mm (0.268 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 12.7 mm (0.5 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-FD2W824J TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 0.82uF 5% MPP L/S=15mm | 0In Stock | 820 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7.2 mm (0.283 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 10.4 mm (0.409 in) | Straight | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W125J TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 1.2uF 5% MPP L/S=15mm | 0In Stock | 1.2 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 8.5 mm (0.335 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 11.6 mm (0.457 in) | Straight | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W824JB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 0.82uF 5% MPP L/S=7.5mm | 0In Stock | 820 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 7.2 mm (0.283 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15.4 mm (0.606 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W125JB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 1.2uF 5% MPP L/S=7.5mm | 0In Stock | 1.2 uF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 8.5 mm (0.335 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 16.6 mm (0.654 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W155JB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 1.5uF 5% MPP L/S=7.5mm | 0In Stock | 1.5 uF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 9.3 mm (0.366 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 17.5 mm (0.689 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W185JB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 1.8uF 5% MPP L/S=7.5mm | 0In Stock | 1.8 uF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 10.1 mm (0.398 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 18.3 mm (0.72 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W105KB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 1.0uF 10% MPP L/S=7.5mm | 0In Stock | 1 uF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 7.8 mm (0.307 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 16 mm (0.63 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W684J4 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 0.68uF 5% MPP L/S=7.5mm | 0In Stock | 680 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 6.7 mm (0.264 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 9.9 mm (0.39 in) | Straight | - 40 C | + 110 C | ECWF(D) | Reel | ||||||
Mfr: ECW-FD2W155J4 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 1.5uF 5% MPP L/S=7.5mm | 0In Stock | 1.5 uF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 9.3 mm (0.366 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | - 40 C | + 110 C | ECWF(D) | Reel | ||||||||
Mfr: EZP-E80356MTA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 800VDC 35uF 10% MPP L/S=52.5mm | Not Available Online | 35 uF | 800 VDC | Radial | Polypropylene (PP) | DC Link Film Capacitors | 10 % | 4 Pin | 9.7 mOhms | EZP-E | Bulk | ||||||||||||
Mfr: ECH-U1H683GX9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.068uF 50VDC 2% PPS FILM 1913 | Not Available Online | 68 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.5 mm (0.059 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECW-F2W184JAQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.18uF 450VDC 5% MPP L/S=10mm | 0In Stock | 180 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6.1 mm (0.24 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15.2 mm (0.598 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-H12223RJV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1250VDC .022uF 5% MPP L/S=7.5mm | Not Available Online | 22 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Reel | |||||||||||
Mfr: ECW-F2474HAQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.47uF 250VDC 3% MPP L/S=10mm | 0In Stock | 470 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 8.4 mm (0.331 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 17.6 mm (0.693 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2474RHA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.47uF 250VDC 3% MPP L/S=7.5mm | Not Available Online | 470 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 8.4 mm (0.331 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | - 40 C | + 105 C | ECWF(A) | Reel | ||||||||
Mfr: ECW-F2564RJA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.56uF 250VDC 5% MPP L/S=7.5mm | Not Available Online | 560 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.1 mm (0.713 in) | 6.9 mm (0.272 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECWF(A) | Reel | ||||||||
Mfr: ECW-F2685JAQ TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 6.8uF 250VDC 5% MPP L/S=20mm | Not Available Online | 6.8 uF | 250 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23.8 mm (0.937 in) | 17.8 mm (0.701 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 30.5 mm (1.201 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W104JAB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.10uF 450VDC 5% MPP L/S=7.5mm | Not Available Online | 100 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 5.1 mm (0.201 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.3 mm (0.563 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W104KAQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.10uF 450VDC 10% MPP L/S=10mm | 0In Stock | 100 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5.1 mm (0.201 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 14.3 mm (0.563 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W105JAB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.0uF 450VDC 5% MPP L/S=7.5mm | Not Available Online | 1 uF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.1 mm (0.713 in) | 9.3 mm (0.366 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 17.6 mm (0.693 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk |