Panasonic Industry - Film Capacitors
8.632 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-H16432JVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1600VDC 0.0043uF 5% MPP L/S=10mm | 0In Stock | 4.3 nF | 1.6 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H16432RHV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.0043uF 1.6kV 3% MPP L/S=7.5mm | 0In Stock | 4.3 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 3 % | 19 mm (0.748 in) | - 40 C | + 105 C | ECWH(V) | Reel | ||||||||
Mfr: ECW-H16432RJV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.0043uF 1.6kV 5% MPP L/S=7.5mm | 0In Stock | 4.3 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 5 % | 19 mm (0.748 in) | - 40 C | + 105 C | ECWH(V) | Reel | ||||||||
Mfr: ECW-H16433HVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1600VDC 0.043uF 3% MPP L/S=17.5mm | 0In Stock | 43 nF | 1.6 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H16472RJV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.0047uF 1.6kV 5% MPP L/S=7.5mm | 0In Stock | 4.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 23 mm (0.906 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 19.5 mm (0.768 in) | - 40 C | + 105 C | ECWH(V) | Reel | ||||||||
Mfr: ECW-H16473JV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors .047uF 1.6kV 5% MPP L/S=25mm | 0In Stock | 47 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 25 mm (0.984 in) | 28 mm (1.102 in) | 15 mm (0.591 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 23.5 mm (0.925 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H16512HV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.0051uF 1.6kV 3% MPP L/S=20mm | 0In Stock | 5.1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 15 mm (0.591 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H16563HVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1600VDC 0.056uF 3% MPP L/S=17.5mm | 0In Stock | 56 nF | 1.6 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H16682HVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1600VDC 0.0068uF 3% MPP L/S=15mm | 0In Stock | 6.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H16822HVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1600VDC 0.0082uF 3% MPP L/S=15mm | 0In Stock | 8.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 23 mm (0.906 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 21 mm (0.827 in) | Crimped | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H16123HV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.012uF 1.6kV 3% MPP L/S=20mm | 0In Stock | 12 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 9 mm (0.354 in) | RF Microwave Film Capacitors | 3 % | 17 mm (0.669 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H16132HV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.0013uF 1.6kV 3% MPP L/S=15mm | 0In Stock | 1.3 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 13 mm (0.512 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H16153JV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors .015uF 1.6kV 5% MPP L/S=20mm | 0In Stock | 15 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 9.5 mm (0.374 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 18 mm (0.709 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H16153JVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1600VDC 0.015uF 5% MPP L/S=15mm | 0In Stock | 15 nF | 1.6 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H16153RJV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.015uF 1.6kV 5% MPP L/S=7.5mm | 0In Stock | 15 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 23 mm (0.906 in) | 9.5 mm (0.374 in) | RF Microwave Film Capacitors | 5 % | 23 mm (0.906 in) | - 40 C | + 105 C | ECWH(V) | Reel | ||||||||
Mfr: ECW-H16162JVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1600VDC 0.0016uF 5% MPP L/S=10mm | 0In Stock | 1.6 nF | 1.6 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H8242RJV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0024uF 800VDC 5% MPP L/S=7.5mm | Not Available Online | 2.4 nF | 800 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 5 % | 18.5 mm (0.728 in) | ECWH(V) | Reel | ||||||||||
Mfr: ECW-H8332JVB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 800VDC 0.0033uF 5% MPP L/S=10mm | Not Available Online | 3.3 nF | 800 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H8362JV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0036uF 800VDC 5% MPP L/S=15mm | Not Available Online | 3.6 nF | 800 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 5 % | 12.5 mm (0.492 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H12473RJV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.047uF 1.25kV 5% MPP L/S=7.5mm | Not Available Online | 47 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 23 mm (0.906 in) | 11.5 mm (0.453 in) | RF Microwave Film Capacitors | 5 % | 25.5 mm (1.004 in) | - 40 C | + 105 C | ECWH(V) | Reel | ||||||||
Mfr: ECW-F4564RJB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.56uF 5% MPP L/S=12.5mm | Not Available Online | 560 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 23 mm (0.906 in) | 13 mm (0.512 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk | |||||||
Mfr: ECW-F4623HB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.062uF 3% MPP L/S=12.5mm | Not Available Online | 62 nF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 14 mm (0.551 in) | Straight | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECW-F4623JB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.062uF 5% MPP L/S=12.5mm | Not Available Online | 62 nF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECW-F4624HB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.62uF 3% MPP L/S=20mm | Not Available Online | 620 nF | 400 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 14 mm (0.551 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 21 mm (0.827 in) | Straight | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECW-F4624JBB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.62uF 5% MPP L/S=12.5mm | Not Available Online | 620 nF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 23 mm (0.906 in) | 14 mm (0.551 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 26 mm (1.024 in) | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk |