Panasonic Industry - Film Capacitors
8.632 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-H16332HV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.0033uF 1.6kV 3% MPP L/S=15mm | 0In Stock | 3.3 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECQ-E6184KFB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.18uF 10% MPET L/S=10mm | 0In Stock | 180 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 18.5 mm (0.728 in) | 8 mm (0.315 in) | General Film Capacitors | 10 % | 2 Pin | 21 mm (0.827 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-H8122HVB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 800VDC 0.0012uF 3% MPP L/S=10mm | Not Available Online | 1.2 nF | 800 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H16163RJV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.016uF 1.6kV 5% MPP L/S=7.5mm | 0In Stock | 16 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 23 mm (0.906 in) | 10 mm (0.394 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 40 C | + 105 C | ECWH(V) | Reel | ||||||
Mfr: ECW-F6473JLB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.047uF 5% MPP L/S=7.5mm | Not Available Online | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | 6.4 mm (0.252 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15.8 mm (0.622 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6473RHL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.047uF 3% MPP L/S=7.5mm | 0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | 6.4 mm (0.252 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | - 40 C | + 105 C | ECWF(L) | Reel | ||||||||
Not Available Online | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.5 mm (0.807 in) | 13.5 mm (0.531 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 20.1 mm (0.791 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | |||||||
Mfr: ECW-F6513JL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors .051uF 630V 5% MPP L/S=12.5mm | 0In Stock | 51 nF | 630 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 6.6 mm (0.26 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6513JLB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.051uF 5% MPP L/S=7.5mm | 0In Stock | 51 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | 6.6 mm (0.26 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 16 mm (0.63 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECQ-E6273JF9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.027uF 5% MPET L/S=5mm | Not Available Online | 27 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 12 mm (0.472 in) | 5.5 mm (0.217 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECQE(F) | Reel | ||||||||
Mfr: ECW-F6563JLB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.056uF 5% MPP L/S=7.5mm | Not Available Online | 56 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | 6.8 mm (0.268 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 16.2 mm (0.638 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECQ-E6274JF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.27uF 5% MPET L/S=22.5mm | 0In Stock | 270 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | General Film Capacitors | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-H8152JVB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 800VDC 0.0015uF 5% MPP L/S=10mm | Not Available Online | 1.5 nF | 800 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H8152RHV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0015uF 800VDC 3% MPP L/S=7.5mm | Not Available Online | 1.5 nF | 800 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 18.5 mm (0.728 in) | ECWH(V) | Reel | ||||||||||
Mfr: ECW-H8152RJV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0015uF 800VDC 5% MPP L/S=7.5mm | Not Available Online | 1.5 nF | 800 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 18.5 mm (0.728 in) | ECWH(V) | Reel | ||||||||||
Mfr: ECW-H8153RJV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.015uF 800VDC 5% MPP L/S=7.5mm | Not Available Online | 15 nF | 800 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 18.5 mm (0.728 in) | ECWH(V) | Reel | ||||||||||
Mfr: ECQ-E6333JF9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.033uF 5% MPET L/S=5mm | Not Available Online | 33 nF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | 12 mm (0.472 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECQE(F) | Reel | ||||||||
Mfr: ECW-F6623RJL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.062uF 5% MPP L/S=7.5mm | 0In Stock | 62 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | 7.1 mm (0.28 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 11.2 mm (0.441 in) | Straight | - 40 C | + 105 C | ECWF(L) | Reel | ||||||
Mfr: ECW-F6683HLB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.068uF 3% MPP L/S=7.5mm | Not Available Online | 68 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | 7.4 mm (0.291 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 16.8 mm (0.661 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6684HL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors .68uF 630V 3% MPP L/S=25mm | 0In Stock | 680 nF | 630 VDC | Radial | Polypropylene (PP) | 25 mm (0.984 in) | 28 mm (1.102 in) | 12.7 mm (0.5 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 19.3 mm (0.76 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECQ-E6334KFW TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.33uF 10% MPET L/S=15mm | Not Available Online | 330 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 26 mm (1.024 in) | 7.8 mm (0.307 in) | General Film Capacitors | 10 % | 2 Pin | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | |||||||
Mfr: ECW-F6684HLB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.68uF 3% MPP L/S=7.5mm | 0In Stock | 680 nF | 630 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 28 mm (1.102 in) | 12.7 mm (0.5 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 24.3 mm (0.957 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6684JL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors .68uF 630V 5% MPP L/S=25mm | 0In Stock | 680 nF | 630 VDC | Radial | Polypropylene (PP) | 25 mm (0.984 in) | 28 mm (1.102 in) | 12.7 mm (0.5 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 19.3 mm (0.76 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6753JLB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.075uF 5% MPP L/S=7.5mm | Not Available Online | 75 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | 7.7 mm (0.303 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 17.1 mm (0.673 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECQ-E6394JF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.39uF 5% MPET L/S=22.5mm | 0In Stock | 390 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | General Film Capacitors | 5 % | 2 Pin | 17.9 mm (0.705 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk |