Panasonic Industry - Film Capacitors
8.632 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-H12133RJV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.013uF 1.25kV 5% MPP L/S=7.5mm | Not Available Online | 13 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | RF Microwave Film Capacitors | 5 % | 20.5 mm (0.807 in) | - 40 C | + 105 C | ECWH(V) | Reel | ||||||||
Mfr: ECW-H12152HVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1250VDC 0.0015uF 3% MPP L/S=10mm | 0In Stock | 1.5 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | Crimped | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||
Mfr: ECW-H12163RHV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.016uF 1.25kV 3% MPP L/S=7.5mm | Not Available Online | 16 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 23 mm (0.906 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 3 % | 21 mm (0.827 in) | - 40 C | + 105 C | ECWH(V) | Reel | ||||||||
Mfr: ECW-H12182JVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1250VDC 0.0018uF 5% MPP L/S=10mm | 0In Stock | 1.8 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | Crimped | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||
Mfr: ECW-H20132HV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0013uF 2.0kV 3% MPP L/S=15mm | Not Available Online | 1.3 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 3 % | 14 mm (0.551 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H20202JV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.002uF 2.0kV 5% MPP L/S=15mm | 0In Stock | 2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H20222RHV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0022uF 2.0kV 3% MPP L/S=7.5mm | Not Available Online | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | RF Microwave Film Capacitors | 3 % | 20 mm (0.787 in) | - 40 C | + 105 C | ECWH(V) | Reel | ||||||||
Mfr: ECW-H20242HV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0024uF 2.0kV 3% MPP L/S=15mm | Not Available Online | 2.4 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | RF Microwave Film Capacitors | 3 % | 15.5 mm (0.61 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECQ-E6183KF9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.018uF 10% MPET L/S=5mm | Not Available Online | 18 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12 mm (0.472 in) | 4.9 mm (0.193 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(F) | Reel | ||||||||
Mfr: ECW-F6393JLB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.039uF 5% MPP L/S=7.5mm | Not Available Online | 39 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 7.6 mm (0.299 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15.4 mm (0.606 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-H16243HVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1600VDC 0.024uF 3% MPP L/S=17.5mm | 0In Stock | 24 nF | 1.6 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H16243JV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.024uF 1.6kV 5% MPP L/S=25mm | 0In Stock | 24 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 25 mm (0.984 in) | 28 mm (1.102 in) | 10 mm (0.394 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H8112JV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.0011uF 800VDC 5% MPP L/S=15mm | 0In Stock | 1.1 nF | 800 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 25 C | + 85 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H8123HVB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 800VDC 0.012uF 3% MPP L/S=10mm | Not Available Online | 12 nF | 800 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H8132HV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0013uF 800VDC 3% MPP L/S=15mm | Not Available Online | 1.3 nF | 800 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 13 mm (0.512 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-F6563RJL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.056uF 5% MPP L/S=7.5mm | 0In Stock | 56 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | 6.8 mm (0.268 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 11.2 mm (0.441 in) | Straight | - 40 C | + 105 C | ECWF(L) | Reel | ||||||
Mfr: ECW-F6624HL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors .62uF 630V 3% MPP L/S=25mm | 0In Stock | 620 nF | 630 VDC | Radial | Polypropylene (PP) | 25 mm (0.984 in) | 28 mm (1.102 in) | 12.1 mm (0.476 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 18.7 mm (0.736 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6683RJL TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.068uF 5% MPP L/S=7.5mm | Not Available Online | 68 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | 7.4 mm (0.291 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECWF(L) | Reel | ||||||||
Mfr: ECQ-E6393JFW TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.039uF 5% MPET L/S=10mm | Not Available Online | 39 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 12 mm (0.472 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | |||||||
Mfr: ECW-H10104JVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1000VDC 0.1uF 5% MPP L/S=15mm | 0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 23 mm (0.906 in) | 12 mm (0.472 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 26 mm (1.024 in) | Crimped | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECQ-E4474KF3 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.47uF 10% MPET L/S=5mm | 0In Stock | 470 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 18.5 mm (0.728 in) | 7.8 mm (0.307 in) | General Film Capacitors | 10 % | 2 Pin | 22 mm (0.866 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECW-F2105RJA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.0uF 250VDC 5% MPP L/S=7.5mm | Not Available Online | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.1 mm (0.713 in) | 8.5 mm (0.335 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECWF(A) | Reel | ||||||||
Mfr: ECW-F2125HAQ TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.2uF 250VDC 3% MPP L/S=15mm | Not Available Online | 1.2 uF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.8 mm (0.74 in) | 9.5 mm (0.374 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 21.6 mm (0.85 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2154RHA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.15uF 250VDC 3% MPP L/S=7.5mm | Not Available Online | 150 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 5.6 mm (0.22 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | - 40 C | + 105 C | ECWF(A) | Reel | ||||||||
Mfr: ECW-F2185RHA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.8uF 250VDC 3% MPP L/S=7.5mm | 0In Stock | 1.8 uF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.8 mm (0.74 in) | 11.4 mm (0.449 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | - 40 C | + 105 C | ECWF(A) | Reel |