Panasonic Industry - Film Capacitors
8.632 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-E1684JF3 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 100VDC 0.68uF 5% MPET L/S=5mm | 0In Stock | 680 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 16.9 mm (0.665 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E1684KF3 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 100VDC 0.68uF 10% MPET L/S=5mm | 0In Stock | 680 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 16.9 mm (0.665 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E10183RKF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.0kV 0.018uF 10% MPET L/S=7.5mm | Not Available Online | 18 nF | 1 kVDC | Radial | Polyester | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(R-F) | Reel | |||||||||
Mfr: ECQ-E10184JFB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.0kV 0.18uF 5% MPET L/S=17.5mm | Not Available Online | 180 nF | 1 kVDC | Radial | Polyester | 17.5 mm (0.689 in) | 26 mm (1.024 in) | 10.5 mm (0.413 in) | General Film Capacitors | 5 % | 2 Pin | 27 mm (1.063 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2274KF9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 0.27uF 10% MPET L/S=5mm | Not Available Online | 270 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 12 mm (0.472 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(F) | Reel | ||||||||
Mfr: ECQ-E2274RJF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 0.27uF 5% MPET L/S=7.5mm | Not Available Online | 270 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12 mm (0.472 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECQE(R-F) | Reel | |||||||||
Mfr: ECQ-E2275JF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 2.7uF 5% MPET L/S=22.5mm | 0In Stock | 2.7 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9.4 mm (0.37 in) | General Film Capacitors | 5 % | 2 Pin | 17 mm (0.669 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E12104KFB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.25kV 0.10uF 10% MPET L/S=22.5mm | Not Available Online | 100 nF | 1.25 kVDC | Radial | Polyester | 22.5 mm (0.886 in) | 31 mm (1.22 in) | 10 mm (0.394 in) | General Film Capacitors | 10 % | 2 Pin | 24.5 mm (0.965 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2334KF3 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.33uF 10% MPET L/S=5mm | 0In Stock | 330 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6.5 mm (0.256 in) | General Film Capacitors | 10 % | 2 Pin | 17 mm (0.669 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E2334KF9 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.33uF 10% MPET L/S=5mm | 0In Stock | 330 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 12 mm (0.472 in) | 6.6 mm (0.26 in) | General Film Capacitors | 10 % | 2 Pin | 17 mm (0.669 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E2335JFA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 3.3uF 5% MPET L/S=22.5mm | Not Available Online | 3.3 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 26 mm (1.024 in) | 10.3 mm (0.406 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||||
Mfr: ECW-F6204JL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors .20uF 630V 5% MPP L/S=15mm | 0In Stock | 200 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10.3 mm (0.406 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.7 mm (0.579 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECQ-E4103KFB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.01uF 10% MPET L/S=7.5mm | 0In Stock | 10 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.3 mm (0.169 in) | General Film Capacitors | 10 % | 2 Pin | 12.4 mm (0.488 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4394KF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.39uF 10% MPET L/S=15mm | 0In Stock | 390 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 7.5 mm (0.295 in) | General Film Capacitors | 10 % | 2 Pin | 15.4 mm (0.606 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-F2395HAQ TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 3.9uF 250VDC 3% MPP L/S=20mm | Not Available Online | 3.9 uF | 250 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23.8 mm (0.937 in) | 13.5 mm (0.531 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 26.3 mm (1.035 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W154RJA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.15uF 450VDC 5% MPP L/S=7.5mm | Not Available Online | 150 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 5.7 mm (0.224 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECWF(A) | Reel | ||||||||
Mfr: ECW-F2W184KAQ TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.18uF 450VDC 10% MPP L/S=10mm | Not Available Online | 180 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6.1 mm (0.24 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 15.2 mm (0.598 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W274KAB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.27uF 450VDC 10% MPP L/S=7.5mm | 0In Stock | 270 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 16.1 mm (0.634 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W335KA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 3.3uF 450VDC 10% MPP L/S=22.5mm | Not Available Online | 3.3 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.3 mm (1.035 in) | 11.7 mm (0.461 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W475KAQ TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 4.7uF 450VDC 10% MPP L/S=22.5mm | Not Available Online | 4.7 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.3 mm (1.035 in) | 13.8 mm (0.543 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 26.6 mm (1.047 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W564KAB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.56uF 450VDC 10% MPP L/S=7.5mm | Not Available Online | 560 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.1 mm (0.713 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 16.5 mm (0.65 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W684JAQ TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.68uF 450VDC 5% MPP L/S=15mm | Not Available Online | 680 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.1 mm (0.713 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 19.1 mm (0.752 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-H8333HVB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 800VDC .033uF 3% MPP L/S=15mm | Not Available Online | ECWH(V) | |||||||||||||||||||||
Mfr: ECW-HA3C103JC TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1600VDC .01uF 5% MPP L/S=17.5mm | Not Available Online | ECWH(A) | |||||||||||||||||||||
Mfr: ECW-H8272HVB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 800VDC .0027uF 3% MPP L/S=10mm | Not Available Online | ECWH(V) |