Panasonic Industry - Film Capacitors
8.632 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-H16752HV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.0075uF 1.6kV 3% MPP L/S=20mm | 0In Stock | 7.5 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 3 % | 15.5 mm (0.61 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H16752JVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1600VDC 0.0075uF 5% MPP L/S=15mm | 0In Stock | 7.5 nF | 1.6 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H16122RHV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.0012uF 1.6kV 3% MPP L/S=7.5mm | 0In Stock | 1.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 3 % | 18.5 mm (0.728 in) | - 40 C | + 105 C | ECWH(V) | Reel | ||||||||
Mfr: ECW-H16153RHV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.015uF 1.6kV 3% MPP L/S=7.5mm | 0In Stock | 15 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 23 mm (0.906 in) | 9.5 mm (0.374 in) | RF Microwave Film Capacitors | 3 % | 23 mm (0.906 in) | - 40 C | + 105 C | ECWH(V) | Reel | ||||||||
Mfr: ECW-H16162RJV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.0016uF 1.6kV 5% MPP L/S=7.5mm | 0In Stock | 1.6 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 5 % | 18.5 mm (0.728 in) | - 40 C | + 105 C | ECWH(V) | Reel | ||||||||
Mfr: ECW-H8303HVB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 800VDC 0.03uF 3% MPP L/S=10mm | Not Available Online | 30 nF | 800 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H12472RHV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0047uF 1.25kV 3% MPP L/S=7.5mm | Not Available Online | 4.7 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 3 % | 18 mm (0.709 in) | - 40 C | + 105 C | ECWH(V) | Reel | ||||||||
Mfr: ECW-F4623RHB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.062uF 3% MPP L/S=7.5mm | Not Available Online | 62 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk | |||||||
Mfr: ECW-F4624JL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors .62uF 400V 5% MPP L/S=17.5mm | 0In Stock | 620 nF | 400 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.5 mm (0.807 in) | 11.3 mm (0.445 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 17.9 mm (0.705 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-H12113JVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1250VDC 0.011uF 5% MPP L/S=10mm | 0In Stock | 11 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 20 mm (0.787 in) | Crimped | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H12113RJV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.011uF 1.25kV 5% MPP L/S=7.5mm | 0In Stock | 11 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 40 C | + 105 C | ECWH(V) | Reel | ||||||
Mfr: ECW-H12122HV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0012uF 1.25kV 3% MPP L/S=15mm | Not Available Online | 1.2 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 3 % | 13.5 mm (0.531 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H12133RHV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.013uF 1.25kV 3% MPP L/S=7.5mm | 0In Stock | 13 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 15.5 mm (0.61 in) | Straight | - 40 C | + 105 C | ECWH(V) | Reel | ||||||
Mfr: ECW-F6274HL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors .27uF 630V 3% MPP L/S=17.5mm | 0In Stock | 270 nF | 630 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.5 mm (0.807 in) | 10.4 mm (0.409 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 16.7 mm (0.657 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6303JLB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.03uF 5% MPP L/S=7.5mm | 0In Stock | 30 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 6.9 mm (0.272 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.7 mm (0.579 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6303RHL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.03uF 3% MPP L/S=7.5mm | 0In Stock | 30 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 6.9 mm (0.272 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 9.7 mm (0.382 in) | Straight | - 40 C | + 105 C | ECWF(L) | Reel | ||||||
Mfr: ECW-F4303RHB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.03uF 3% MPP L/S=7.5mm | Not Available Online | 30 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk | |||||||
Mfr: ECW-F4304JBP TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.3uF 5% MPP L/S=10mm | Not Available Online | 300 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 20 mm (0.787 in) | 11 mm (0.433 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 22.5 mm (0.886 in) | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECW-H10333HVB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1000VDC 0.033uF 3% MPP L/S=15mm | Not Available Online | 33 nF | 1 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H10362RHV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.0036uF 1.0kV 3% MPP L/S=7.5mm | 0In Stock | 3.6 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 40 C | + 105 C | ECWH(V) | Reel | ||||||
Mfr: ECW-H10362RJV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.0036uF 1.0kV 5% MPP L/S=7.5mm | 0In Stock | 3.6 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 40 C | + 105 C | ECWH(V) | Reel | ||||||
Mfr: ECW-H10363RHV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.036uF 1.0kV 3% MPP L/S=7.5mm | Not Available Online | 36 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 23 mm (0.906 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 3 % | 21 mm (0.827 in) | - 40 C | + 105 C | ECWH(V) | Reel | ||||||||
Mfr: ECW-H10432HV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.0043uF 1.0kV 3% MPP L/S=15mm | 0In Stock | 4.3 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H10433HV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.043uF 1.0kV 3% MPP L/S=20mm | Not Available Online | 43 nF | 1 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 8.5 mm (0.335 in) | RF Microwave Film Capacitors | 3 % | 16.5 mm (0.65 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H10472HV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0047uF 1.0kV 3% MPP L/S=15mm | Not Available Online | 4.7 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 3 % | 13 mm (0.512 in) | ECWH(V) | Bulk |