Panasonic Industry - Film Capacitors
8.632 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EZP-V1B206MTS TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1100VDC 20uF 10% 4Pin AEC-Q200 | 0In Stock | 20 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35.5 mm (1.398 in) | DC Link Film Capacitors | 10 % | 4 Pin | 11.2 mOhms | 45.5 mm (1.791 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: EZP-V1B256MTT TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1100VDC 25uF 10% 4Pin AEC-Q200 | 0In Stock | 25 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 38 mm (1.496 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5.9 mOhms | 52.5 mm (2.067 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: EZP-V60226MTT TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 22uF 10% 4Pin AEC-Q200 | 0In Stock | 22 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 4 Pin | 9.6 mOhms | 36 mm (1.417 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: EZP-Q38255LTB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 380VAC 2.5uF 5% 29.2mOhm 2Pin | 0In Stock | 2.5 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 15 mm (0.591 in) | High Reliability Capacitors | 380 VAC | 5 % | 2 Pin | 29.2 mOhms | 29 mm (1.142 in) | Straight | - 40 C | + 105 C | EZPQ | Bulk | |||||
Mfr: EZP-V70456MTS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 700VDC 45uF 10% Straight lead 4-Pin AEC-Q200 | Not Available Online | 45 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||||||
Mfr: EZP-V80106MTA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 10uF 10% 4-Pin STD | 0In Stock | 10 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||||||
Mfr: EZP-V1A306MTS TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1000VDC 30uF 10% Straight lead 4-Pin AEC-Q200 | 0In Stock | 30 uF | 1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||||||
Mfr: EZP-V1A475LTB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1000VDC 4.7uF 10% 2-Pin Straight lead | Not Available Online | 4.7 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||||||
Mfr: EZP-V1A705MTB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1000VDC 7uF 10% 4-Pin Straight lead | 0In Stock | 7 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||||||
Mfr: EZP-V70306MTC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC 30uF 10% 4-Pin Straight lead | 0In Stock | 30 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||||||
Mfr: EZP-V70356MTS TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC 35uF 10% Straight lead 4-Pin AEC-Q200 | 0In Stock | 35 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||||||
Mfr: EZP-V70406MTC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC 40uF 10% 4-Pin Straight lead | 0In Stock | 40 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||||||
Mfr: EZP-V70506MTS TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC 50uF 10% Straight lead 4-Pin AEC-Q200 | 0In Stock | 50 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||||||
Mfr: ECW-FD2J334K TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.33uF 10% MPP L/S=15mm | 0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 11.5 mm (0.453 in) | General Film Capacitors | 10 % | 2 Pin | 6.6 mm (0.26 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FE2W104P5 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 0.1uF 5% MPP L/S=15mm | 0In Stock | 100 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FE2W154PD TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 0.15uF 5% MPP L/S=15mm | 0In Stock | 150 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | 10.5 mm (0.413 in) | Cut | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECH-U1H392JX5 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 3900pF 50VDC 5% PPS FILM 1206 | 0In Stock | 3.9 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E2103KF TTI: Not Assigned Panasonic Industry Film Capacitors 250VDC 0.010uF 10% MPET L/S=7.5mm | 0In Stock | 10 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.3 mm (0.169 in) | General Film Capacitors | 10 % | 2 Pin | 7.4 mm (0.291 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
0In Stock | 2.2 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 20.8 mm (0.819 in) | 8.4 mm (0.331 in) | General Film Capacitors | 10 % | 2 Pin | 15.6 mm (0.614 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | |||||||
Mfr: ECQ-E2274JF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.27uF 5% MPET L/S=10mm | 0In Stock | 270 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
0In Stock | 1.2 uF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9.5 mm (0.374 in) | General Film Capacitors | 10 % | 2 Pin | 18.9 mm (0.744 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Mfr: ECH-U1223GC9 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors .022uF 100VDC 2% PPS FLM 1913 | 0In Stock | 22 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 2 % | 2 Pin | 2.4 mm (0.094 in) | 1913 (4833 metric) | - 55 C | + 105 C | ECHU(C) | Reel | |||||||
Not Available Online | 120 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.9 mm (0.075 in) | 2416 (6041 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: ECH-U1224JCV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors .22uF 100V 5% PPS FILM 2825 | 0In Stock | 220 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.1 mm (0.28 in) | 6.3 mm (0.248 in) | Stacked Film Capacitors | 5 % | 2 Pin | 4.8 mm (0.189 in) | 2825 (7163 metric) | - 55 C | + 105 C | ECHU(C) | Reel | |||||||
Mfr: ECH-U1C391GX5 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 390pF 16VDC 2% PPS FILM 0603 | 0In Stock | 390 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel |