Panasonic Industry - Film Capacitors
8.632 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-E12104KF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.25kV 0.10uF 10% MPET L/S=27.5mm | 0In Stock | 100 nF | 1.25 kVDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 10 mm (0.394 in) | General Film Capacitors | 10 % | 2 Pin | 19.5 mm (0.768 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2103KBB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.010uF 10% MPET L/S=5mm | 0In Stock | 10 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 7.9 mm (0.311 in) | 4.2 mm (0.165 in) | General Film Capacitors | 10 % | 2 Pin | 12.1 mm (0.476 in) | Crimped | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
0In Stock | 270 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Mfr: ECQ-E2394RJF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.39uF 5% MPET L/S=7.5mm | 0In Stock | 390 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 18.5 mm (0.728 in) | 4.9 mm (0.193 in) | General Film Capacitors | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 105 C | ECQE(R-F) | Reel | ||||||
Mfr: ECQ-E2473KB3 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.047uF 10% MPET L/S=5mm | 0In Stock | 47 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | 12.4 mm (0.488 in) | Crimped | - 40 C | + 105 C | ECQE(B) | Reel | ||||||
Not Available Online | 6.8 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 13 mm (0.512 in) | General Film Capacitors | 10 % | 2 Pin | 22.4 mm (0.882 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
0In Stock | 1 uF | 400 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 13 mm (0.512 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 19.8 mm (0.78 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | |||||||
0In Stock | 10 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | |||||||
Mfr: ECW-FJ2J105K TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC, 1.0uF, +-10%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9.5 mm (0.374 in) | Film Capacitor | 10 % | 2 Pin | 20.8 mOhms | 18 mm (0.709 in) | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECQ-E4105KT TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 1.0uF 10% MPET L/S=22.5mm | 0In Stock | 1 uF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 10 % | 2 Pin | 18 mm (0.709 in) | Straight | - 40 C | + 105 C | ECQE(T) | Bulk | ||||||
Mfr: ECW-FA2J184J TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.18uF 5% MPP L/S=15mm | 0In Stock | 180 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.2 mm (0.717 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 11.7 mm (0.461 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-FD2W475JB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 450VDC 4.7uF 5% MPP L/S=15mm | Not Available Online | 4.7 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 25.3 mm (0.996 in) | 11.7 mm (0.461 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 21.4 mm (0.843 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-H16152HVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1600VDC .0015uF 3% MPP L/S=10mm | 0In Stock | 1.5 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 18.5 mm (0.728 in) | Crimped | - 40 C | + 105 C | ECWH(V) | |||||||
0In Stock | 680 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6.7 mm (0.264 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 9.9 mm (0.39 in) | Straight | - 40 C | + 110 C | ECWF(D) | Bulk | |||||||
Mfr: ECW-F6104JL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors .1uF 630V 5% MPP L/S=15mm | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.7 mm (0.303 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 12.1 mm (0.476 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
0In Stock | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | |||||||
Mfr: ECW-FD2J105K TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 1uF 10% MPP L/S=22.5mm | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 8.4 mm (0.331 in) | General Film Capacitors | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECH-U1C151GX5 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 150pF 16VDC 2% PPS FILM 0603 | 0In Stock | 150 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECW-FD2W335KC TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 450VDC 3.3uF 10% LS=22.5mm Cut Lead | Not Available Online | 3.3 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 14.6 mm (0.575 in) | General Film Capacitors | 10 % | 2 Pin | 9.8 mm (0.386 in) | Cut | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FE2J104K TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.1uF 630VDC 10% MPP L/S=15mm | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FE2W474P1 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.47uF 450VDC 5% MPP L/S=10mm | 0In Stock | 470 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 7 mm (0.276 in) | General Film Capacitors | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 40 C | + 105 C | ECW-FE | Reel | ||||||
Mfr: ECW-FE2W475JA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 4.7uF 450VDC 5% MPP L/S=22.5mm | 0In Stock | 4.7 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 12 mm (0.472 in) | General Film Capacitors | 5 % | 2 Pin | 19 mm (0.748 in) | Cut | - 40 C | + 105 C | ECW-FE | Reel | ||||||
Mfr: ECW-FD2J104KQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.1uF 10% MPP L/S=10mm | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 14.2 mm (0.559 in) | General Film Capacitors | 10 % | 2 Pin | 5.8 mm (0.228 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J105QB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 1.0uF 10% MPP L/S=7.5mm | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.8 mm (0.701 in) | 21.1 mm (0.831 in) | General Film Capacitors | 10 % | 2 Pin | 11.2 mm (0.441 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J395JB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 3.9uF 5% MPP L/S=15mm | 0In Stock | 3.9 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 25.3 mm (0.996 in) | 27.1 mm (1.067 in) | General Film Capacitors | 5 % | 2 Pin | 16.6 mm (0.654 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk |