Panasonic Industry - Film Capacitors
8.632 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-FE2J474KA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.47uF 630VDC 10% MPP L/S=15mm | 0In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 10 mm (0.394 in) | General Film Capacitors | 10 % | 2 Pin | 15.5 mm (0.61 in) | Cut | - 40 C | + 105 C | ECW-FE | Bulk | |||||||
0In Stock | 470 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 40 C | + 105 C | ECW-FE | Reel | ||||||||
Mfr: ECW-FE2W224K TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.22uF 450VDC 10% MPP L/S=10mm | 0In Stock | 220 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | |||||||
Mfr: ECW-FE2J225KA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 2.2uF 630VDC 10% MPP L/S=22.5mm | 0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 16 mm (0.63 in) | General Film Capacitors | 10 % | 2 Pin | 23 mm (0.906 in) | Cut | - 40 C | + 105 C | ECW-FE | Bulk | |||||||
Mfr: ECW-FE2W474JA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.47uF 450VDC 10% MPP L/S=15mm | 0In Stock | 470 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 11.5 mm (0.453 in) | Cut | - 40 C | + 105 C | ECW-FE | Reel | |||||||
0In Stock | 470 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 8.4 mm (0.331 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 17.6 mm (0.693 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||||
Mfr: ECW-H8273HA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.027uF 800volts 3% MPP L/S=12.5mm | 0In Stock | 27 nF | 800 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.7 mm (0.618 in) | 7.6 mm (0.299 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | |||||||
0In Stock | 390 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||||
Mfr: ECW-FD2J225J TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 2.2uF 5% LS=22.5mm | 0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 17.7 mm (0.697 in) | General Film Capacitors | 5 % | 2 Pin | 12.4 mm (0.488 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | ECW-FD2J1225J | ||||||
Mfr: ECW-H6244HC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.24uF 3% MPP L/S=17.5mm | 0In Stock | 240 nF | 630 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.7 mm (0.815 in) | 13.2 mm (0.52 in) | General Film Capacitors | 3 % | 2 Pin | 18.1 mm (0.713 in) | Straight | - 40 C | + 105 C | ECWH(C) | Bulk | |||||||
Mfr: ECW-FD2J105KB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 1.0uF 10% MPP L/S=15mm | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 25.3 mm (0.996 in) | 13.5 mm (0.531 in) | General Film Capacitors | 10 % | 2 Pin | 8.4 mm (0.331 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | |||||||
Mfr: ECW-FD2J224JB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.22uF 5% MPP L/S=7.5mm | 0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 16.4 mm (0.646 in) | General Film Capacitors | 5 % | 2 Pin | 8.1 mm (0.319 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | |||||||
Mfr: EZP-V70136LTA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC 13uF 10% LS=27.5mm 2-Pin STD | 0In Stock | 13 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 105 C | EZPV | Bulk | ||||||||||
Mfr: EZP-V70146LTA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC 14uF 10% LS=27.5mm 2-Pin STD | 0In Stock | 14 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 105 C | EZPV | Bulk | ||||||||||
Mfr: ECW-FG1B405J TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1100VDC 4uF 5% STRT lead AEC-Q200 | 0In Stock | 4 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17.5 mm (0.689 in) | Safety Film Capacitors | 5 % | 2 Pin | 32.5 mm (1.28 in) | Straight | - 40 C | + 110 C | ECWF(G) | AEC-Q200 | Bulk | ||||||
Mfr: EZP-V60506MTS TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 50uF 10% 4Pin AEC-Q200 | 0In Stock | 50 uF | 600 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57 mm (2.244 in) | 25 mm (0.984 in) | DC Link Film Capacitors | 10 % | 4 Pin | 6.8 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | |||||
0In Stock | ECQE(F) | |||||||||||||||||||||||
Mfr: ECQ-E1155KF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 100VDC 1.5uF 10% MPET L/S=15mm | 0In Stock | 1.5 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 13.4 mm (0.528 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
0In Stock | 2.2 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 7 mm (0.276 in) | General Film Capacitors | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||||
Mfr: ECQ-E2274JFB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.27uF 5% MPET L/S=10mm | 0In Stock | 270 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 16.5 mm (0.65 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
0In Stock | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||||
Mfr: ECW-HA3C182H4 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.0018uF 3% MPP L/S=7.5mm | 0In Stock | 1.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 17.8 mm (0.701 in) | 6.4 mm (0.252 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 14.1 mm (0.555 in) | Straight | - 40 C | + 105 C | ECWH(A) | Reel | |||||||
0In Stock | 680 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||||
Mfr: EZP-V1A356MTC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1000VDC 35uF 10% 4-Pin Straight lead | 0In Stock | 35 uF | 1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | Bulk | ||||||||||
Mfr: EZP-V1A406MTC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1000VDC 40uF 10% 4-Pin Straight lead | 0In Stock | 40 uF | 1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | Bulk |