Panasonic Industry - Film Capacitors
8.632 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-FG60355JA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 3.5uF 5% CUT L/S=27.5mm AEC-Q200 | 0In Stock | 3.5 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9.5 mm (0.374 in) | Safety Film Capacitors | 5 % | 2 Pin | 18 mm (0.709 in) | Cut | - 40 C | + 110 C | ECW-FG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG60475J TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 4.7uF 5% STR L/S=27.5mm AEC-Q200 | 0In Stock | 4.7 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12 mm (0.472 in) | Safety Film Capacitors | 5 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 40 C | + 110 C | ECWF(G) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG60505J TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 5uF 5% STR L/S=27.5mm AEC-Q200 | 0In Stock | 5 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12 mm (0.472 in) | Safety Film Capacitors | 5 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 40 C | + 110 C | ECWF(G) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG60905JA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 9uF 5% CUT L/S=27.5mm AEC-Q200 | 0In Stock | 9 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Safety Film Capacitors | 5 % | 2 Pin | 28.5 mm (1.122 in) | Cut | - 40 C | + 110 C | ECW-FG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FE2J155P5 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 1.5uF 5% ST MMP L/S=27.5 | 0In Stock | 1.5 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 21 mm (0.827 in) | Electronic Equipment Film Capacitors | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FE2J225Q5 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 2.2uF 10% ST MMP L/S=27.5 | 0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 23 mm (0.906 in) | Electronic Equipment Film Capacitors | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FE2J225QD TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 2.2uF 10% ST MMP L/S=27.5 LD CT | 0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 23 mm (0.906 in) | Electronic Equipment Film Capacitors | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FE2J334P5 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.33uF 5% ST MMP L/S=22.5 | 0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 14 mm (0.551 in) | Electronic Equipment Film Capacitors | 5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FE2J474P5 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.47uF 5% ST MMP L/S=22.5 | 0In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 15 mm (0.591 in) | Electronic Equipment Film Capacitors | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FE2J474Q5 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.47uF 10% ST MMP L/S=22.5 | 0In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 15 mm (0.591 in) | Electronic Equipment Film Capacitors | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FE2W335P5 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 3.3uF 5% ST MMP L/S=27.5 | 0In Stock | 3.3 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 23 mm (0.906 in) | Electronic Equipment Film Capacitors | 5 % | 2 Pin | 13 mm (0.512 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: EZP-V1A256MTS TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1000VDC 25uF 10% Straight lead 4-Pin AEC-Q200 | 0In Stock | 25 uF | 1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||||||
Mfr: EZP-Q60685MTD TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VAC 6.8uF 10% P1=52.5mm P2=20.3mm Blk ST | 0In Stock | 6.8 uF | Radial | Polypropylene (PP) | 20.3 mm, 52.5 mm | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Safety Film Capacitors | 600 VAC | 10 % | 4 Pin | 5.9 mOhms | 51 mm (2.008 in) | Straight | - 40 C | + 105 C | EZPQ | Bulk | |||||
Mfr: EZP-V70306MTS TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC 30uF 10% Straight lead 4-Pin AEC-Q200 | 0In Stock | 30 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||||||
Mfr: EZP-V70556MTC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC 55uF 10% 4-Pin Straight lead | 0In Stock | 55 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||||||
Mfr: EZP-V70556MTS TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC 55uF 10% Straight lead 4-Pin AEC-Q200 | 0In Stock | 55 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||||||
Mfr: ECW-H8682JV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0068uF 800VDC 5% MPP L/S=15mm | Not Available Online | 6.8 nF | 800 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 5 % | 13.5 mm (0.531 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECH-U1C181JX5 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 180pF 16VDC 5% PPS FILM 0603 | 0In Stock | 180 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C272JX5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .0027uF 16VDC 5% PPS FILM 0603 | Not Available Online | 2.7 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E12563JF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.25kV 0.056uF 5% MPET L/S=27.5mm | Not Available Online | 56 nF | 1.25 kVDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 7.5 mm (0.295 in) | General Film Capacitors | 5 % | 2 Pin | 17 mm (0.669 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E1155KFB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 100VDC 1.5uF 10% MPET L/S=10mm | 0In Stock | 1.5 uF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 18.5 mm (0.728 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 18.4 mm (0.724 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E1155KFW TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 100VDC 1.5uF 10% MPET L/S=10mm | 0In Stock | 1.5 uF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 18.5 mm (0.728 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 13.4 mm (0.528 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||
Mfr: ECQ-E2124RKF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.12uF 10% MPET L/S=7.5mm | 0In Stock | 120 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 105 C | ECQE(R-F) | Reel | ||||||
Mfr: ECQ-E2125JB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 1.2uF 5% MPET L/S=12.5mm | 0In Stock | 1.2 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 15.3 mm (0.602 in) | 8 mm (0.315 in) | General Film Capacitors | 5 % | 2 Pin | 20.9 mm (0.823 in) | - 40 C | + 105 C | ECQE(B) | Bulk | |||||||
Mfr: ECQ-E2683JF9 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.068uF 5% MPET L/S=5mm | 0In Stock | 68 nF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 10.3 mm (0.406 in) | 4.5 mm (0.177 in) | General Film Capacitors | 5 % | 2 Pin | 12.5 mm (0.492 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel |