Panasonic Industry - Film Capacitors
8.632 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-H8122JVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 0.0012uF 5% MPP L/S=10mm | 0In Stock | 1.2 nF | 800 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 19.5 mm (0.768 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | Crimped | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||
0In Stock | 150 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 10.8 mm (0.425 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Mfr: ECQ-E4563KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.056uF 10% MPET L/S=10mm | Not Available Online | 56 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECH-U1C222GX5 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 2200pF 16VDC 2% PPS FILM 0603 | 0In Stock | 2.2 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECW-FE2W104K TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.1uF 450VDC 10% MPP L/S=10mm | 0In Stock | 100 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 40 C | + 105 C | ECW-FE | Reel | ||||||
Mfr: ECQ-E2473RJF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.047uF 5% MPET L/S=7.5mm | 0In Stock | 47 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.5 mm (0.177 in) | General Film Capacitors | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
0In Stock | 100 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 18.5 mm (0.728 in) | 6.3 mm (0.248 in) | General Film Capacitors | 5 % | 2 Pin | 19 mm (0.748 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | |||||||
Mfr: ECW-F6333HL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.033uF 3% MPP L/S=10mm | 0In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 7.1 mm (0.28 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 10 mm (0.394 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECQ-E2474KB3 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.47uF 10% MPET L/S=5mm | 0In Stock | 470 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 12.3 mm (0.484 in) | 6.2 mm (0.244 in) | General Film Capacitors | 10 % | 2 Pin | 16.4 mm (0.646 in) | Crimped | - 40 C | + 105 C | ECQE(B) | Reel | ||||||
Mfr: ECW-FD2W155KC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 1.5uF 10% LS=15mm Cut Lead | 0In Stock | 1.5 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 9.3 mm (0.366 in) | General Film Capacitors | 10 % | 2 Pin | 8.5 mm (0.335 in) | Cut | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W475KC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 4.7uF 10% LS=22.5mm Cut Lead | 0In Stock | 4.7 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 16.4 mm (0.646 in) | General Film Capacitors | 10 % | 2 Pin | 11.7 mm (0.461 in) | Cut | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECQ-E2334KB3 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.33uF 10% MPET L/S=5mm | 0In Stock | 330 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 10.3 mm (0.406 in) | 6.4 mm (0.252 in) | General Film Capacitors | 10 % | 2 Pin | 16.3 mm (0.642 in) | Crimped | - 40 C | + 105 C | ECQE(B) | Reel | ||||||
Mfr: ECH-U1C183JX5 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.018uF 16VDC 5% PPS FILM 1206 | 0In Stock | 18 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECW-HA3C103JB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.01uF 5% MPP L/S=10mm | 0In Stock | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 20.3 mm (0.799 in) | 6.4 mm (0.252 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 17.3 mm (0.681 in) | Inside Bend | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C182HB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.0018uF 3% MPP L/S=10mm | 0In Stock | 1.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 17.8 mm (0.701 in) | 6.4 mm (0.252 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 14.1 mm (0.555 in) | Inside Bend | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: EZP-V1B256MTS TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1100VDC 25uF 10% 4Pin AEC-Q200 | 0In Stock | 25 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35.5 mm (1.398 in) | DC Link Film Capacitors | 10 % | 4 Pin | 9.1 mOhms | 45.5 mm (1.791 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: ECW-FD2W474Q1 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 0.47uF 10% MPP L/S=10mm | 0In Stock | 470 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 11.2 mm (0.441 in) | Straight | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECQ-E2153KFB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.015uF 10% MPET L/S=7.5mm | 0In Stock | 15 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 10 % | 2 Pin | 12.5 mm (0.492 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4474KFW TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.47uF 10% MPET L/S=10mm | 0In Stock | 470 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 18.5 mm (0.728 in) | 7.8 mm (0.307 in) | General Film Capacitors | 10 % | 2 Pin | 17 mm (0.669 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||
Mfr: ECH-U1H823GX9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.082uF 50VDC 2% PPS FILM 1913 | Not Available Online | 82 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 2 % | 2 Pin | 2.1 mm (0.083 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECW-FD2J185J TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 1.8uF 5% MPP L/S=22.5mm | 0In Stock | 1.8 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 16.5 mm (0.65 in) | General Film Capacitors | 5 % | 2 Pin | 11.2 mm (0.441 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-F2104JAB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors .1uF 250VDC 5% MPP L/S=7.5mm | 0In Stock | 100 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.1 mm (0.555 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F4474HL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors .47uF 400V 3% MPP L/S=15mm | 0In Stock | 470 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11.2 mm (0.441 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 16.1 mm (0.634 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-FA2J104JB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.10uF 5% MPP L/S=7.5mm | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.2 mm (0.717 in) | 5.2 mm (0.205 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15.4 mm (0.606 in) | Crimped | - 40 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECW-FJ60305J TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC, 3.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 3 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9.5 mm (0.374 in) | Film Capacitor | 5 % | 2 Pin | 17.2 mOhms | 18 mm (0.709 in) | Straight | - 40 C | + 110 C | ECWF(J) | Bulk |