Panasonic Industry - Film Capacitors
8.632 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-H12433JV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.043uF 1.25kV 5% MPP L/S=20mm | Not Available Online | 43 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 11 mm (0.433 in) | RF Microwave Film Capacitors | 5 % | 20 mm (0.787 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H12472HV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0047uF 1.25kV 3% MPP L/S=15mm | Not Available Online | 4.7 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 3 % | 13 mm (0.512 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H12473RHV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.047uF 1.25kV 3% MPP L/S=7.5mm | Not Available Online | 47 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 23 mm (0.906 in) | 11.5 mm (0.453 in) | RF Microwave Film Capacitors | 3 % | 25.5 mm (1.004 in) | - 40 C | + 105 C | ECWH(V) | Reel | ||||||||
Mfr: ECW-H16162JV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.0016uF 1.6kV 5% MPP L/S=15mm | 0In Stock | 1.6 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 5 % | 13.5 mm (0.531 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H20392JV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.0039uF 2.0kV 5% MPP L/S=15mm | 0In Stock | 3.9 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECQ-E6153JF3 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.015uF 5% MPET L/S=5mm | 0In Stock | 15 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | 13.2 mm (0.52 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECW-H12152JVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1250VDC 0.0015uF 5% MPP L/S=10mm | 0In Stock | 1.5 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | Crimped | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||
Mfr: ECW-H12153HVB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1250VDC 0.015uF 3% MPP L/S=10mm | Not Available Online | 15 nF | 1.25 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-F4274HL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors .27uF 400V 3% MPP L/S=15mm | 0In Stock | 270 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.8 mm (0.346 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 13.4 mm (0.528 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4274JBP TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.27uF 5% MPP L/S=10mm | Not Available Online | 270 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 20 mm (0.787 in) | 10.5 mm (0.413 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 22 mm (0.866 in) | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECW-F4303HBB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.03uF 3% MPP L/S=7.5mm | Not Available Online | 30 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 18 mm (0.709 in) | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECW-F4303JB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.03uF 5% MPP L/S=12.5mm | Not Available Online | 30 nF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13 mm (0.512 in) | Straight | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECW-F4304JLB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.30uF 5% MPP L/S=7.5mm | 0In Stock | 300 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 9.2 mm (0.362 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.9 mm (0.547 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-H10332JV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0033uF 1.0kV 5% MPP L/S=15mm | Not Available Online | 3.3 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 5 % | 14.5 mm (0.571 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H10333RJV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.033uF 1.0kV 5% MPP L/S=7.5mm | 0In Stock | 33 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 23 mm (0.906 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 40 C | + 105 C | ECWH(V) | Reel | ||||||
Mfr: ECW-H10363HV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.036uF 1.0kV 3% MPP L/S=20mm | Not Available Online | 36 nF | 1 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 3 % | 16 mm (0.63 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H10392HV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.0039uF 1.0kV 3% MPP L/S=15mm | 0In Stock | 3.9 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 3 % | 12.5 mm (0.492 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H10472HVB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1000VDC 0.0047uF 3% MPP L/S=10mm | Not Available Online | 4.7 nF | 1 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H10473HVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1000VDC 0.047uF 3% MPP L/S=15mm | 0In Stock | 47 nF | 1 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H10473JV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.047uF 1.0kV 5% MPP L/S=20mm | Not Available Online | 47 nF | 1 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 8.5 mm (0.335 in) | RF Microwave Film Capacitors | 5 % | 17 mm (0.669 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H10512JV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0051uF 1.0kV 5% MPP L/S=15mm | Not Available Online | 5.1 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 13 mm (0.512 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-F6303HL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.03uF 3% MPP L/S=10mm | 0In Stock | 30 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6.9 mm (0.272 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 9.7 mm (0.382 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-H16822RJV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.0082uF 1.6kV 5% MPP L/S=7.5mm | 0In Stock | 8.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 23 mm (0.906 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 40 C | + 105 C | ECWH(V) | Reel | ||||||
Mfr: ECW-H8433HV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.043uF 800VDC 3% MPP L/S=20mm | Not Available Online | 43 nF | 800 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 3 % | 16 mm (0.63 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H8433HVB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 800VDC 0.043uF 3% MPP L/S=15mm | Not Available Online | 43 nF | 800 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk |