Panasonic Industry - Film Capacitors
8.632 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-E2183KF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.018uF 10% MPET L/S=7.5mm | 0In Stock | 18 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E12104JFB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.25kV 0.10uF 5% MPET L/S=22.5mm | Not Available Online | 100 nF | 1.25 kVDC | Radial | Polyester | 22.5 mm (0.886 in) | 31 mm (1.22 in) | 10 mm (0.394 in) | General Film Capacitors | 5 % | 2 Pin | 24.5 mm (0.965 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-F2684HAB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.68uF 3% MPP L/S=7.5mm | 0In Stock | 680 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.1 mm (0.713 in) | 7.4 mm (0.291 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 17 mm (0.669 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2684JAB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.68uF 5% MPP L/S=7.5mm | 0In Stock | 680 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.1 mm (0.713 in) | 7.4 mm (0.291 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 17 mm (0.669 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2394HAB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.39uF 3% MPP L/S=7.5mm | 0In Stock | 390 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 7.8 mm (0.307 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 16.9 mm (0.665 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECQ-E10223KFB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.0kV 0.022uF 10% MPET L/S=12.5mm | Not Available Online | 22 nF | 1 kVDC | Radial | Polyester | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 7.5 mm (0.295 in) | General Film Capacitors | 10 % | 2 Pin | 22.5 mm (0.886 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E10273RKF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.0kV 0.027uF 10% MPET L/S=7.5mm | 0In Stock | 27 nF | 1 kVDC | Radial | Polyester | 15 mm (0.591 in) | 21 mm (0.827 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 40 C | + 105 C | ECQE(R-F) | Reel | ||||||
Mfr: ECQ-E1824JFW TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 100VDC 0.82uF 5% MPET L/S=10mm | 0In Stock | 820 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 13.5 mm (0.531 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||
Mfr: ECQ-E1824KFB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 100VDC 0.82uF 10% MPET L/S=10mm | 0In Stock | 820 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 18.5 mm (0.728 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4334KF3 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.33uF 10% MPET L/S=5mm | 0In Stock | 330 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 18.5 mm (0.728 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 2 Pin | 19.9 mm (0.783 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E4563KFW TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.056uF 10% MPET L/S=10mm | 0In Stock | 56 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | 10 mm (0.394 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||
Mfr: ECW-F2105HAB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.0uF 250VDC 3% MPP L/S=7.5mm | 0In Stock | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.1 mm (0.713 in) | 8.5 mm (0.335 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 18.3 mm (0.72 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECQ-E12123RKF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.25kV 0.012uF 10% MPET L/S=7.5mm | Not Available Online | 12 nF | 1.25 kVDC | Radial | Polyester | 10 mm (0.394 in) | 21 mm (0.827 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(R-F) | Reel | |||||||||
Mfr: ECQ-E12124KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.25kV 0.12uF 10% MPET L/S=27.5mm | Not Available Online | 120 nF | 1.25 kVDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 115 mm (4.52 in) | General Film Capacitors | 10 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2684RKB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 0.68uF 10% MPET L/S=7.5mm | Not Available Online | 680 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 12.3 mm (0.484 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(R-B) | Reel | |||||||||
Mfr: ECQ-E2685JF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 6.8uF 5% MPET L/S=27.5mm | 0In Stock | 6.8 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 13 mm (0.512 in) | General Film Capacitors | 5 % | 2 Pin | 22.4 mm (0.882 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2823KFW TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.082uF 10% MPET L/S=7.5mm | 0In Stock | 82 nF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 10.3 mm (0.406 in) | 4.9 mm (0.193 in) | General Film Capacitors | 10 % | 2 Pin | 8 mm (0.315 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||
Mfr: ECW-F4333HBB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.033uF 3% MPP L/S=7.5mm | Not Available Online | 33 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | 5.5 mm (0.217 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 17.5 mm (0.689 in) | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECW-F4333JBB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.033uF 5% MPP L/S=7.5mm | Not Available Online | 33 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | 5.5 mm (0.217 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 17.5 mm (0.689 in) | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECW-F4363JLB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.036uF 5% MPP L/S=7.5mm | 0In Stock | 36 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.5 mm (0.492 in) | 5.7 mm (0.224 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.4 mm (0.528 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4363RJB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.036uF 5% MPP L/S=7.5mm | Not Available Online | 36 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk | |||||||
Mfr: ECW-F4364RHL TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.36uF 3% MPP L/S=7.5mm | Not Available Online | 360 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 9.9 mm (0.39 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | - 40 C | + 105 C | ECWF(L) | Reel | ||||||||
Mfr: ECW-F4394HBP TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.39uF 3% MPP L/S=12.5mm | Not Available Online | 390 nF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 23 mm (0.906 in) | 13.5 mm (0.531 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 25.5 mm (1.004 in) | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECW-F4204RJB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.2uF 5% MPP L/S=10mm | Not Available Online | 200 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 20 mm (0.787 in) | 9 mm (0.354 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||||
Mfr: ECW-F4205JL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 2uF 400V 5% MPP L/S=25mm | 0In Stock | 2 uF | 400 VDC | Radial | Polypropylene (PP) | 25 mm (0.984 in) | 28 mm (1.102 in) | 16 mm (0.63 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 23.1 mm (0.909 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk |