Panasonic Industry - Film Capacitors
8.632 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-F4754HBB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.75uF 3% MPP L/S=17.5mm | Not Available Online | 750 nF | 400 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 28 mm (1.102 in) | 13 mm (0.512 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 25 mm (0.984 in) | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECW-F4754JB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.75uF 5% MPP L/S=25mm | Not Available Online | 750 nF | 400 VDC | Radial | Polypropylene (PP) | 25 mm (0.984 in) | 28 mm (1.102 in) | 13 mm (0.512 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECW-F4824HBB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.82uF 3% MPP L/S=17.5mm | Not Available Online | 820 nF | 400 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 28 mm (1.102 in) | 14 mm (0.551 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 25.5 mm (1.004 in) | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECW-F4824RHL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.82uF 3% MPP L/S=7.5mm | 0In Stock | 820 nF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 23 mm (0.906 in) | 11.8 mm (0.465 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | Straight | - 40 C | + 105 C | ECWF(L) | Reel | |||||||
Mfr: ECW-F4913JLB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.091uF 5% MPP L/S=7.5mm | 0In Stock | 91 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 7.8 mm (0.307 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15.7 mm (0.618 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4913RJB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.091uF 5% MPP L/S=10mm | Not Available Online | 91 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk | |||||||
Mfr: ECW-F4914JL TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .91uF 400V 5% MPP L/S=20mm | Not Available Online | 910 nF | 400 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 12.4 mm (0.488 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 19.2 mm (0.756 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4105RJL TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 1.0uF 5% MPP L/S=7.5mm | Not Available Online | 1 uF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 23 mm (0.906 in) | 13 mm (0.512 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECWF(L) | Reel | ||||||||
Mfr: ECW-F4114JB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.11uF 5% MPP L/S=15mm | Not Available Online | 110 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECQ-E2105RJF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 1.0uF 5% MPET L/S=7.5mm | Not Available Online | 1 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 18.5 mm (0.728 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECQE(R-F) | Reel | |||||||||
Mfr: ECQ-E2123JB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.012uF 5% MPET L/S=5mm | 0In Stock | 12 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 7.9 mm (0.311 in) | 4.2 mm (0.165 in) | General Film Capacitors | 5 % | 2 Pin | 7.1 mm (0.28 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2123KF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.012uF 10% MPET L/S=7.5mm | 0In Stock | 12 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-H12912RJV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.0091uF 1.25kV 5% MPP L/S=7.5mm | 0In Stock | 9.1 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 40 C | + 105 C | ECWH(V) | Reel | ||||||
Mfr: ECW-H12272HV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0027uF 1.25kV 3% MPP L/S=15mm | Not Available Online | 2.7 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 3 % | 14 mm (0.551 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECQ-E2224JFW TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.22uF 5% MPET L/S=10mm | 0In Stock | 220 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5.5 mm (0.217 in) | General Film Capacitors | 5 % | 2 Pin | 10.5 mm (0.413 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||
Mfr: ECQ-E2224RKB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.22uF 10% MPET L/S=7.5mm | 0In Stock | 220 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 5.4 mm (0.213 in) | General Film Capacitors | 10 % | 2 Pin | 10.1 mm (0.398 in) | Straight | - 40 C | + 105 C | ECQE(R-B) | Reel | ||||||
Mfr: ECQ-E2224RKF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.22uF 10% MPET L/S=7.5mm | 0In Stock | 220 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.886 in) | 12 mm (0.472 in) | 5.5 mm (0.217 in) | General Film Capacitors | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 40 C | + 105 C | ECQE(R-F) | Bulk | ||||||
Mfr: ECQ-E12223JE TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.25kV 0.022uF 5% MPET L/S=17.5mm | Not Available Online | 22 nF | 1.25 kVDC | Radial | Polyester | 7.5 mm (0.295 in) | 21 mm (0.827 in) | 7 mm (0.276 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||||
Mfr: ECQ-E2273RKF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 0.027uF 10% MPET L/S=7.5mm | Not Available Online | 27 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(R-F) | Reel | |||||||||
Mfr: ECW-H10112HV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0011uF 1.0kV 3% MPP L/S=15mm | Not Available Online | 1.1 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 13.5 mm (0.531 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H10122JV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0012uF 1.0kV 5% MPP L/S=15mm | Not Available Online | 1.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 5 % | 13.5 mm (0.531 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-F4394HLB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.39uF 3% MPP L/S=7.5mm | 0In Stock | 390 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 10.3 mm (0.406 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 20.1 mm (0.791 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-H12273JVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1250VDC 0.027uF 5% MPP L/S=15mm | 0In Stock | 27 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 23 mm (0.906 in) | 9 mm (0.354 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 22.5 mm (0.886 in) | Crimped | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H12303HVB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1250VDC 0.03uF 3% MPP L/S=15mm | Not Available Online | 30 nF | 1.25 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H12332RJV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0033uF 1.25kV 5% MPP L/S=7.5mm | Not Available Online | 3.3 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 5 % | 19.5 mm (0.768 in) | - 40 C | + 105 C | ECWH(V) | Reel |