ECW-FG - Panasonic Industry - Film Capacitors
27 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-FG60225JA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 2.2uF 5% CUT L/S=27.5mm AEC-Q200 | 0In Stock | 2.2 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 8 mm (0.315 in) | Safety Film Capacitors | 5 % | 2 Pin | 17 mm (0.669 in) | Cut | - 40 C | + 110 C | ECW-FG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG60355JA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 3.5uF 5% CUT L/S=27.5mm AEC-Q200 | 0In Stock | 3.5 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9.5 mm (0.374 in) | Safety Film Capacitors | 5 % | 2 Pin | 18 mm (0.709 in) | Cut | - 40 C | + 110 C | ECW-FG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG60905JA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 9uF 5% CUT L/S=27.5mm AEC-Q200 | 0In Stock | 9 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Safety Film Capacitors | 5 % | 2 Pin | 28.5 mm (1.122 in) | Cut | - 40 C | + 110 C | ECW-FG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG60205JA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 2uF 5% CUT L/S=27.5mm AEC-Q200 | 0In Stock | 2 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 8 mm (0.315 in) | Safety Film Capacitors | 5 % | 2 Pin | 17 mm (0.669 in) | Cut | - 40 C | + 110 C | ECW-FG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG60335JA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 3.3uF 5% CUT L/S=27.5mm AEC-Q200 | 0In Stock | 3.3 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9.5 mm (0.374 in) | Safety Film Capacitors | 5 % | 2 Pin | 18 mm (0.709 in) | Cut | - 40 C | + 110 C | ECW-FG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG60805JA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 8uF 5% CUT L/S=27.5mm AEC-Q200 | 0In Stock | 8 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Safety Film Capacitors | 5 % | 2 Pin | 28.5 mm (1.122 in) | Cut | - 40 C | + 110 C | ECW-FG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG60475JA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 4.7uF 5% CUT L/S=27.5mm AEC-Q200 | 0In Stock | 4.7 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12 mm (0.472 in) | Safety Film Capacitors | 5 % | 2 Pin | 24.5 mm (0.965 in) | Cut | - 40 C | + 110 C | ECW-FG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG60275J TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 2.7uF 5% STR L/S=27.5mm AEC-Q200 | 0In Stock | 2.7 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9.5 mm (0.374 in) | Safety Film Capacitors | 5 % | 2 Pin | 18 mm (0.709 in) | Straight | - 40 C | + 110 C | ECW-FG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG60275JA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 2.7uF 5% CUT L/S=27.5mm AEC-Q200 | 0In Stock | 2.7 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9.5 mm (0.374 in) | Safety Film Capacitors | 5 % | 2 Pin | 18 mm (0.709 in) | Cut | - 40 C | + 110 C | ECW-FG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG60755J TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 7.5uF 5% STR L/S=27.5mm AEC-Q200 | 0In Stock | 7.5 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Safety Film Capacitors | 5 % | 2 Pin | 28.5 mm (1.122 in) | Straight | - 40 C | + 110 C | ECW-FG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG60395J TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 3.9uF 5% STR L/S=27.5mm AEC-Q200 | 0In Stock | 3.9 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | Safety Film Capacitors | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 40 C | + 110 C | ECW-FG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG60305JA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 3uF 5% CUT L/S=27.5mm AEC-Q200 | 0In Stock | 3 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9.5 mm (0.374 in) | Safety Film Capacitors | 5 % | 2 Pin | 18 mm (0.709 in) | Cut | - 40 C | + 110 C | ECW-FG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG60685JA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 6.8uF 5% CUT L/S=27.5mm AEC-Q200 | 0In Stock | 6.8 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12 mm (0.472 in) | Safety Film Capacitors | 5 % | 2 Pin | 24.5 mm (0.965 in) | Cut | - 40 C | + 110 C | ECW-FG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG60705JA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 7uF 5% CUT L/S=27.5mm AEC-Q200 | 0In Stock | 7 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Safety Film Capacitors | 5 % | 2 Pin | 28.5 mm (1.122 in) | Cut | - 40 C | + 110 C | ECW-FG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG60905J TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 9uF 5% STR L/S=27.5mm AEC-Q200 | 0In Stock | 9 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Safety Film Capacitors | 5 % | 2 Pin | 28.5 mm (1.122 in) | Straight | - 40 C | + 110 C | ECW-FG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG60825J TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 8.2uF 5% STR L/S=27.5mm AEC-Q200 | 0In Stock | 8.2 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Safety Film Capacitors | 5 % | 2 Pin | 28.5 mm (1.122 in) | Straight | - 40 C | + 110 C | ECW-FG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG60825JA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 8.2uF 5% CUT L/S=27.5mm AEC-Q200 | 0In Stock | 8.2 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Safety Film Capacitors | 5 % | 2 Pin | 28.5 mm (1.122 in) | Cut | - 40 C | + 110 C | ECW-FG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG60605JA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 6uF 5% CUT L/S=27.5mm AEC-Q200 | 0In Stock | 6 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12 mm (0.472 in) | Safety Film Capacitors | 5 % | 2 Pin | 24.5 mm (0.965 in) | Cut | - 40 C | + 110 C | ECW-FG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG60505JA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 600VDC 5uF 5% CUT L/S=27.5mm AEC-Q200 | Not Available Online | 5 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12 mm (0.472 in) | Safety Film Capacitors | 5 % | 2 Pin | 24.5 mm (0.965 in) | Cut | - 40 C | + 110 C | ECW-FG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG60755JA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 7.5uF 5% CUT L/S=27.5mm AEC-Q200 | 0In Stock | 7.5 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Safety Film Capacitors | 5 % | 2 Pin | 28.5 mm (1.122 in) | Cut | - 40 C | + 110 C | ECW-FG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG60395JA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 3.9uF 5% CUT L/S=27.5mm AEC-Q200 | 0In Stock | 3.9 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | Safety Film Capacitors | 5 % | 2 Pin | 21 mm (0.827 in) | Cut | - 40 C | + 110 C | ECW-FG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG60205J TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 2uF 5% STR L/S=27.5mm AEC-Q200 | 0In Stock | 2 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 8 mm (0.315 in) | Safety Film Capacitors | 5 % | 2 Pin | 17 mm (0.669 in) | Straight | - 40 C | + 110 C | ECW-FG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG60565J TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC5.6uF 5% STR L/S=27.5mm AEC-Q200 | 0In Stock | 5.6 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12 mm (0.472 in) | Safety Film Capacitors | 5 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 40 C | + 110 C | ECW-FG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG60685J TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 6.8uF 5% STR L/S=27.5mm AEC-Q200 | 0In Stock | 6.8 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12 mm (0.472 in) | Safety Film Capacitors | 5 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 40 C | + 110 C | ECW-FG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG60705J TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 7uF 5% STR L/S=27.5mm AEC-Q200 | 0In Stock | 7 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Safety Film Capacitors | 5 % | 2 Pin | 28.5 mm (1.122 in) | Straight | - 40 C | + 110 C | ECW-FG | AEC-Q200 | Bulk |
- 1
- 2