ECWF(D) - Panasonic Industry - Film Capacitors
394 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-FD2W105KC TTI: ECW-FD2W105KC Panasonic Industry Availability: Not Available OnlineFilm Capacitors 450VDC 1.0uF 10% LS=15mm Cut Lead | Not Available Online | 1 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 11 mm (0.433 in) | General Film Capacitors | 10 % | 2 Pin | 7.8 mm (0.307 in) | Cut | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W335J TTI: ECW-FD2W335J Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 3.3uF 5% MPP L/S=22.5mm | 0In Stock | 3.3 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 9.8 mm (0.386 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.6 mm (0.575 in) | Straight | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J564J TTI: ECW-FD2J564J Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.56uF 5% MPP L/S=15mm | 0In Stock | 560 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 13.3 mm (0.524 in) | General Film Capacitors | 5 % | 2 Pin | 8.4 mm (0.331 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W475K TTI: ECW-FD2W475K Panasonic Industry Availability: Not Available OnlineFilm Capacitors 450VDC 4.7uF 10% MPP L/S=22.5mm | Not Available Online | 4.7 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 11.7 mm (0.461 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 16.4 mm (0.646 in) | Straight | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Not Available Online | 1 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7.8 mm (0.307 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 110 C | ECWF(D) | Bulk | |||||||
Not Available Online | 1 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7.8 mm (0.307 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 110 C | ECWF(D) | Bulk | |||||||
Mfr: ECW-FD2W104KQ TTI: ECW-FD2W104KQ Panasonic Industry Availability: Not Available OnlineFilm Capacitors 450VDC 0.1uF 10% MPP L/S=10mm | Not Available Online | 100 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 4.5 mm (0.177 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 13.9 mm (0.547 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J475K TTI: ECW-FD2J475K Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 4.7uF 10% MPP L/S=22.5mm | 0In Stock | 4.7 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 23.9 mm (0.941 in) | General Film Capacitors | 10 % | 2 Pin | 18.3 mm (0.72 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W475J TTI: ECW-FD2W475J Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 4.7uF 5% MPP L/S=22.5mm | 0In Stock | 4.7 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 11.7 mm (0.461 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 16.4 mm (0.646 in) | Straight | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J684K4 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.68uF 10% MPP L/S=7.5mm | 0In Stock | 680 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.8 mm (0.701 in) | 14.2 mm (0.559 in) | General Film Capacitors | 10 % | 2 Pin | 9.3 mm (0.366 in) | Straight | - 40 C | + 105 C | ECWF(D) | Reel | ||||||
Mfr: ECW-FD2J684KB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.68uF 10% MPP L/S=7.5mm | 0In Stock | 680 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.8 mm (0.701 in) | 19.2 mm (0.756 in) | General Film Capacitors | 10 % | 2 Pin | 9.3 mm (0.366 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J824JC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.82uF 5% MPP L/S=15mm | 0In Stock | 820 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 15.1 mm (0.594 in) | General Film Capacitors | 5 % | 2 Pin | 10.2 mm (0.402 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J105P4 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 1.0uF 5% MPP L/S=7.5mm | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.8 mm (0.701 in) | 16.1 mm (0.634 in) | General Film Capacitors | 5 % | 2 Pin | 11.2 mm (0.441 in) | Straight | - 40 C | + 105 C | ECWF(D) | Reel | ||||||
Mfr: ECW-FD2J125KB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 1.2uF 10% MPP L/S=15mm | 0In Stock | 1.2 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 25.3 mm (0.996 in) | 19.3 mm (0.76 in) | General Film Capacitors | 10 % | 2 Pin | 9.2 mm (0.362 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J184KB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.18uF 10% MPP L/S=7.5mm | 0In Stock | 180 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 15.7 mm (0.618 in) | General Film Capacitors | 10 % | 2 Pin | 7.4 mm (0.291 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J185JC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 1.8uF 5% MPP L/S=22.5mm | 0In Stock | 1.8 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 16.5 mm (0.65 in) | General Film Capacitors | 5 % | 2 Pin | 11.2 mm (0.441 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J185KB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 1.8uF 10% MPP L/S=15mm | 0In Stock | 1.8 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 25.3 mm (0.996 in) | 21.5 mm (0.846 in) | General Film Capacitors | 10 % | 2 Pin | 11.2 mm (0.441 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J185KC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 1.8uF 10% MPP L/S=22.5mm | 0In Stock | 1.8 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 16.5 mm (0.65 in) | General Film Capacitors | 10 % | 2 Pin | 11.2 mm (0.441 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J225JC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 2.2uF 5% MPP L/S=22.5mm | 0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 17.7 mm (0.697 in) | General Film Capacitors | 5 % | 2 Pin | 12.4 mm (0.488 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J275KC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 2.7uF 10% MPP L/S=22.5mm | 0In Stock | 2.7 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 19.2 mm (0.756 in) | General Film Capacitors | 10 % | 2 Pin | 13.8 mm (0.543 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J334K4 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.39uF 10% MPP L/S=7.5mm | 0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.8 mm (0.701 in) | 11.5 mm (0.453 in) | General Film Capacitors | 10 % | 2 Pin | 6.6 mm (0.26 in) | Straight | - 40 C | + 105 C | ECWF(D) | Reel | ||||||
Mfr: ECW-FD2J335KC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 3.3uF 10% MPP L/S=22.5mm | 0In Stock | 3.3 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 20.7 mm (0.815 in) | General Film Capacitors | 10 % | 2 Pin | 15.3 mm (0.602 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J564JB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.56uF 5% MPP L/S=7.5mm | 0In Stock | 560 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.8 mm (0.701 in) | 18.3 mm (0.72 in) | General Film Capacitors | 5 % | 2 Pin | 8.4 mm (0.331 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J564JQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.56uF 5% MPP L/S=15mm | 0In Stock | 560 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 20.3 mm (0.799 in) | General Film Capacitors | 5 % | 2 Pin | 8.4 mm (0.331 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J683JQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.068uF 5% MPP L/S=10mm | 0In Stock | 68 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 13.4 mm (0.528 in) | General Film Capacitors | 5 % | 2 Pin | 5 mm (0.197 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk |