ECWFG - Panasonic Industry - Film Capacitors
109 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-FG70305K TTI: ECW-FG70305K Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC 3uF 10% ST Lead AEC-Q200 | 0In Stock | 3 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | General Film Capacitors | 10 % | 2 Pin | 28.5 mm (1.122 in) | Straight | - 40 C | + 110 C | ECWFG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG2J225J TTI: ECW-FG2J225J Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 2.2uF 5% STR LD AEC-Q200 | 0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 31.5 mm (1.24 in) | 12 mm (0.472 in) | Safety Film Capacitors | 5 % | 21 mm (0.827 in) | Straight | - 40 C | + 110 C | ECWFG | AEC-Q200 | Bulk | |||||||
Mfr: ECW-FG2J305QA TTI: ECW-FG2J305QA Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 3.0uF 10% CUT LEAD AEC-Q200 | 0In Stock | 3 uF | 630 VDC | Radial | Polypropylene (PP) | 27 mm (1.063 in) | 17.5 mm (0.689 in) | Safety Film Capacitors | 10 % | 2 Pin | 26.5 mm (1.043 in) | Cut | - 40 C | + 110 C | ECWFG | AEC-Q200 | Bulk | ||||||
Mfr: ECW-FG1B335JA TTI: ECW-FG1B335JA Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1100VDC 3.3uF 5% Cut lead AEC-Q200 | Not Available Online | 3.3 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 16 mm (0.63 in) | Safety Film Capacitors | 5 % | 2 Pin | 29.5 mm (1.161 in) | Cut | - 40 C | + 110 C | ECWFG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG1B225J TTI: ECW-FG1B225J Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1100VDC 2.2uF 5% STRT lead AEC-Q200 | Not Available Online | 2.2 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Safety Film Capacitors | 5 % | 2 Pin | 28.5 mm (1.122 in) | Straight | - 40 C | + 110 C | ECWFG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG2J225JA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 2.2uF 5% CUT LD AEC-Q200 | 0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 27 mm (1.063 in) | 15.5 mm (0.61 in) | Safety Film Capacitors | 5 % | 24 mm (0.945 in) | Cut | - 40 C | + 110 C | ECWFG | AEC-Q200 | ||||||||
Mfr: ECW-FG2J305JA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 3uF 5% CUT LD AEC-Q200 | 0In Stock | 3 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | General Film Capacitors | 5 % | 2 Pin | 6.9 mOhms | 32.5 mm (1.28 in) | Cut | - 40 C | + 110 C | ECWFG | AEC-Q200 | |||||
Mfr: ECW-FG2J475J TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 4.7uF 5% STR LD AEC-Q200 | 0In Stock | 4.7 uF | 630 VDC | Radial | Polypropylene (PP) | 31.5 mm (1.24 in) | 17.5 mm (0.689 in) | Safety Film Capacitors | 5 % | 32.5 mm (1.28 in) | Straight | - 40 C | + 110 C | ECWFG | AEC-Q200 | ||||||||
Mfr: ECW-FG2J105QA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 1.0uF 10% CUT LEAD AEC-Q200 | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 27 mm (1.063 in) | 10.5 mm (0.413 in) | Safety Film Capacitors | 10 % | 2 Pin | 19 mm (0.748 in) | Cut | - 40 C | + 110 C | ECWFG | AEC-Q200 | Bulk | ||||||
Mfr: ECW-FG2J225P1 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 2.2uF 5% ST LEAD AEC-Q200 | 0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 27 mm (1.063 in) | 15.5 mm (0.61 in) | Safety Film Capacitors | 5 % | 2 Pin | 24 mm (0.945 in) | Straight | - 40 C | + 110 C | ECWFG | AEC-Q200 | Bulk | ||||||
Mfr: ECW-FG2J225PA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 2.2uF 5% CUT LEAD AEC-Q200 | 0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 27 mm (1.063 in) | 15.5 mm (0.61 in) | Safety Film Capacitors | 5 % | 2 Pin | 24 mm (0.945 in) | Cut | - 40 C | + 110 C | ECWFG | AEC-Q200 | Bulk | ||||||
Mfr: ECW-FG2J305Q1 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 3.0uF 10% ST LEAD AEC-Q200 | 0In Stock | 3 uF | 630 VDC | Radial | Polypropylene (PP) | 27 mm (1.063 in) | 17.5 mm (0.689 in) | Safety Film Capacitors | 10 % | 2 Pin | 26.5 mm (1.043 in) | Straight | - 40 C | + 110 C | ECWFG | AEC-Q200 | Bulk | ||||||
Mfr: ECW-FG2J105J TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 1uF 5% STR LD AEC-Q200 | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 31.5 mm (1.24 in) | 9.5 mm (0.374 in) | Safety Film Capacitors | 5 % | 18 mm (0.709 in) | Straight | - 40 C | + 110 C | ECWFG | AEC-Q200 | ||||||||
Mfr: ECW-FG80395JA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 3.9uF 5% Cut Lead AEC-Q200 | 0In Stock | 3.9 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | General Film Capacitors | 5 % | 2 Pin | 28.5 mm (1.122 in) | Straight | - 40 C | + 110 C | ECWFG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG80685JA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 6.8uF 5% Cut Lead AEC-Q200 | 0In Stock | 6.8 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17.5 mm (0.689 in) | General Film Capacitors | 5 % | 2 Pin | 32.5 mm (1.28 in) | Straight | - 40 C | + 110 C | ECWFG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG70105KA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC 1uF 10% Cut Lead AEC-Q200 | 0In Stock | 1 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9.5 mm (0.374 in) | General Film Capacitors | 10 % | 2 Pin | 18 mm (0.709 in) | Straight | - 40 C | + 110 C | ECWFG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG70155JA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC 1.5uF 5% Cut Lead AEC-Q200 | 0In Stock | 1.5 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | General Film Capacitors | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 40 C | + 110 C | ECWFG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG70305KA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC 3uF 10% Cut Lead AEC-Q200 | 0In Stock | 3 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | General Film Capacitors | 10 % | 2 Pin | 28.5 mm (1.122 in) | Straight | - 40 C | + 110 C | ECWFG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG70395JA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC 3.3uF 5% Cut Lead AEC-Q200 | 0In Stock | 3.9 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17.5 mm (0.689 in) | General Film Capacitors | 5 % | 2 Pin | 32.5 mm (1.28 in) | Straight | - 40 C | + 110 C | ECWFG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG70395KA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC 3.3uF 10% Cut Lead AEC-Q200 | 0In Stock | 3.9 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17.5 mm (0.689 in) | General Film Capacitors | 10 % | 2 Pin | 32.5 mm (1.28 in) | Straight | - 40 C | + 110 C | ECWFG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG70475JA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC 4.7uF 5% Cut Lead AEC-Q200 | 0In Stock | 4.7 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17.5 mm (0.689 in) | General Film Capacitors | 5 % | 2 Pin | 32.5 mm (1.28 in) | Straight | - 40 C | + 110 C | ECWFG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG70475K TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC 4.7uF 10% ST Lead AEC-Q200 | 0In Stock | 4.7 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17.5 mm (0.689 in) | General Film Capacitors | 10 % | 2 Pin | 32.5 mm (1.28 in) | Straight | - 40 C | + 110 C | ECWFG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG80305J TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 3uF 5% ST Lead AEC-Q200 | 0In Stock | 3 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12 mm (0.472 in) | General Film Capacitors | 5 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 40 C | + 110 C | ECWFG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG80305JA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 3uF 5% Cut Lead AEC-Q200 | 0In Stock | 3 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12 mm (0.472 in) | General Film Capacitors | 5 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 40 C | + 110 C | ECWFG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG80355JA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 3.5uF 5% Cut Lead AEC-Q200 | 0In Stock | 3.5 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | General Film Capacitors | 5 % | 2 Pin | 28.5 mm (1.122 in) | Straight | - 40 C | + 110 C | ECWFG | AEC-Q200 | Bulk |