EZPQ - Panasonic Industry - Film Capacitors
98 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EZP-Q25126LTA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VAC 12uF 10% MPP L/S=45.6mm | 0In Stock | 12 uF | Radial | Polypropylene (PP) | 45.6 mm (1.795 in) | 48.5 mm (1.909 in) | 22 mm (0.866 in) | High Reliability Capacitors | 250 VAC | 10 % | 2 Pin | 36 mm (1.417 in) | Straight | - 40 C | + 85 C | EZPQ | Bulk | ||||||
Mfr: EZP-Q60155LTD TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 600VAC 1.5uF 10% P1=37.5mm Blk ST | Not Available Online | 1.5 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | Safety Film Capacitors | 600 VAC | 10 % | 2 Pin | 11.2 mOhms | 34.5 mm (1.358 in) | Straight | - 40 C | + 105 C | EZPQ | Bulk | |||||
Mfr: EZP-Q38855LTA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 380VAC 8.5uF 5% 11.7mOhm 2Pin | 0In Stock | 8.5 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 30 mm (1.181 in) | High Reliability Capacitors | 380 VAC | 5 % | 2 Pin | 11.7 mOhms | 50.5 mm (1.988 in) | Straight | - 40 C | + 105 C | EZPQ | Bulk | |||||
Mfr: EZP-Q33505LTA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 330VAC 5uF 5% 15.2mOhm 2Pin | 0In Stock | 5 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 22 mm (0.866 in) | High Reliability Capacitors | 330 VAC | 5 % | 2 Pin | 15.2 mOhms | 36 mm (1.417 in) | Straight | - 40 C | + 105 C | EZPQ | Bulk | |||||
Mfr: EZP-Q33605LTA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 330VAC 6uF 5% 13.5mOhm 2Pin | Not Available Online | 6 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 22 mm (0.866 in) | High Reliability Capacitors | 330 VAC | 5 % | 2 Pin | 13.5 mOhms | 36 mm (1.417 in) | Straight | - 40 C | + 105 C | EZPQ | Bulk | |||||
Mfr: EZP-Q33905LTA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 330VAC 9uF 5% 10.6mOhm 2Pin | 0In Stock | 9 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 26.5 mm (1.043 in) | High Reliability Capacitors | 330 VAC | 5 % | 2 Pin | 10.6 mOhms | 41.5 mm (1.634 in) | Straight | - 40 C | + 105 C | EZPQ | Bulk | |||||
Mfr: EZP-Q38155LTA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 380VAC 1.5uF 5% 48.8mOhm 2Pin | 0In Stock | 1.5 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 15 mm (0.591 in) | High Reliability Capacitors | 380 VAC | 5 % | 2 Pin | 48.8 mOhms | 29 mm (1.142 in) | Straight | - 40 C | + 105 C | EZPQ | Bulk | |||||
Mfr: EZP-Q38505LTA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 380VAC 5uF 5% 15.1mOhm 2Pin | 0In Stock | 5 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 22 mm (0.866 in) | High Reliability Capacitors | 380 VAC | 5 % | 2 Pin | 15.1 mOhms | 36 mm (1.417 in) | Straight | - 40 C | + 105 C | EZPQ | Bulk | |||||
Mfr: EZP-Q38255LTB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 380VAC 2.5uF 5% 29.2mOhm 2Pin | 0In Stock | 2.5 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 15 mm (0.591 in) | High Reliability Capacitors | 380 VAC | 5 % | 2 Pin | 29.2 mOhms | 29 mm (1.142 in) | Straight | - 40 C | + 105 C | EZPQ | Bulk | |||||
Mfr: EZP-Q60126MTD TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VAC 12uF 10% P1=52.5mm P2=20.3mm Blk ST | 0In Stock | 12 uF | Radial | Polypropylene (PP) | 20.3 mm, 52.5 mm | 57.5 mm (2.264 in) | 45 mm (1.772 in) | Safety Film Capacitors | 600 VAC | 10 % | 4 Pin | 3.9 mOhms | 62 mm (2.441 in) | Straight | - 40 C | + 105 C | EZPQ | Bulk | |||||
Mfr: EZP-Q60335MTD TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 600VAC 3.3uF 10% P1=37.5mm P2=10.2mm Blk ST | Not Available Online | 3.3 uF | Radial | Polypropylene (PP) | 10.2 mm, 37.5 mm | 41.5 mm (1.634 in) | 27.5 mm (1.083 in) | Safety Film Capacitors | 600 VAC | 10 % | 4 Pin | 5.7 mOhms | 42 mm (1.654 in) | Straight | - 40 C | + 105 C | EZPQ | Bulk | |||||
Mfr: EZP-Q60475MTD TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 600VAC 4.7uF 10% P1=37.5mm P2=10.2mm Blk ST | Not Available Online | 4.7 uF | Radial | Polypropylene (PP) | 10.2 mm, 37.5 mm | 42.5 mm (1.673 in) | 35.5 mm (1.398 in) | Safety Film Capacitors | 600 VAC | 10 % | 4 Pin | 3.8 mOhms | 50.5 mm (1.988 in) | Straight | - 40 C | + 105 C | EZPQ | Bulk | |||||
Mfr: EZP-Q60475MTE TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VAC 4.7uF 10% P1=52.5mm P2=10.2mm Blk ST | 0In Stock | 4.7 uF | Radial | Polypropylene (PP) | 10.2 mm, 52.5 mm | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Safety Film Capacitors | 600 VAC | 10 % | 4 Pin | 7 mOhms | 51 mm (2.008 in) | Straight | - 40 C | + 105 C | EZPQ | Bulk | |||||
Mfr: EZP-Q33106LTB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 330VAC 10uF 5% 10.9mOhm 2Pin | 0In Stock | 10 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 30 mm (1.181 in) | High Reliability Capacitors | 330 VAC | 5 % | 2 Pin | 10.9 mOhms | 50.5 mm (1.988 in) | Straight | - 40 C | + 105 C | EZPQ | Bulk | |||||
Mfr: EZP-Q33106MTA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 330VAC 10uF 5% 10.9mOhm 4Pin | 0In Stock | 10 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 30 mm (1.181 in) | High Reliability Capacitors | 330 VAC | 5 % | 4 Pin | 10.9 mOhms | 50.5 mm (1.988 in) | Straight | - 40 C | + 105 C | EZPQ | Bulk | |||||
Mfr: EZP-Q38955MTA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 380VAC 9.5uF 5% 11mOhm 4Pin | 0In Stock | 9.5 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 30 mm (1.181 in) | High Reliability Capacitors | 380 VAC | 5 % | 4 Pin | 11 mOhms | 50.5 mm (1.988 in) | Straight | - 40 C | + 105 C | EZPQ | Bulk | |||||
Mfr: EZP-Q33106LTC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 330VAC 10uF 5% 8.1mOhm 2Pin | 0In Stock | 10 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 30 mm (1.181 in) | Safety Film Capacitors | 330 VAC | 5 % | 2 Pin | 8.1 mOhms | 50.5 mm (1.988 in) | 42.5 mm x 10 mm x 35.5 mm | Cut / Formed | - 40 C | + 105 C | EZPQ | Bulk | ||||
Mfr: EZP-Q38225LTB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 380VAC 2.2uF 5% 33.2mOhm 2Pin | 0In Stock | 2.2 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 15 mm (0.591 in) | High Reliability Capacitors | 380 VAC | 5 % | 2 Pin | 33.2 mOhms | 29 mm (1.142 in) | Straight | - 40 C | + 105 C | EZPQ | Bulk | |||||
Mfr: EZP-Q60105LTD TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 600VAC 1uF 10% P1=37.5mm Blk ST | Not Available Online | 1 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 15 mm (0.591 in) | Safety Film Capacitors | 600 VAC | 10 % | 2 Pin | 13.7 mOhms | 29 mm (1.142 in) | Straight | - 40 C | + 105 C | EZPQ | Bulk | |||||
Mfr: EZP-Q60685MTD TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VAC 6.8uF 10% P1=52.5mm P2=20.3mm Blk ST | 0In Stock | 6.8 uF | Radial | Polypropylene (PP) | 20.3 mm, 52.5 mm | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Safety Film Capacitors | 600 VAC | 10 % | 4 Pin | 5.9 mOhms | 51 mm (2.008 in) | Straight | - 40 C | + 105 C | EZPQ | Bulk | |||||
Mfr: EZP-Q60106MTD TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VAC 10uF 10% P1=52.5mmP2=20.3mm Blk ST | 0In Stock | 10 uF | Radial | Polypropylene (PP) | 20.3 mm, 52.5 mm | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Safety Film Capacitors | 600 VAC | 10 % | 4 Pin | 4.6 mOhms | 64.5 mm (2.539 in) | Straight | - 40 C | + 105 C | EZPQ | Bulk | |||||
Mfr: EZP-Q60225LTD TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 600VAC 2.2uF 10% P1=37.5mm Blk ST | Not Available Online | 2.2 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 26 mm (1.024 in) | Safety Film Capacitors | 600 VAC | 10 % | 2 Pin | 8.8 mOhms | 40.5 mm (1.594 in) | Straight | - 40 C | + 105 C | EZPQ | Bulk | |||||
Mfr: EZP-Q38106MTA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 380VAC 10uF 5% 10.8mOhm 4Pin | 0In Stock | 10 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 30 mm (1.181 in) | High Reliability Capacitors | 380 VAC | 5 % | 4 Pin | 10.8 mOhms | 50.5 mm (1.988 in) | Straight | - 40 C | + 105 C | EZPQ | Bulk | |||||
Mfr: EZP-Q38455LTA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 380VAC 4.5uF 5% 16.7mOhm 2Pin | 0In Stock | 4.5 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 22 mm (0.866 in) | High Reliability Capacitors | 380 VAC | 5 % | 2 Pin | 16.7 mOhms | 36 mm (1.417 in) | Straight | - 40 C | + 105 C | EZPQ | Bulk | |||||
Mfr: EZP-Q38755LTA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 380VAC 7.5uF 5% 11.8mOhm 2Pin | 0In Stock | 7.5 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 26.5 mm (1.043 in) | High Reliability Capacitors | 380 VAC | 5 % | 2 Pin | 11.8 mOhms | 41.5 mm (1.634 in) | Straight | - 40 C | + 105 C | EZPQ | Bulk |