EZPV - Panasonic Industry - Film Capacitors
289 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EZP-V80506MTS TTI: EZP-V80506MTS Panasonic Industry Availability: 700In StockFilm Capacitors 800VDC 50uF 10% 4Pin AEC-Q200 | 700In Stock | 50 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 6.8 mOhms | 51 mm (2.008 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: EZP-V1B305LTB TTI: EZP-V1B305LTB Panasonic Industry Availability: 0In StockFilm Capacitors 1100VDC 3uF 10% 30.8mOhm 2Pin | 0In Stock | 3 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 15 mm (0.591 in) | DC Link Film Capacitors | 10 % | 2 Pin | 30.8 mOhms | 29 mm (1.142 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V1A156MTS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1000VDC 15uF 10% Straight lead 4-Pin AEC-Q200 | Not Available Online | 15 uF | 1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||||||
Mfr: EZP-V1A256MTS TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1000VDC 25uF 10% Straight lead 4-Pin AEC-Q200 | 0In Stock | 25 uF | 1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||||||
Mfr: EZP-V70116LTA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 700VDC 11uF 10% LS=27.5mm 2-Pin STD | Not Available Online | 11 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||||||
Mfr: EZP-V70306MTS TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC 30uF 10% Straight lead 4-Pin AEC-Q200 | 0In Stock | 30 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||||||
Mfr: EZP-V70556MTC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC 55uF 10% 4-Pin Straight lead | 0In Stock | 55 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||||||
Mfr: EZP-V70556MTS TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC 55uF 10% Straight lead 4-Pin AEC-Q200 | 0In Stock | 55 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||||||
Mfr: EZP-V70805LTT TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 700VDC 8uF 10% Straight lead 2-Pin AEC-Q200 | Not Available Online | 8 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||||||
Mfr: EZP-V60656MTC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 65uF 10% 7mOhm 4Pin | 0In Stock | 65 uF | 600 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 7 mOhms | 51 mm (2.008 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V60756MTS TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 75uF 10% 4Pin AEC-Q200 | 0In Stock | 75 uF | 600 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5.5 mOhms | 51 mm (2.008 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: EZP-V80556MTC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 55uF 10% 6.3mOhm 4Pin | 0In Stock | 55 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 6.3 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V80556MTS TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 55uF 10% 4Pin AEC-Q200 | 0In Stock | 55 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 6.3 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: EZP-V1B306MTS TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1100VDC 30uF 10% 4Pin AEC-Q200 | 0In Stock | 30 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 9.9 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: EZP-V1B356MTC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1100VDC 35uF 10% 9.2mOhm 4Pin | 0In Stock | 35 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 9.2 mOhms | 56 mm (2.205 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V1B475LTB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1100VDC 4.7uF 10% 21.7mOhm 2Pin | Not Available Online | 4.7 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 17 mm (0.669 in) | DC Link Film Capacitors | 10 % | 2 Pin | 21.7 mOhms | 34.5 mm (1.358 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V1B605LTT TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1100VDC 6uF 10% 2Pin AEC-Q200 | Not Available Online | 6 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 17 mm (0.669 in) | DC Link Film Capacitors | 10 % | 2 Pin | 17.5 mOhms | 34.5 mm (1.358 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: EZP-V1B705MTT TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1100VDC 7uF 10% 4Pin AEC-Q200 | 0In Stock | 7 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 4 Pin | 15.5 mOhms | 36 mm (1.417 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: EZP-V60126LTT TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 12uF 10% 2Pin AEC-Q200 | 0In Stock | 12 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 15 mm (0.591 in) | DC Link Film Capacitors | 10 % | 2 Pin | 14.3 mOhms | 29 mm (1.142 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: EZP-V60206MTB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 600VDC 20uF 10% 10.4mOhm 4Pin | Not Available Online | 20 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 4 Pin | 10.4 mOhms | 36 mm (1.417 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V60256MTB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 25uF 10% 8.6mOhm 4Pin | 0In Stock | 25 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 4 Pin | 8.6 mOhms | 36 mm (1.417 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V60556MTC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 55uF 10% 8mOhm 4Pin | 0In Stock | 55 uF | 600 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 8 mOhms | 51 mm (2.008 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V60606MTS TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 60uF 10% 4Pin AEC-Q200 | 0In Stock | 60 uF | 600 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 7.5 mOhms | 51 mm (2.008 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: EZP-V80106LTA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 10uF 10% LS=27.5mm ST | 0In Stock | 10 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 20.5 mm (0.807 in) | DC Link Film Capacitors | 10 % | 2 Pin | 11.5 mOhms | 41.5 mm (1.634 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V70506MTC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC 50uF 10% 4-Pin Straight lead | 0In Stock | 50 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | Bulk |