EZPV-D - Panasonic Industry - Film Capacitors
224 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EZP-V80456MDC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC, 45.6uF, +-10%, 4-pin type, 52.5mm pitch For industrial & infrastructure | 0In Stock | 45 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Film Capacitors | 10 % | 4 Pin | 7.9 mOhms | 51 mm (2.008 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V80656MDC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC, 65.6uF, +-10%, 4-pin type, 52.5mm pitch For industrial & infrastructure | 0In Stock | 65 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Film Capacitors | 10 % | 4 Pin | 6.2 mOhms | 56 mm (2.205 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V70106LDB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 10.6uF, +-10%, 2-pin type, 37.5mm pitch For industrial & infrastructure | 0In Stock | 10 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | Film Capacitors | 10 % | 2 Pin | 13.9 mOhms | 34.5 mm (1.358 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V70136LDA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 13.6uF, +-10%, 2-pin type, 27.5mm pitch For industrial & infrastructure | 0In Stock | 13 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 26 mm (1.024 in) | Film Capacitors | 10 % | 2 Pin | 9.2 mOhms | 41 mm (1.614 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V70456MDB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 45.6uF, +-10%, 4-pin type, 37.5mm pitch For industrial & infrastructure | 0In Stock | 45 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 38 mm (1.496 in) | Film Capacitors | 10 % | 4 Pin | 4.5 mOhms | 57 mm (2.244 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V70905LDA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 90.5uF, +-10%, 2-pin type, 27.5mm pitch For industrial & infrastructure | 0In Stock | 9 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.2 mm (1.228 in) | 20.8 mm (0.819 in) | Film Capacitors | 10 % | 2 Pin | 12.6 mOhms | 41 mm (1.614 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V70905MDA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 90.5uF, +-10%, 4-pin type, 27.5mm pitch For industrial & infrastructure | 0In Stock | 9 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.2 mm (1.228 in) | 20.8 mm (0.819 in) | Film Capacitors | 10 % | 4 Pin | 12.6 mOhms | 41 mm (1.614 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V80126MDA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC, 12.6uF, +-10%, 4-pin type, 27.5mm pitch For industrial & infrastructure | 0In Stock | 12 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.2 mm (1.228 in) | 20.8 mm (0.819 in) | Film Capacitors | 10 % | 4 Pin | 9.9 mOhms | 41 mm (1.614 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V80556MDS TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC, 55.6uF, +-10%, 4-pin type, 52.5mm pitch For automotive | 0In Stock | 55 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Film Capacitors | 10 % | 4 Pin | 6.3 mOhms | 51 mm (2.008 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V70126LDB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 12.6uF, +-10%, 2-pin type, 37.5mm pitch For industrial & infrastructure | 0In Stock | 12 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 22.2 mm (0.874 in) | Film Capacitors | 10 % | 2 Pin | 12.5 mOhms | 36 mm (1.417 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V70146MDA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 14.6uF, +-10%, 4-pin type, 27.5mm pitch For industrial & infrastructure | 0In Stock | 14 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 26 mm (1.024 in) | Film Capacitors | 10 % | 4 Pin | 8.7 mOhms | 41 mm (1.614 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V80306MDB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC, 30.6uF, +-10%, 4-pin type, 37.5mm pitch For industrial & infrastructure | 0In Stock | 30 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 30 mm (1.181 in) | Film Capacitors | 10 % | 4 Pin | 7.1 mOhms | 50.5 mm (1.988 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V70126MDA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 12.6uF, +-10%, 4-pin type, 27.5mm pitch For industrial & infrastructure | 0In Stock | 12 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.2 mm (1.228 in) | 20.8 mm (0.819 in) | Film Capacitors | 10 % | 4 Pin | 9.9 mOhms | 41 mm (1.614 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V70136MDA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 13.6uF, +-10%, 4-pin type, 27.5mm pitch For industrial & infrastructure | 0In Stock | 13 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 26 mm (1.024 in) | Film Capacitors | 10 % | 4 Pin | 9.2 mOhms | 41 mm (1.614 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V70146LDA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 14.6uF, +-10%, 2-pin type, 27.5mm pitch For industrial & infrastructure | 0In Stock | 14 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 26 mm (1.024 in) | Film Capacitors | 10 % | 2 Pin | 8.7 mOhms | 41 mm (1.614 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V70106LDU TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 10.6uF, +-10%, 2-pin type, 27.5mm pitch For automotive | 0In Stock | 10 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.2 mm (1.228 in) | 20.8 mm (0.819 in) | Film Capacitors | 10 % | 2 Pin | 11.5 mOhms | 41 mm (1.614 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V80126LDB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC, 12.6uF, +-10%, 2-pin type, 37.5mm pitch For industrial & infrastructure | 0In Stock | 12 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 22.2 mm (0.874 in) | Film Capacitors | 10 % | 2 Pin | 12.5 mOhms | 36 mm (1.417 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V80136MDA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC, 13.6uF, +-10%, 4-pin type, 27.5mm pitch For industrial & infrastructure | 0In Stock | 13 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 26 mm (1.024 in) | Film Capacitors | 10 % | 4 Pin | 9.2 mOhms | 41 mm (1.614 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V80256MDC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC, 25.6uF, +-10%, 4-pin type, 52.5mm pitch For industrial & infrastructure | 0In Stock | 25 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 25 mm (0.984 in) | Film Capacitors | 10 % | 4 Pin | 11.6 mOhms | 40 mm (1.575 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V80306MDC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC, 30.6uF, +-10%, 4-pin type, 52.5mm pitch For industrial & infrastructure | 0In Stock | 30 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Film Capacitors | 10 % | 4 Pin | 11.6 mOhms | 51 mm (2.008 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V70126LDA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 12.6uF, +-10%, 2-pin type, 27.5mm pitch For industrial & infrastructure | 0In Stock | 12 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.2 mm (1.228 in) | 20.8 mm (0.819 in) | Film Capacitors | 10 % | 2 Pin | 9.9 mOhms | 41 mm (1.614 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V70306MDB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 30.6uF, +-10%, 4-pin type, 37.5mm pitch For industrial & infrastructure | 0In Stock | 30 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 30 mm (1.181 in) | Film Capacitors | 10 % | 4 Pin | 7.1 mOhms | 50.5 mm (1.988 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V70306MDC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 30.6uF, +-10%, 4-pin type, 52.5mm pitch For industrial & infrastructure | 0In Stock | 30 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Film Capacitors | 10 % | 4 Pin | 11.6 mOhms | 51 mm (2.008 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V70506MDB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 50.6uF, +-10%, 4-pin type, 37.5mm pitch For industrial & infrastructure | 0In Stock | 50 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 43 mm (1.693 in) | Film Capacitors | 10 % | 4 Pin | 4.8 mOhms | 58 mm (2.283 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V80456MDB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC, 45.6uF, +-10%, 4-pin type, 37.5mm pitch For industrial & infrastructure | 0In Stock | 45 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 38 mm (1.496 in) | Film Capacitors | 10 % | 4 Pin | 4.5 mOhms | 57 mm (2.244 in) | - 40 C | + 105 C | EZPV-D | Bulk |