Panasonic Industry - Aluminum Organic Polymer Capacitors
1.827 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZA1V680XP TTI: EEH-ZA1V680XP Panasonic Industry Availability: 4.500In Stock79.200 On Order Expected Aluminum Organic Polymer Capacitors 68uF 35volt AEC-Q200 | 4.500In Stock79.200 On Order Expected | 68 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 35 mOhms | 2 A | - 55 C | + 105 C | 6.3 mm | Can | ZA | AEC-Q200 | Reel | ||||
Mfr: EEH-ZA1V470P TTI: EEH-ZA1V470P Panasonic Industry Availability: 1.000In Stock73.000 On Order Expected Aluminum Organic Polymer Capacitors 47uF 35volt AEC-Q200 | 1.000In Stock73.000 On Order Expected | 47 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 60 mOhms | 1.3 A | - 55 C | + 105 C | 6.3 mm | Can | ZA | AEC-Q200 | Reel | ||||
Mfr: EEH-ZC1H220P TTI: EEH-ZC1H220P Panasonic Industry Availability: 4.000In Stock14.000 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors 22uF 50volt AEC-Q200 | 4.000In Stock14.000 On Order Expected 11-Feb-27 | 22 uF | 50 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 80 mOhms | 750 mA | - 55 C | + 125 C | 6.3 mm | Can | ZC | AEC-Q200 | Reel | ||||
Mfr: EEH-ZA1J330P TTI: EEH-ZA1J330P Panasonic Industry Availability: 2.000In Stock31.500 On Order Expected Aluminum Organic Polymer Capacitors 33uF 63volt AEC-Q200 | 2.000In Stock31.500 On Order Expected | 33 uF | 63 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 105 C | 8 mm | Can | ZA | AEC-Q200 | Reel | ||||
Mfr: EEH-ZA1V271V TTI: EEH-ZA1V271V Panasonic Industry Availability: 2.000In StockAluminum Organic Polymer Capacitors 35VDC,270uF10x10.2mm Anti-Vibe AEC-Q200 | 2.000In Stock | 270 uF | 35 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 20 mOhms | 2.5 A | - 55 C | + 105 C | 10 mm | Vibration-Proof Can | ZA | AEC-Q200 | Reel | ||||
Mfr: EEH-ZK1V331P TTI: EEH-ZK1V331P Panasonic Industry Availability: 1.500In Stock10.000 On Order Expected 24-Jun-27 Aluminum Organic Polymer Capacitors 35v 330uf 125degC 10 x 10.2mm SMD | 1.500In Stock10.000 On Order Expected 24-Jun-27 | 330 uF | 35 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Can | ZK | AEC-Q200 | Reel | ||||
3.600In Stock10.000 On Order Expected 11-Oct-27 | 330 uF | 16 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 16 mOhms | 4.72 A | - 55 C | + 105 C | 10 mm | Can | SVP | Reel | ||||||
Mfr: EEH-ZC1V470P TTI: EEH-ZC1V470P Panasonic Industry Availability: 1.000In Stock60.000 On Order Expected Aluminum Organic Polymer Capacitors 47uF 35volt AEC-Q200 | 1.000In Stock60.000 On Order Expected | 47 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 60 mOhms | 900 mA | - 55 C | + 125 C | 6.3 mm | Can | ZC | AEC-Q200 | Reel | ||||
Mfr: 20SVPF120M TTI: 20SVPF120M Panasonic Industry Availability: 5.000In Stock27.000 On Order Expected Aluminum Organic Polymer Capacitors 20volts 120uF ESR 25mohm | 5.000In Stock27.000 On Order Expected | 120 uF | 20 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 25 mOhms | 3.2 A | - 55 C | + 105 C | 6.3 mm | Can | SVPF | Reel | |||||
Mfr: EEH-ZA1K330P TTI: EEH-ZA1K330P Panasonic Industry Availability: 1.500In StockAluminum Organic Polymer Capacitors 33UF 80V 10X10.2 SMD | 1.500In Stock | 33 uF | 80 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 36 mOhms | 1.7 A | - 55 C | + 105 C | 10 mm | Can | ZA | AEC-Q200 | Reel | ||||
Mfr: 16SVPF1000M TTI: 16SVPF1000M Panasonic Industry Availability: 1.600In Stock8.000 On Order Expected 05-Nov-27 Aluminum Organic Polymer Capacitors 16volts 1000uF ESR 12mohm | 1.600In Stock8.000 On Order Expected 05-Nov-27 | 1000 uF | 16 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 12 mOhms | 5.4 A | - 55 C | + 105 C | 10 mm | Can | SVPF | Reel | |||||
Mfr: EEH-ZK1V101XP TTI: EEH-ZK1V101XP Panasonic Industry Availability: 0In Stock27.900 On Order Expected Aluminum Organic Polymer Capacitors 35v 100uf 125degC 10 x 10.2mm SMD | 0In Stock27.900 On Order Expected | 100 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 60 mOhms | 1.68 A | - 55 C | + 125 C | 6.3 mm | Can | ZK | AEC-Q200 | Reel | ||||
Mfr: EEH-ZK1V101XV TTI: EEH-ZK1V101XV Panasonic Industry Availability: 1.800In Stock31.500 On Order Expected Aluminum Organic Polymer Capacitors 35VDC 100uF 125degC VibeProof AEC-Q200 | 1.800In Stock31.500 On Order Expected | 100 uF | 35 VDC | SMD/SMT | 7.8 mm (0.307 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 35 mOhms | 1.68 A | - 55 C | + 125 C | 6.3 mm | Vibration-Proof Can | ZK | AEC-Q200 | Reel | ||||
Mfr: EEH-ZA1E221P TTI: EEH-ZA1E221P Panasonic Industry Availability: 4.000In Stock36.000 On Order Expected Aluminum Organic Polymer Capacitors 220uF 25volt AEC-Q200 | 4.000In Stock36.000 On Order Expected | 220 uF | 25 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 27 mOhms | 2.3 A | - 55 C | + 105 C | 8 mm | Can | ZA | AEC-Q200 | Reel | ||||
800In Stock8.000 On Order Expected 28-Dec-26 | 150 uF | 20 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 4.32 A | - 55 C | + 105 C | 10 mm | Can | SVP | Reel | ||||||
Mfr: EEF-CX0J151R TTI: EEF-CX0J151R Panasonic Industry Availability: 7.000In StockAluminum Organic Polymer Capacitors 150uF 6.3VDC 15mOhm SP Polymer | 7.000In Stock | 150 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 2.7 A | - 55 C | + 105 C | 1.9 mm | Molded | CX | Reel | ||||
Mfr: EEH-ZC1E221P TTI: EEH-ZC1E221P Panasonic Industry Availability: 4.000In Stock5.500 On Order Expected 28-Jan-27 Aluminum Organic Polymer Capacitors 220uF 25volt AEC-Q200 | 4.000In Stock5.500 On Order Expected 28-Jan-27 | 220 uF | 25 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 1.6 A | - 55 C | + 125 C | 8 mm | Can | ZC | AEC-Q200 | Reel | ||||
800In Stock4.000 On Order Expected 06-Sep-27 | 15 uF | 100 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | 2.35 A | - 55 C | + 125 C | 8 mm | Can | SXV | Reel | ||||||
Mfr: EEH-ZA1H100R TTI: EEH-ZA1H100R Panasonic Industry Availability: 5.000In Stock40.000 On Order Expected Aluminum Organic Polymer Capacitors 10uF 50volt AEC-Q200 | 5.000In Stock40.000 On Order Expected | 10 uF | 50 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 120 mOhms | 750 mA | - 55 C | + 105 C | 5 mm | Can | ZA | AEC-Q200 | Reel | ||||
Mfr: EEH-ZC1J100P TTI: EEH-ZC1J100P Panasonic Industry Availability: 18.000In Stock20.000 On Order Expected 13-Apr-27 Aluminum Organic Polymer Capacitors 10uF 63volt AEC-Q200 | 18.000In Stock20.000 On Order Expected 13-Apr-27 | 10 uF | 63 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 120 mOhms | 700 mA | - 55 C | + 125 C | 6.3 mm | Can | ZC | AEC-Q200 | Reel | ||||
Mfr: EEF-SX0D471E4 TTI: EEF-SX0D471E4 Panasonic Industry Availability: 10.500In StockAluminum Organic Polymer Capacitors 470uF 2VDC 4.5mOhm SP Polymer | 10.500In Stock | 470 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 4.5 mOhms | 3.8 A | - 55 C | + 105 C | 1.9 mm | Molded | SX | Reel | ||||
Mfr: EEH-ZC1J680P TTI: EEH-ZC1J680P Panasonic Industry Availability: 1.500In Stock6.500 On Order Expected 08-Mar-27 Aluminum Organic Polymer Capacitors 63VDC, 68uF, SMD, Reflow Only | 1.500In Stock6.500 On Order Expected 08-Mar-27 | 68 uF | 63 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.4 A | - 55 C | + 125 C | 10 mm | Can | ZC | AEC-Q200 | Reel | ||||
5.000In Stock19.000 On Order Expected | 120 uF | 10 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 35 mOhms | 2.56 A | - 55 C | + 105 C | 8 mm | Can | SVP | Reel | ||||||
2.400In Stock9.200 On Order Expected 07-Oct-27 | 180 uF | 16 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 3.64 A | - 55 C | + 105 C | 8 mm | Can | SVP | Reel | ||||||
Mfr: EEH-ZA1V101P TTI: EEH-ZA1V101P Panasonic Industry Availability: 500In Stock12.000 On Order Expected 04-Feb-27 Aluminum Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 | 500In Stock12.000 On Order Expected 04-Feb-27 | 100 uF | 35 VDC | SMD/SMT | 10.5 mm (0.413 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 27 mOhms | 2.3 A | - 55 C | + 105 C | 8 mm | Can | ZA | AEC-Q200 | Reel |